最近搜索

    Proximity Sensors

    What is a proximity sensor? A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to 100°C), high-speed motion sensing without contact, usability in applications with oil or water, and quicker response times compared to contactors. You can find out more on our useful guide to proximity sensors.

    There are various types of proximity sensors suitable for different applications. They operate based on a universal working principle and transmit data about object presence or motion via an electrical signal when the object is within the sensor's range. Here are some common types:

    • Infrared Sensors (IR Sensor): Infrared sensors consist of passive infrared sensors (PIR) and active infrared sensors. PIR sensors utilize pyroelectric infrared sensors in a magnetic lens, which detect changes in the signal between them. Active IR sensors employ an IR LED that emits an infrared beam to an infrared receiver, detecting obstacles that block the infrared radiation.
    • Inductive Proximity Sensors: Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminium, copper, brass, and iron, triggers a change in the oscillation, indicating its presence.
    • Capacitive Proximity Sensors: Capacitive sensors can detect various shapes and materials, even through non-metallic walls. They are suitable for use with non-ferrous materials and find applications in close-range tasks like level detection and monitoring.
    • Ultrasonic Proximity Sensors: Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.
    • Magnetic Proximity Sensors: Magnetic proximity sensors measure the presence or absence of an object using an external magnetic field. The sensor's reed switch is operated by a magnet, activating the sensor when the reed switch is turned ON.

    Proximity sensors are widely used in various industries and applications. They find application in automation systems, robotics, industrial manufacturing, security systems, mobile devices, and more. Proximity sensors enhance safety, efficiency, and accuracy in processes involving object detection, motion sensing, level monitoring, and presence verification.

    7907 產品顯示為 Proximity Sensors

    HK$917.65
    SICK
    Threaded Barrel
    Inductive
    M12
    8 mm
    -
    -
    PNP
    NO/NC
    -
    M12
    -
    IP68
    IMC
    10 → 30 V dc
    -
    65mm
    1 kHz
    12mm
    -
    30V
    Non-Flush
    Stainless Steel
    -
    -
    200 mA
    -
    +75°C
    1kHz
    -40°C
    Unshielded
    HK$641.00
    SICK
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    PNP
    NO
    10m
    Pre-Cabled
    -
    IP68
    IMB
    10 → 30 V dc
    -
    50mm
    1 kHz
    18mm
    -
    30V
    Quasi-Flush
    Stainless Steel
    -
    -
    200 mA
    -
    +100°C
    1kHz
    -40°C
    Shielded
    HK$411.10
    SICK
    Threaded Barrel
    Inductive
    M8
    2 mm
    -
    -
    PNP
    NC
    3m
    Pre-Cabled
    -
    IP67
    IME
    10 → 30 V dc
    -
    43mm
    4 kHz
    8mm
    -
    30V
    Flush
    Brass
    -
    -
    200 mA
    -
    +75°C
    4kHz
    -25°C
    Shielded
    HK$6,830.70
    SICK
    Threaded Barrel
    Ultrasonic
    M30
    6 m
    -
    0-10 V/4-20 mA
    PNP
    -
    -
    M12
    -
    IP65, IP67
    UM
    9 → 30 V dc
    -
    105mm
    3 Hz
    65mm
    65mm
    30V
    -
    Metal
    -
    65 mm
    200 mA
    -
    +70°C
    3Hz
    -25°C
    -
    HK$333.20
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M12
    8 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    ICB12S23
    10 → 36 V dc
    -
    44mm
    2 kHz
    -
    -
    36V
    Non-Flush
    -
    -
    -
    200 mA
    -
    +80°C
    2kHz
    -25°C
    Unshielded
    HK$3,192.20
    SICK
    Threaded Barrel
    Ultrasonic
    M30
    3.4 m
    -
    -
    NPN
    NC
    -
    M12
    -
    IP65, IP67
    UM
    9 → 30 V dc
    -
    102mm
    4 Hz
    47.5mm
    -
    30V
    -
    Metal
    -
    -
    200 mA
    -
    +70°C
    4Hz
    -25°C
    -
    HK$411.10
    SICK
    Threaded Barrel
    Inductive
    M8
    4 mm
    -
    -
    PNP
    NO
    -
    M8
    -
    IP67
    IME
    10 → 30 V dc
    -
    46mm
    4 kHz
    8mm
    -
    30V
    Non-Flush
    Stainless Steel
    -
    -
    200 mA
    -
    +75°C
    4kHz
    -25°C
    Unshielded
    HK$3,649.70
    SICK
    Threaded Barrel
    Ultrasonic
    M18
    1 m
    -
    0-10 V
    -
    -
    -
    M12
    -
    IP65
    UM
    10 → 30 V dc
    -
    68.7mm
    -
    18mm
    -
    30V
    -
    Metal
    -
    -
    -
    -
    +70°C
    -
    -25°C
    -
    HK$403.70
    SICK
    Threaded Barrel
    Inductive
    M8
    4 mm
    -
    -
    PNP
    NC
    5m
    Pre-Cabled
    -
    IP67
    IME
    10 → 30 V dc
    -
    43mm
    4 kHz
    8mm
    -
    30V
    Non-Flush
    Brass
    -
    -
    200 mA
    -
    +75°C
    4kHz
    -25°C
    Unshielded
    HK$342.60
    SICK
    Threaded Barrel
    Inductive
    M8
    1.5 mm
    -
    -
    NPN
    NC
    2m
    Pre-Cabled
    -
    IP67
    IME
    10 → 30 V dc
    -
    43mm
    4 kHz
    8mm
    -
    30V
    Flush
    Brass Nickel Plated
    -
    -
    200 mA
    -
    +75°C
    4kHz
    -25°C
    Shielded
    HK$463.10
    SICK
    Threaded Barrel
    Inductive
    M8
    4 mm
    -
    -
    PNP
    NO
    0.3m
    Pre-Cabled
    -
    IP67
    IME
    10 → 30 V dc
    -
    52mm
    4 kHz
    8mm
    -
    30V
    Non-Flush
    Brass
    -
    -
    200 mA
    -
    +75°C
    4kHz
    -25°C
    Unshielded
    HK$342.60
    SICK
    Threaded Barrel
    Inductive
    M8
    4 mm
    -
    -
    PNP
    NO
    -
    M8
    -
    IP67
    IME
    10 → 30 V dc
    -
    40mm
    4 kHz
    8mm
    -
    30V
    Non-Flush
    Brass
    -
    -
    200 mA
    -
    +75°C
    4kHz
    -25°C
    Unshielded
    HK$2,801.60
    SICK
    Threaded Barrel
    Ultrasonic
    M12
    150 mm
    -
    -
    NPN
    -
    -
    M12
    -
    IP65, IP67
    UM
    10 → 30 V dc
    -
    55.1mm
    30 Hz
    12mm
    -
    30V
    -
    Metal
    -
    -
    200 mA
    -
    +70°C
    30Hz
    -25°C
    -
    HK$2,801.60
    SICK
    Threaded Barrel
    Ultrasonic
    M12
    240 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP65, IP67
    UM
    10 → 30 V dc
    -
    55.1mm
    25 Hz
    12mm
    12mm
    30V
    -
    Metal
    -
    12 mm
    200 mA
    -
    +70°C
    25Hz
    -25°C
    -
    HK$449.80
    SICK
    Threaded Barrel
    Inductive
    M8
    1.5 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    IME
    10 → 30 V dc
    -
    52mm
    4 kHz
    8mm
    -
    30V
    Flush
    Stainless Steel
    -
    -
    200 mA
    -
    +75°C
    4kHz
    -25°C
    Shielded
    HK$370.88
    SICK
    Threaded Barrel
    Inductive
    M8
    8 mm
    -
    -
    NPN
    NC
    2m
    Pre-Cabled
    -
    IP67
    IME08
    10 → 30 V dc
    -
    52mm
    4 kHz
    -
    -
    30V
    Flush
    Brass
    -
    -
    200 mA
    -
    +75°C
    4kHz
    -25°C
    Shielded
    HK$296.20
    SICK
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP
    NC
    -
    M12
    -
    IP67
    IME
    10 → 30 V dc
    -
    63mm
    2 kHz
    12mm
    -
    30V
    Flush
    Brass
    -
    -
    200 mA
    -
    +75°C
    2kHz
    -25°C
    Shielded
    HK$906.00
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M18
    14 mm
    -
    -
    NPN
    NC
    2m
    Pre-Cabled
    -
    IP67, IP68, IP69K
    ICS18
    8 → 60 V dc
    -
    60mm
    900 Hz
    -
    -
    60V
    Non-Flush
    -
    -
    -
    200 mA
    -
    +85°C
    900Hz
    -40°C
    Unshielded
    HK$524.80
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M4
    0.8 mm
    -
    -
    NPN
    NO
    -
    M8
    -
    IP67
    IBS04
    10 → 30 V dc
    -
    38.2mm
    6 kHz
    -
    -
    30V
    Flush
    -
    -
    -
    100 mA
    -
    +70°C
    6kHz
    -25°C
    Shielded
    HK$524.80
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M4
    0.8 mm
    -
    -
    PNP
    NO
    -
    M8
    -
    IP67
    IBS04
    10 → 30 V dc
    -
    38.2mm
    6 kHz
    -
    -
    30V
    Flush
    -
    -
    -
    100 mA
    -
    +70°C
    6kHz
    -25°C
    Shielded
    每頁顯示的結果