最近搜索

    Proximity Sensors

    What is a proximity sensor? A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to 100°C), high-speed motion sensing without contact, usability in applications with oil or water, and quicker response times compared to contactors. You can find out more on our useful guide to proximity sensors.

    There are various types of proximity sensors suitable for different applications. They operate based on a universal working principle and transmit data about object presence or motion via an electrical signal when the object is within the sensor's range. Here are some common types:

    • Infrared Sensors (IR Sensor): Infrared sensors consist of passive infrared sensors (PIR) and active infrared sensors. PIR sensors utilize pyroelectric infrared sensors in a magnetic lens, which detect changes in the signal between them. Active IR sensors employ an IR LED that emits an infrared beam to an infrared receiver, detecting obstacles that block the infrared radiation.
    • Inductive Proximity Sensors: Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminium, copper, brass, and iron, triggers a change in the oscillation, indicating its presence.
    • Capacitive Proximity Sensors: Capacitive sensors can detect various shapes and materials, even through non-metallic walls. They are suitable for use with non-ferrous materials and find applications in close-range tasks like level detection and monitoring.
    • Ultrasonic Proximity Sensors: Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.
    • Magnetic Proximity Sensors: Magnetic proximity sensors measure the presence or absence of an object using an external magnetic field. The sensor's reed switch is operated by a magnet, activating the sensor when the reed switch is turned ON.

    Proximity sensors are widely used in various industries and applications. They find application in automation systems, robotics, industrial manufacturing, security systems, mobile devices, and more. Proximity sensors enhance safety, efficiency, and accuracy in processes involving object detection, motion sensing, level monitoring, and presence verification.

    8041 產品顯示為 Proximity Sensors

    HK$1,195.50
    Omron
    Threaded Barrel
    Inductive
    M30
    40 mm
    -
    -
    2-Wire
    NO
    2m
    Pre-Cabled
    -
    IP67
    E2E-NEXT
    10 → 30 V dc
    -
    82.3mm
    50 Hz
    42mm
    42mm
    30V
    Non-Flush
    Brass
    -
    -
    100 mA
    -
    +70°C
    50Hz
    -25°C
    Unshielded
    HK$663.40
    ifm electronic
    Threaded Barrel
    Inductive
    M18
    5 mm
    -
    -
    PNP
    NO
    6m
    Pre-Cabled
    -
    IP67
    IG5
    10 → 36 V dc
    -
    80mm
    500 Hz
    -
    -
    -
    Flush
    -
    -
    -
    250 mA
    -
    -
    -
    -
    Shielded
    HK$660.40
    ifm electronic
    Threaded Barrel
    Inductive
    M18
    5 mm
    -
    -
    NPN
    NO
    -
    M12
    -
    IP67, IP68
    IGC
    10 → 30 V dc
    -
    70mm
    100 Hz
    -
    -
    -
    Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    HK$656.40
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    10 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    II
    10 → 30 V dc
    -
    60mm
    200 Hz
    -
    -
    -
    Flush
    -
    -
    -
    200 mA
    -
    -
    -
    -
    Shielded
    HK$743.30
    ifm electronic
    Threaded Barrel
    Inductive
    M8
    2 mm
    -
    -
    PNP
    NO
    8m
    Pre-Cabled
    -
    IP67
    IE5
    10 → 30 V dc
    -
    27mm
    1.5 kHz
    -
    -
    -
    Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    HK$627.40
    ifm electronic
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    PNP/NPN
    NO/NC
    6m
    Pre-Cabled
    -
    IP67
    IG5
    10 → 55 V dc
    -
    80mm
    300 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    400 mA
    -
    -
    -
    -
    Unshielded
    HK$852.20
    ifm electronic
    Threaded Barrel
    Inductive
    M18
    12 mm
    -
    -
    -
    NO
    -
    -
    -
    IP68, IP69K
    IGT
    20 → 140 V ac/dc
    -
    70mm
    300 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    -
    -
    -
    -
    -
    Unshielded
    HK$709.30
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    7 mm
    -
    -
    PNP
    NO
    10m
    Pre-Cabled
    -
    IP68, IP69K
    IFT
    10 → 36 V dc
    -
    61mm
    800 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    HK$627.40
    ifm electronic
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    PNP/NPN
    NO/NC
    -
    M12
    -
    IP67
    IG5
    10 → 55 V dc
    -
    76mm
    300 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    400 mA
    -
    -
    -
    -
    Unshielded
    HK$728.30
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP/NPN
    NO
    -
    M12
    -
    IP68, IP69K
    IFT
    10 → 36 V dc
    -
    70mm
    500 Hz
    -
    -
    -
    Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    HK$674.40
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP
    NC
    -
    M12
    -
    IP67
    IF5
    10 → 30 V dc
    -
    45mm
    1.5 kHz
    -
    -
    -
    Non-Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    HK$641.40
    ifm electronic
    Rectangular
    Inductive
    -
    2 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    IN5
    10 → 36 V dc
    -
    40mm
    1.4 kHz
    -
    -
    -
    Flush
    -
    -
    -
    250 mA
    -
    -
    -
    -
    Shielded
    HK$1,107.40
    BALLUFF
    Block
    Inductive
    M12
    30 mm
    -
    -
    PNP
    NO/NC
    -
    M12
    -
    IP67
    BES
    10 → 30 V dc
    -
    62mm
    50 Hz
    40mm
    40mm
    30V
    Non-Flush
    PBT
    -
    -
    200 mA
    -
    +70°C
    50Hz
    -25°C
    -
    HK$998.80
    SICK
    Threaded Barrel
    Inductive
    M12
    10 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    IME12
    10 → 30 V dc
    -
    65mm
    400 Hz
    12mm
    -
    30V
    Non-Flush
    Brass Nickel Plated
    -
    -
    10 mA
    -
    +75°C
    400Hz
    -25°C
    Unshielded
    HK$582.94
    SICK
    Threaded Barrel
    Inductive
    M8
    2 mm
    -
    -
    PNP
    NO
    -
    M8
    -
    IP68
    IMB
    10 → 30 V dc
    -
    36mm
    4 kHz
    8mm
    -
    30V
    Flush
    Stainless Steel
    -
    -
    200 mA
    -
    +100°C
    4kHz
    -40°C
    Shielded
    • RS庫存編號 209-2510
    • 製造零件編號 IQ06-03BPSKU2S
    HK$816.00
    SICK
    Block
    Inductive
    -
    3 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    IQ06
    10 → 30 V dc
    -
    6mm
    1 kHz
    10mm
    30mm
    30V
    Flush
    Plastic
    -
    -
    100 mA
    -
    +70°C
    1kHz
    -25°C
    Unshielded
    HK$219.60
    Omron
    Threaded Barrel
    Inductive
    M12
    8 mm
    -
    -
    NPN
    NO
    -
    M12
    -
    IP67
    E2B
    10 → 30 V dc
    -
    51mm
    800 Hz
    -
    10.5mm
    30V
    Non-Flush
    Brass
    -
    -
    200 mA
    -
    +70°C
    800Hz
    -25°C
    Unshielded
    HK$1,623.10
    Telemecanique Sensors
    Threaded Barrel
    Ultrasonic
    M18
    50 → 500 mm
    -
    0-10 V
    -
    -
    -
    M12
    -
    IP67
    -
    12 → 24 V dc
    -
    77.6mm
    -
    -
    -
    24V
    -
    Valox
    -
    18 mm
    40 mA
    -
    +65°C
    -
    -20°C
    -
    HK$908.50
    Telemecanique Sensors
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    2-Wire
    NO
    2m
    Pre-Cabled
    -
    IP68
    XS
    20 → 264 V ac/dc
    -
    62mm
    2 kHz
    -
    -
    240V
    Flush
    Plastic
    240V
    -
    600 mA
    -
    +70°C
    2kHz
    -25°C
    Shielded
    • RS庫存編號 285-1895
    • 製造零件編號 IM12-08NNS-ZC1
    HK$980.20
    SICK
    Threaded Barrel
    Inductive
    M12
    8 mm
    -
    -
    -
    -
    -
    -
    -
    IP67
    IM12
    10 → 30 V dc
    -
    65mm
    1 kHz
    12mm
    -
    30V
    Non-Flush
    Brass Nickel Plated
    -
    -
    200 mA
    -
    +70°C
    1000Hz
    -25°C
    Shielded
    每頁顯示的結果