最近搜索

    RTD Sensors

    What are RTD Sensors?

    Resistance Temperature Detectors or RTDs are used to sense varying temperature ranges and levels of resistance in industrial and commercial applications. An RTD consists of a resistance element and insulated copper wires.

    The resistive element is usually made of platinum, nickel, nickel-iron, or copper as these materials are have high accuracy, fast response time, and a wide temperature range. The main function of an RTD is to probe increases and decreases in temperature and control them accordingly.

    How do RTD Sensors work?

    RTDs use a sensor to detect changes in temperature. The metal component or RTD resistor is situated in proximity to where the temperature measurement needs to occur. As the electrical current passes through the metal, the resistance element measures the electrical current being passed through it. When the temperature of the metal increases, the RTD increases the electrical resistance, which is measured in Ohms.

    The resistance value can be converted into temperature and the resistance ratio can vary based on the element used for the resistor. The flow of electricity is then decreased, subsequently reducing the temperature.

    Types of RTD Sensors

    The most common type of RTD is a pt100. A PT100 sensor is typically the most accurate temperature sensor with high levels of stability and repeatability. The Pt100 is a laboratory-grade sensor as it is IEC 60751 compliant.

    Pt1000's are also available at similar temperature ranges and tolerances, however, a pt1000 will have a resistance value reading ten times higher than the pt100 for the same temperature. Two, three and four wire sensors are used in RTD sensing circuits.

    RTD circuits are configured so the sensor's resistance can be accurately calculated. The lead wire used between the resistance element and measuring element also has it's own resistance, so two, three, and four-wire sensors provide a means of compensating errors in temperature and resistance measurement.

    Benefits of using RS RTD Sensors

    • Accurate
    • Temperature Measurement
    • High Temperature Ranges
    • Improved Durability
    • Consistency
    • Repeatability and Reliability

    RTDs vs Thermocouples

    RTD's offer several advantages over Thermocouples such as:

    • Wider measurement of temperature
    • Higher accuracy than thermocouples
    • Good interchangeability

    Browse our wide range of high quality RTD sensors for all types of applications.

    1432 產品顯示為 RTD Sensors

    • RS庫存編號 533-829
    • 製造零件編號 1101-6030-5251-110
    HK$210.14
    S+S Regeltechnik GmbH
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 533-833
    • 製造零件編號 1201-3111-1000-029
    HK$1,643.26
    S+S Regeltechnik GmbH
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 561-529
    • 製造零件編號 RTIR-M06-L050.1 3 wire (1000)
    HK$703.70
    Emko
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 533-832
    • 製造零件編號 1101-6030-5251-120
    HK$273.18
    S+S Regeltechnik GmbH
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    个(每套 50)
    HK$31.785
    IST INNOVATIVE SENSOR TECHNOLOGY
    PT100
    2.3mm
    2mm
    -200°C
    +600°C
    Solder
    -
    -
    -
    -
    Chip
    -
    -
    -
    2
    Class B
    0.55 (Water) ms, 12 (Air) ms
    • RS庫存編號 232-1086
    • 製造零件編號 TS700-L016-16-2UPN8-H1141
    HK$4,270.80
    Turck
    PT1000
    16mm
    -
    -
    +150°C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 187-5664
    • 製造零件編號 K5S-4L-200-1/4NPT-100
    HK$875.25
    Electrotherm
    PT100
    120mm
    4.5mm
    -50°C
    +200°C
    Cable
    2.5m
    -
    -
    -
    NPT 1/4
    -
    -
    -
    4
    F0.3
    -
    HK$1,531.60
    ifm electronic
    PT1000
    50mm
    6mm
    -40°C
    +145°C
    M12 Connector
    -
    -
    -
    Stainless Steel
    G1/4
    -
    -
    -
    4
    ±0.1 °K
    3 s
    • RS庫存編號 231-1489
    • 製造零件編號 P01710070
    HK$1,238.79
    Chauvin Arnoux
    PT1000
    97mm
    5mm
    -10°C
    +110°C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$2,088.60
    ifm electronic
    PT1000
    25mm
    6mm
    -50°C
    +200°C
    M12 Connector
    -
    -
    -
    Stainless Steel
    3/4 in Tri-Clamp (ISO 2852)
    -
    IO-Link
    -
    4
    -
    2 s
    HK$1,450.40
    ifm electronic
    PT100
    100mm
    6mm
    -40°C
    +150°C
    M12 Connector
    -
    -
    -
    Stainless Steel
    G1/2
    -
    -
    -
    4
    -
    3 s
    HK$6,047.90
    ifm electronic
    PT1000
    50mm
    10mm
    -25°C
    +160°C
    M12 Connector
    -
    -
    -
    Stainless Steel
    G1/2
    -
    IO-Link
    -
    4
    -
    3 (T05) s, 6 (T09) s
    HK$1,746.40
    ifm electronic
    PT1000
    150mm
    6mm
    -50°C
    +150°C
    M12 Connector
    -
    -
    -
    Stainless Steel
    G1/4
    -
    IO-Link
    -
    4
    -
    3 s
    HK$1,189.33
    Electrotherm
    PT100
    100mm
    4mm
    -50°C
    +250°C
    Cable
    2.5m
    -
    -
    -
    Probe
    -
    -
    -
    4
    F0.3
    -
    • RS庫存編號 262-5505
    • 製造零件編號 45703561
    HK$1,698.72
    WIKA
    PT100
    -
    -
    -50°C
    +250°C
    -
    -
    TR11-C
    -
    -
    -
    -
    -
    -
    3
    -
    -
    HK$1,483.70
    ifm electronic
    PT100
    150mm
    6mm
    -40°C
    +150°C
    M12 Connector
    -
    -
    -
    Stainless Steel
    G1/2
    -
    -
    -
    4
    -
    3 s
    • RS庫存編號 187-5667
    • 製造零件編號 K5-E-2L-400-100-1/4NPT
    HK$910.63
    Electrotherm
    PT100
    200mm
    6mm
    -50°C
    +400°C
    Cable
    2.5m
    -
    -
    -
    NPT 1/4
    -
    -
    -
    -
    F0.3
    -
    HK$1,285.80
    ifm electronic
    PT100
    30mm
    6mm
    -40°C
    +150°C
    M12 Connector
    -
    -
    -
    Stainless Steel
    G1/2
    -
    -
    -
    4
    -
    3 s
    • RS庫存編號 205-5845
    • 製造零件編號 712003
    HK$502.95
    Jumo
    -
    40mm
    8mm
    40°C
    +180°C
    -
    -
    plastoSENS T04
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$3,148.40
    ifm electronic
    PT1000
    45mm
    6mm
    -50°C
    +150°C
    M12 Connector
    -
    -
    -
    Stainless Steel
    M18
    -
    IO-Link
    -
    4
    -
    3 s
    每頁顯示的結果