最近搜索

    Linear Guides

    Linear guides are mechanisms that can bear heavy loads while also guiding the linear movement of the loads simultaneously. They are designed for high loads and high stiffness, usually made from a high strength galvanised steel such as stainless steel so that they resist corrosion.

    How do linear guides work?

    Linear guides consist of a mechanism in which roller elements recirculate along a ball groove formed on a rail and ball slide in a linear motion. Similar to ball screw assemblies, the bearings or rollers are then forced to change their circulating direction on the rail by a return guide, repeating the endless circulation motion. They have low friction and can take component loads in a linear directions with enhanced moving accuracy and high precision.

    What are linear guides used for?

    Linear guides are used to move machine tables in inspection apparatus and manufacturing equipment where high precision positioning is required. They are also found in machine cutting tools and material-handling robots.

    Other typical applications of linear guides include:

    • Packaging machines
    • Heath technologies
    • Presses
    • Aerospace assembly
    • Automated assembly and production lines
    • Transfer of machine-glazed paper
    1 / 1
    2 産品
    已選擇條件 (1)
    Brand移除
    Igus
    移除所有

    Accuride (1)

    Festo (13)

    Igus (2)

    IKO Nippon Thompson (4)

    NSK (11)

    250mm (1)

    500mm (1)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    2 産品
    單價
    Brand
    Rail Length
    Rail Width
    Carriage Width
    Carriage Length
    Manufacturer Series
    Dynamic Load Rating
    Static Load Rating
    Rail Material
    產品詳述
    單價
    Brand
    Rail Length
    Rail Width
    Carriage Width
    Carriage Length
    Manufacturer Series
    Dynamic Load Rating
    Static Load Rating
    Rail Material
    • RS庫存編號 667-1361
    • 製造零件編號 SLW-1040-250
    HK$2,982.30
    Igus
    250mm
    74mm
    69mm
    113mm
    SLW
    -
    2800N
    Diecast Zinc
    • RS庫存編號 667-1364
    • 製造零件編號 SLW-1040-500
    HK$3,357.30
    Igus
    500mm
    74mm
    69mm
    113mm
    SLW
    -
    2800N
    Diecast Zinc
    每頁顯示的結果