HDMI Cables

HDMI (High Definition Media Interface) cables are designed to transmit high definition audio and video signals. These signals are then transferred between a HDMI compatible devices such as computer monitors, video projectors, televisions or digital audio devices. There are HDMI splitters available to connect multiple compatible devices. A HDMI cable contains four shielded twisted pairs, with 19 pins that provide the clearest picture and sound available.

HDMI Cables are generally light and transportable and come in a variety of types:

Standard HDMI Cables
Standard HDMI cables is one of the most common cables. It's designed to handle most of the application purposes for both at home and in the office. The cable is able to transmit 720p or 1080i high definition video resolutions. Typical applications commonly used for this cable is DVD players, satellite television and digital broadcasting.

Standard HDMI Cables with Ethernet
These HDMI Cables offer the same functionality as the standard HDMI cable, however the additional data channel known as the HDMI Ethernet Channel (HEC). The HDMI cable is designed for networking purposes, through carrying HD video and audio between devices via the ethernet connection.

High Speed HDMI Cable
This HDMI cable is designed to support high quality of 1080P and above, this includes supporting 4K Ultra HD resolutions and 3D movies. The high speed cable supports these advances in display and audio as well deeper colour functionality. Its recommended for use in advanced technologies such as Blu-ray disc players. HDMI cables come in a variety of confugurations from VGA to HDMI cable, DVI to HDMI cable, Mini HDMI to HDMI cable, USB to HDMI Cable

High Speed HDMI Cable with Ethernet
Like the standard HDMI cable the high speed cable comes with the HDMI Ethernet Channel that's used for networking purposes. When devices are connected using this cable it has a capacity of 100 Mb/sec to send and receive data. These cables make it possible to share an internet connection through the HDMI link without the need to have a separate ethernet cable.

Higher Grade Cable
Gold plated HDMI cables boast improved shielding and even more durable than regular HDMI cables. Gold resists oxidation and corrosion allowing the connector of the cable to perform at a high level indefinitely.

Visual Quality
Gold plated cables are better conductors of electricity, so the signals transferring through them are not deteriorated at all. This provides a better visual quality than regular HDMI Cables.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 51 項產品
Results per page
Description Price Cable Type Connector A Gender Connector A Type Connector B Gender Connector B Type Current Rating Length Outer Sheath Material Series Sheath Colour Shielding Size of Strands Standards Met Voltage Rating
RS庫存編號 176-5752
製造零件編號HDMIMM6HS
BrandStartech
HK$113.29
單位
HDMI Male HDMI Male HDMI - 1.8m PVC - Black - 28 AWG - -
RS庫存編號 176-5683
製造零件編號HDMM15MA
BrandStartech
HK$992.60
單位
HDMI Male HDMI Male HDMI - 15m PVC - Black - 26 AWG - -
RS庫存編號 176-5760
製造零件編號HDMM7M
BrandStartech
HK$407.88
單位
HDMI Male HDMI Male HDMI - 7m PVC - Black - 24 AWG - -
全新
RS庫存編號 186-1663
製造零件編號HDACMM2M
BrandStartech
HK$180.93
單位
HDMI Male HDMI Male Mini HDMI - 2m PVC - Black - - - -
RS庫存編號 176-5767
製造零件編號HDMM2MLP
BrandStartech
HK$182.51
單位
HDMI Male HDMI Male HDMI - 2m PVC - Black - 34 AWG - -
RS庫存編號 176-5699
製造零件編號HDMM5MP
BrandStartech
HK$310.90
單位
HDMI Male HDMI Male HDMI - 5m PVC - Black - 26 AWG - -
RS庫存編號 176-5693
製造零件編號HD2MM10MA
BrandStartech
HK$912.85
單位
HDMI Male HDMI Male HDMI - 10m PVC - Black - 24 AWG - -
RS庫存編號 176-5748
製造零件編號HDMIACMM6
BrandStartech
HK$101.21
單位
HDMI Male HDMI Male Mini HDMI - 1.8m PVC - Black - 30 AWG - -
全新
RS庫存編號 186-1655
製造零件編號HDADMM2M
BrandStartech
HK$144.72
單位
HDMI Male HDMI Male Micro HDMI - 2m PVC - Black - - - -
RS庫存編號 176-5681
製造零件編號HDMM150CM
BrandStartech
HK$87.11
單位
HDMI Male HDMI Male HDMI - 1.5m PVC - Black - 28 AWG - -
RS庫存編號 176-5679
製造零件編號HDMM10M
BrandStartech
HK$717.53
單位
HDMI Male HDMI Male HDMI - 10m PVC - Black - 24 AWG - -
RS庫存編號 176-5766
製造零件編號HDMM1MP
BrandStartech
HK$119.10
單位
HDMI Male HDMI Male HDMI - 1m PVC - Black - 30 AWG - -
RS庫存編號 176-5689
製造零件編號HDMM50CM
BrandStartech
HK$69.39
單位
HDMI Male HDMI Male HDMI - 0.5m - - Black - 28 AWG - -
RS庫存編號 176-5696
製造零件編號HDMM20MA
BrandStartech
HK$944.08
單位
HDMI Male HDMI Male HDMI - 20m PVC - Black - 24 AWG - -
RS庫存編號 176-5753
製造零件編號HDMIPNLFM3
BrandStartech
HK$104.99
單位
HDMI Female HDMI Male HDMI - 0.9m PVC - Black - 28 AWG - -
RS庫存編號 176-5671
製造零件編號HDACFM5IN
BrandStartech
HK$115.34
單位
HDMI Female HDMI Male Mini HDMI - 127mm PVC - Black - 30 AWG - -
RS庫存編號 176-5763
製造零件編號HDACFM
BrandStartech
HK$97.12
單位
HDMI Female HDMI Male Mini HDMI - 35mm - - Black - - - -
RS庫存編號 176-5694
製造零件編號HD2MM15MA
BrandStartech
HK$1,240.95
單位
HDMI Male HDMI Male HDMI - 15m - - Black - 24 AWG - -
RS庫存編號 176-5755
製造零件編號HDMM1MHS
BrandStartech
HK$73.24
單位
HDMI Male HDMI Male HDMI - 1m PVC - Black - 28 AWG - -
RS庫存編號 176-5757
製造零件編號HDMM5MA
BrandStartech
HK$324.77
單位
HDMI Male HDMI Male HDMI - 5m PVC - Black - 36 AWG - -