Cable Gland Kits

Cable gland kits contain all the parts necessary to fit cable glands securely onto electrical cables. A cable gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands have to maintain the ingress protection rating of enclosures by keeping out dust and moisture. Cable gland kits allow the user to fit cable glands properly, preventing the cable from pulling out or twisting while it's connected to the equipment.

What are cable gland kits used for?

Cable gland kits are used to securely attach cable glands to electrical power, control, instrumentation, data and telecommunications cables.

Types of cable gland kits

Cable gland kits come in a variety of formats:

  • Armoured kits are used for fitting glands to cables with an extra layer of protection, such as steel cables.
  • Unarmoured kits are for cables with one or two mutually sealed conductors.
  • Atex kits are used with cable glands in petrochemical cable fittings.
  • Hazardous kits are for fitting cable glands onto cables in dangerous or high-risk enclosures.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 34 項產品
Results per page
Description Price Thread Size Material Minimum Cable Diameter Maximum Cable Diameter Kit Includes IP Rating Number of Cores Minimum Operating Temperature Maximum Operating Temperature Colour Number of Pieces Fire Behaviour Hazardous Area Certification Series
RS庫存編號 463-4297
製造零件編號PVC20SCW
BrandPrysmian
HK$187.84
整套:1 個
Kit(s)
M20 Steel 8mm 15.8mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 - - CW20S
RS庫存編號 463-4433
製造零件編號LSF32CW
BrandPrysmian
HK$266.90
整套:1 個
Kit(s)
M32 Steel 23.5mm 33.5mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 Low Smoke Zero Halogen (LSZH) - CW32 LSF
RS庫存編號 463-4405
製造零件編號LSF20SCW
BrandPrysmian
HK$209.70
毎包:2 個
Bag(s)
M20 Steel 8mm 15.8mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 Low Smoke Zero Halogen (LSZH) - CW20S LSF
RS庫存編號 463-4247
製造零件編號LSF20BW
BrandPrysmian
HK$130.87
毎包:2 個
Bag(s)
M20 Steel - 13.9mm Earth Tag, Gland Body, Gland Nut, Lock Nuts, Shroud - 1 - - - 2 - - BW20 LSF
RS庫存編號 463-4304
製造零件編號PVC20CW
BrandPrysmian
HK$192.99
整套:1 個
Kit(s)
M20 Steel 11.7mm 20.8mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 1 - - CW20
RS庫存編號 463-4130
製造零件編號KM409-53
BrandPrysmian
HK$129.02
單位
M20 Brass 11mm 13.5mm Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 6 - - A1/A2 20
RS庫存編號 463-4146
製造零件編號KM409-55
BrandPrysmian
HK$165.57
單位
M25 Brass 13mm 19.5mm Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 6 - - A1/A2 25
RS庫存編號 463-4152
製造零件編號PVC20SBW
BrandPrysmian
HK$204.78
整套:1 個
Kit(s)
M20 Steel 7mm 11.6mm Earth Tag, Gland Body, Gland Nut, Lock Nuts, Shroud - 1 - - - 1 - - BW20S
RS庫存編號 463-4095
製造零件編號AXT20K
BrandPrysmian
HK$232.00
整套:1 個
Kit(s)
M20 Brass 8mm 16mm Flat Washer, Gland, Lock Nuts, Seal, Seal Housing, Shroud, Washer IP66 1 -50°C +200°C - 7 - - AXT20
RS庫存編號 463-4326
製造零件編號PVC32CW
BrandPrysmian
HK$171.14
整套:1 個
Kit(s)
M32 Steel 23.5mm 33.5mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 - - CW32
RS庫存編號 463-4124
製造零件編號KM409-52
BrandPrysmian
HK$132.25
單位
M20 Brass 8mm 11.5mm Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 6 - - A1/A2 20S
RS庫存編號 463-4382
製造零件編號LSF20SSCW
BrandPrysmian
HK$188.07
毎包:2 個
Bag(s)
M20 Steel 8mm 13.2mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 Low Smoke Zero Halogen (LSZH) - CW20SS LSF
RS庫存編號 463-4102
製造零件編號AXT25K
BrandPrysmian
HK$288.86
整套:1 個
Kit(s)
M25 Brass 11.5mm 21mm Flat Washer, Gland, Lock Nuts, Seal, Seal Housing, Shroud, Washer IP66 1 -50°C +200°C - 7 - - AXT25
RS庫存編號 463-4253
製造零件編號LSF25BW
BrandPrysmian
HK$171.60
毎包:2 個
Bag(s)
M25 Steel 3.5mm 19.9mm Earth Tag, Gland Body, Gland Nut, Lock Nuts, Shroud - 1 - - - 2 - - BW25 LSF
RS庫存編號 463-4089
製造零件編號AXT20S
BrandPrysmian
HK$231.20
整套:1 個
Kit(s)
M20 Brass 5.5mm 11.5mm Flat Washer, Gland, Lock Nuts, Seal, Seal Housing, Shroud, Washer IP66 1 -50°C +200°C - 7 Halogen Free - AXT20S
RS庫存編號 463-4411
製造零件編號LSF20CW
BrandPrysmian
HK$259.57
毎包:2 個
Bag(s)
M20 Steel 11.7mm 20.8mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 Low Smoke Zero Halogen (LSZH) - CW20 LSF
RS庫存編號 463-4281
製造零件編號PVC20SSCW
BrandPrysmian
HK$160.50
整套:1 個
Kit(s)
M20 Steel 8mm 13.2mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 - - CW20SS
RS庫存編號 463-4180
製造零件編號PVC32BW
BrandPrysmian
HK$113.37
整套:1 個
Kit(s)
M32 Steel - 26.2mm Earth Tag, Gland Body, Gland Nut, Lock Nuts, Shroud - 1 - - - 1 - - BW32
RS庫存編號 463-4449
製造零件編號LSF40CW
BrandPrysmian
HK$352.81
整套:1 個
Kit(s)
M40 Steel 29mm 39.9mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 Low Smoke Zero Halogen (LSZH) - CW40 LSF
RS庫存編號 463-4461
製造零件編號LSF50SCW
BrandPrysmian
HK$579.21
整套:1 個
Kit(s)
M50 Steel 38mm 46.2mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 Low Smoke Zero Halogen (LSZH) - CW50S LSF