Circular Connector Backshells
Circular connector backshells are components of a wiring system that attach to the cable side of a circular connector in order to provide robustness and ensure its integrity. They are typically separate from the connector head itself, and secure the cable to the connector via a clamp.
Why are circular connector backshells needed?
Circular connector backshells help to protect the connector, and to safeguard the reliability of the cable and ultimately the entire system. They prevent the ingress of dirt, moisture and liquids into the connector head by providing a tight seal against the cable itself. In addition they act as an effective form of strain relief for the connector assembly, ensuring that the cable cannot be bent to an excessive angle, which could potentially damage it.
What are circular connector backshells used for?
Circular connector backshells are used to shield wire connection points of interconnecting cables and connectors. They may also be used to shield against electrical interference in a system by acting as a continuation of the cable ground sheath directly into the connector itself.
比較 產品詳述 單價 | Brand | For Use With | Shell Size | Body Orientation | Gender | Housing Material | Spring Clip Size | Thread Size | IP Rating | Length | Number of Contacts | Strain Relief | Series |
---|
ITT Cannon | - | - | - | - | - | - | - | - | 88.5mm | - | - | - | |||||||
ITT Cannon | - | - | - | - | - | - | - | - | - | - | - | - | |||||||
个 HK$218.10 | ITT Cannon | QM Range Connector | - | - | Female | Nylon | - | - | - | 73.5mm | 7 | - | 192 | ||||||
N
个 HK$1,399.11 | ITT Cannon | DL1 / DLM1 | - | Straight | - | Aluminium | - | - | - | - | - | - | 249 | ||||||
个 HK$150.40 | ITT Cannon | Unsealed plugs and Receptables | 12 | Straight | Male | Aluminium | - | - | IP67 | 88.5mm | 8 | - | - | ||||||
个 (以毎袋:100) HK$13.239 | ITT Cannon | APD Series | - | Straight | - | PBT | - | - | IP67, IP69K | 35.8mm | - | - | 058 | ||||||
ITT Cannon | - | - | - | - | - | - | - | - | - | - | - | - | |||||||
ITT Cannon | - | - | - | - | - | - | - | - | 39mm | - | - | - | |||||||
ITT Cannon | - | - | - | - | - | - | - | - | 88.5mm | - | - | - | |||||||
N
个 HK$1,065.16 | ITT Cannon | DL1 / DLM1 | - | Straight | - | Aluminium | - | - | - | - | - | - | 249 | ||||||
ITT Cannon | - | - | - | - | - | - | - | - | 85.5mm | - | - | - | |||||||
个 (以毎袋:100) HK$15.455 | ITT Cannon | APD Series | - | Right Angle | - | PBT | - | - | IP67, IP69K | - | - | - | 058 | ||||||
ITT Cannon | - | - | - | - | - | - | - | - | 128.5mm | - | - | - | |||||||
ITT Cannon | - | - | - | - | - | - | - | - | 89.8mm | - | - | - | |||||||
ITT Cannon | - | - | - | - | - | - | - | - | 90.8mm | - | - | - | |||||||
ITT Cannon | - | - | - | - | - | - | - | - | - | - | - | - | |||||||
个 (以毎袋:100) HK$14.649 | ITT Cannon | APD Series | - | Right Angle | - | PBT | - | - | IP67, IP69K | - | - | - | 058 | ||||||
ITT Cannon | - | - | - | - | - | - | - | - | 35mm | - | - | - | |||||||
个 HK$277.50 | ITT Cannon | QM Range Connector | - | - | Female | Nylon | - | - | - | 67mm | 23 | - | 192 | ||||||
ITT Cannon | - | - | - | - | - | - | - | - | - | - | - | - | |||||||