Circular Connector Contacts
Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.
Types of circular connector contacts
Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.
Features of circular connector contacts
The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.
比較 產品詳述 單價 | Brand | Gender | Contact Size | Wire Size | Termination Method | Series | For Use With | Contact Type | Current Rating | Length | Plate Thickness | Contact Plating | Voltage Rating | Contact Material | Maximum Contact Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Type |
---|
没有符合您条件的过滤结果,请重新选择.