Extension Leads & Cable Reels

What are extension leads?An extension lead (also called an extension cable or extension cord) is a length of power cable with one or more sockets at one end and a plug at the other end. Electrical extension leads allow you to use appliances at a greater distance from the mains power socket than the integrated cable within the device. They effectively extend the length of the power cable. Extension leads can have numerous sockets and are able to power multiple devices from just one mains socket.What type of extension leads are there?Single extension leads – Single extension leads only have one socket and are commonly used to provide power to a part of the room where there is no power outlet. They must never be combined in series with other extension sockets or multi socket adaptors.Multi socket extension leads – Multi socket extension leads sometimes referred to as multi gang extension leads have more than one socket (or gang). They can be used to power multiple devices and increase the number of plugs that can be connected to one mains socket.Cable reels – Cable reels have one or more sockets or gangs. Cable reel extension sockets allow you to power devices from a much greater distance. Their cable length typically ranges from a couple of metres up to 100 metres. The cable is supplied on a reel with integrated sockets. The use of a reel makes it easier to store and transport the extension lead. Some models feature an auto-rewind function so you dont need to manually wind the cable back in after use. Some cable reel extension leads also feature built in RCDs (residual current devices) that prevent electrical shocks if there is a fault.Safety precautions: Extension leads must not be plugged into one another or used in series. This can cause the socket to overload. Dont overload sockets by plugging in appliances that exceed the maximum current rating. If extension lead cables are in areas where they could be a hazard, you should fix the cable down or cover it with a protective rubber strip. When using cable reels, you must unwind the full length of the cable to prevent overheating. Other features:IP Rating: An IP (Ingress Protection) rating defines how effective an electrical enclosure seals against foreign bodies.Surge protection: Surge protection functionality protects the unit and attached appliances from voltage spikes.Switched Sockets: Some models come with option to turn individual sockets on and off.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 480 項產品
Results per page
Description Price Type Cable Length Socket Type Number of Sockets Mains Plug Type Voltage Rating Auto Rewind IP Rating Current Rating Unwound Housing Type Surge Protection Sheath Material Switchable European Harmonised Code
RS庫存編號 470-8174
製造零件編號JJR42513
HK$523.27
單位
Cable Reel 25m Type G - British 4 Type G - British BS1363 240 V No - 13A Open Reel - PVC - -
RS庫存編號 768-5364
製造零件編號1153543134
HK$371.39
單位
Socket Strip 1m Type G - British, USB 4 Type G - British BS1363 230 V - - - - Yes PVC Yes H05VV-F
RS庫存編號 696-3648
製造零件編號SWC45-47
BrandMasterplug
HK$198.14
單位
Extension Lead 5m Type G - British 4 Type G - British BS1363 - - - - - - - Yes -
RS庫存編號 785-0962
製造零件編號1241003300
HK$1,239.28
單位
Cable Reel 16m Type G - British 1 Type G - British BS1363 240 V Yes - 13A Cassette Reel - Neoprene - H07RN-F
RS庫存編號 849-6125
BrandRS PRO
HK$232.12
單位
Socket Strip 5m Type G - British 6 Type G - British BS1363 250 V - - - - - - Yes H05VV-F
RS庫存編號 779-3853
製造零件編號AP9559
BrandAPC
HK$2,602.94
單位
Extension Lead 2.5m IEC C13, IEC C19 2, 10 - 120 → 240 V - - - - - - - -
RS庫存編號 785-0837
製造零件編號1182760
HK$1,412.94
單位
Cable Reel 25m BS4343/EN60309 230V-16A 2 BS4343/EN60309 230V-16A 230 V - IP44 16A Open Reel - Neoprene - H07RN-F
RS庫存編號 773-9382
製造零件編號SRPTU102PB-MP
BrandMasterplug
HK$475.56
單位
Extension Lead 2m Type G - British, USB 12 - - - - - - Yes - Yes -
RS庫存編號 470-8219
製造零件編號JJR45013
HK$924.36
單位
Cable Reel 50m Type G - British 4 Type G - British BS1363 240 V No - 13A Open Reel - PVC - -
RS庫存編號 768-5529
製造零件編號1156053394
HK$413.33
單位
Socket Strip 3m Type G - British 4 Type G - British BS1363 230 V - - - - Yes PVC Yes H05VV-F
RS庫存編號 768-5330
製造零件編號1156003018
HK$255.57
單位
Socket Strip 3m Type G - British 8 Type G - British BS1363 230 V - - - - - PVC Yes H05VV-F
RS庫存編號 768-5333
製造零件編號1156153016
HK$220.34
單位
Socket Strip 3m Type G - British 6 Type G - British BS1363 230 V - - - - - PVC Yes H05VV-F
RS庫存編號 768-4444
BrandRS PRO
HK$274.67
單位
Cable Reel 10m Type F - German Schuko 4 CEE 7/7 German Schuko / French 230 V ac - - 10A Semi-enclosed Reel - PVC - H05VV-F
RS庫存編號 374-193
BrandRS PRO
HK$681.14
單位
Socket Strip 2m Type F - German Schuko 6 CEE 7/7 German Schuko / French 230 V ac - - - - No - - -
RS庫存編號 849-6153
BrandRS PRO
HK$80.88
單位
Socket Strip 2m Type G - British 6 Type G - British BS1363 250 V - - - - No - No H05VV-F
RS庫存編號 811-7112
BrandRS PRO
HK$1,238.04
單位
Socket Strip 3m Type G - British 6 Type G - British BS1363 230 V - - - - - - Yes H07RN-F
RS庫存編號 696-3651
製造零件編號SRG42
BrandMasterplug
HK$144.14
單位
Extension Lead 2m Type G - British 4 - - - - - - Yes - - -
RS庫存編號 785-0931
製造零件編號1608853
HK$671.66
單位
Cable Reel 25m Type G - British 3 Type G - British BS1363 240 V - - 13A Open Reel - PVC - H05VV-F
RS庫存編號 849-6165
BrandRS PRO
HK$80.88
單位
Socket Strip 5m Type G - British 4 Type G - British BS1363 250 V - - - - No - No H05VV-F
RS庫存編號 785-0938
製造零件編號1608563
HK$277.22
單位
Cable Reel 10m Type G - British 3 Type G - British BS1363 240 V - - 13A Cassette Reel - PVC - H05VV-F