Ethernet Couplers

Ethernet couplers are devices used to connect ethernet cable connections from one type to another. There can be various reasons to use a coupler such as to extend network cabling, split a signal allowing for two cables to be connected to a single port or to allow for different network cable types to be connected.


Types of Ethernet Couplers


Mainly differing in how many ports they have. Couplers may have between one and six ports, allowing them to connect up to six cables at one time. They can also differ in their wiring configuration and there are many different types of couplers, from in-line connectors to junction boxes, depending on what you need to convert between.


They can be found in both shielded or unshielded forms and feature the standardized snap-in system to ensure that a reliable connection is made and kept. Couplers can be used with almost any cable types including Cat5, Cat5e, Cat6a, Cat7 and many more. Always ensure to check both connector A and connector B when buying an ethernet coupler to ensure you can make the exact connections you need and in the correct orientation when using a coupler to split a line. 


How does an ethernet coupler work?


Inline couplers typically feature two female connection sockets allowing for two male cables to join. These back to back female connectors simply line up allowing for the 8 cores of wire within the cable to almost seamlessly meet in the middle. 


Ethernet splitters work under a similar principle to inline however splitters typically have two or more female sockets on a single side of the coupler with a single connector B that is often a male plug. This single male plug enters the couplers housing and is then fed across all of the female sockets. This then allows for the signal to be split across the sockets to all cables connected. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Type Interface Type LAN Category Number of Ports Shield Type Wiring Configuration Length Width Depth Diameter Extension Length Series Series Number Voltage Rating
RS庫存編號 648-6674
製造零件編號1689064
HK$130.06
單位
Modular Coupler RJ45 Cat5e 1 Shielded - 21.6mm - 34.5mm - - VS-08-BU-RJ45/BU - -
RS庫存編號 292-9521
製造零件編號2962722
HK$1,563.63
單位
- - - - - - 54mm 42mm 45mm - - - - 125 V ac/dc
RS庫存編號 881-0391
製造零件編號1656631
HK$341.11
單位
Front Plate 2 x RJ Modular System - - - - 51mm 87.5mm 11mm - - VS-SI-FP-2RJ-MOD - -
RS庫存編號 802-7772
製造零件編號1689268
HK$504.89
單位
- RJ45 - - - - - - - - - VS-08-KU-IP67 - -
RS庫存編號 748-0737
製造零件編號2859084
HK$1,248.89
單位
Adapter RJ45 Female Cat5e - - - 52.5mm 25.4mm 88mm - - D-LAN-CAT.5E-U - -