Fibre Optic Adapters

What is a Fibre optic adapter?


RS Components offer a wide selection of fibre optic adapters. A fibre optic adapter is used to connect and align two fibre optic connectors together. They are used to bridge the gap between a cable to cable fibre connections and sometimes known as a mating sleeve or a hybrid adapter. They come in different connection variations, either, single, double or sometimes quad. This is commonly known as single-mode or multi-mode fibre cable connection.


How does it work?


Fibre optic connections can provide a more accurate alignment for the tips of the connectors rather than using traditional connection methods such as soldering.


Single-mode adapters offer more precise alignment and can also be used to connect multi-mode cables. Multi-mode adapters should not be used to connect single-mode cables as this can cause alignment problems resulting in a loss of signal strength.


The most important element of a fibre optic adapter is the alignment sleeve. Bronze sleeves tend to provide more durability with the precision not as good, ceramic sleeves provide better precision alignment with durability not as good. Bronze sleeves are typically used in multi-mode adapters where precision is not as important.


What different types are there?


There are many types of fibre optic adapters, the most common connectors available, SC-to-SC, ST-to-ST, or FC-to-FC–and different styles of connectors. The latter devices are referred as hybrid adapters and typically used to join ST and SC connectors.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Connector Type Single/Multimode Simplex/Duplex Fibre Size Maximum Cable Diameter Colour Insertion Loss Housing Material Connector Type A Connector Type B Series Series Number
RS庫存編號 878-2460
製造零件編號J68070A0001
HK$1,005.77
單位
LC Singlemode Duplex 125µm 9.5mm Black, Metal 0.5dB - LC LC TOC J68070A0001
RS庫存編號 878-2463
製造零件編號J68071A0001
HK$793.10
單位
LC to LC Singlemode Duplex 125µm - Green, Metal 0.5dB Brass LC LC TOC J68071A0001
RS庫存編號 206-5245
製造零件編號J08081A0002
HK$124.18
單位
T-ST Multimode, Single Mode Simplex 125µm 3mm Blue 0.4dB - T-ST T-ST T-ST J08081R0002
RS庫存編號 878-2454
製造零件編號J68071A0000
HK$808.42
單位
LC to LC Multimode Duplex 125µm - Blue, Metal 0.2dB Brass LC LC TOC J68071A0000
RS庫存編號 878-2472
製造零件編號J68071A0006
HK$863.54
單位
MPO, MTP Singlemode Duplex 125µm - Black, Metal 0.5 dB, 0.7dB Brass MTP MPO TOC J68071A0006
RS庫存編號 878-2479
製造零件編號J68071A0004
HK$1,099.41
單位
LC to LC Multimode, Single Mode Duplex 125µm - Blue, Metal 0.2 (Multimode) dB, 0.5 (Single Mode) dB Brass LC LC TOC J68071A0004