Fibre Optic Connectors

Fibre Optic Connectors


Fibre optic connectors are the most efficient way to terminate fibre optic cable where quick connect and disconnect is required. Fibre optic signals work by the transference of light, so it is the purpose the connector to ensure that the light-emitting through the fibre optic cable is uninterrupted as little as possible. The RS Range of connectors provide solutions for both single-mode and multimode fibre optic cable.


Applications


Fibre optic cabling is designed to transfer information via light over long distances at high speed. As such it is used in data transmission for telecommunications, and are commonly used in computer networking, audio transmission, sensors and power transmission. There are specialist fibre optic connectors to suit these applications.


How Do They Work


In fibre optic connections, the fibre faces must be firmly pressed together, resulting in strong signal and low insertion loss, and to this end, most fibre optic connectors are spring-loaded to ensure maximum glass to glass or plastic to plastic connection.


Range of Connectors


The RS Range of fibre optic connectors supplies solutions for FC, LC, SC and ST applications.


FC Connectors


The FC, or Ferrule Connector, is a heavy-duty Fibre Optic connector with a secure threaded connection. Also known as a Fibre Channel connector, it is designed with high vibration environments in mind and is typically used in more rugged datacom and telecommunications applications.


SC Connectors


The SC, or Standard Connector, features an easy to use push-pull latching system for quick connect and disconnect. These fibre optic connectors have a 2.5mm ferrule and are suitable for many Datacom and telecom applications.


LC Connectors


The LC, or Local Connector, is a smaller version of the SC connector with a 1.25mm ferrule and is commonly used in single-mode applications. Its smaller size can be an advantage when space-saving is a concern.


ST Connectors


The ST, or Straight Tip Connector, uses a 2.5mm ferrule and is known for its secure and convenient bayonet mating style. Due to the rigidity and convenience of their connection, ST connectors are commonly used in networking applications.


MPO Connectors


MPO, or Multi fibre Push-On Connectors, are used for ribbon-style fibre optic cables with up to twenty-four fibres and is used for high-speed fibre optic applications.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Series Connector Type Connector Polish Single/Multimode Simplex/Duplex Fibre Size Insertion Loss Buffer Diameter Jacket Diameter Optical Fibre Type Colour Kit Type Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 878-2466
製造零件編號J68070A0000
HK$948.39
單位
TOC LC PC Multimode Duplex 2mm 0.4dB - 4 → 9.5mm - Metal Plug Kit with Diecast Housing +85°C -40°C
RS庫存編號 206-5217
製造零件編號J08011A0017
HK$159.19
單位
T-ST T-ST - Multimode, Single Mode Duplex 125µm 0.4dB - - - Blue - +80°C -20°C
RS庫存編號 878-2485
製造零件編號J68070A0005
HK$1,176.40
單位
TOC MPO, MTP APC Single Mode - - 0.7dB - 4 → 9.5mm - - - +85°C -40°C
RS庫存編號 878-2482
製造零件編號J68070A0007
HK$1,411.13
單位
TOC MPO, MTP APC Single Mode - - 0.7dB - 4 → 9.5mm - Metal Plug Kit with Diecast Housing +85°C -40°C
RS庫存編號 878-2476
製造零件編號J68070A0004
HK$1,307.50
單位
TOC MPO, MTP PC Multimode - - 0.5dB - 4 → 9.5mm - Metal Plug Kit with Diecast Housing +85°C -40°C