Pluggable I/O Connectors

Pluggable I/O connectors that form part of a high-speed modular interconnection system. These pluggable connectors feature high-speed I/O interfaces that support higher data rates than those of traditional copper interfaces such as RJ45. This high data rate makes these pluggable I/O connectors suitable for use in the increasing number of applications that demand a high bandwidth.


These pluggable connectors provide a standard I/O interface in the equipment they are used in. This feature enables design flexibility by allowing the user to choose between transceiver modules and direct attach cable assemblies depending on the application.


A range of standards are supported including;


Fibre Channel, Ethernet, InfiniBand and SAS.

Types Of I/O Interface are:


  • SFP (Small Form-factor Pluggable): supports data rates of up to 4 Gbit/s.

  • SFP+ (Small Form-factor Pluggable Plus): Supports data rates of up to 16 Gbit/s.

  • CFP (C Form-factor pluggable): Supports data rates of up to 100 Gbit/s with 10 Gbit/s per channel.

  • XFP (10 Gbit Small Form-factor Pluggable): Supports data rates of up to 10 Gbit/s.

  • QSFP (Quad Small Form-factor Pluggable): Supports data rates of up to 40 Gbit/s with 10 Gbit/s per channel.

  • zQSFP+ (z-Quad Small Form-factor Pluggable Plus): Supports data rates of more than 100 Gbit/s with 28 Gbit/s per channel


  • Applications


    These pluggable I/O connectors are suitable for use in applications that require a high-speed data transmissions rate.



    • Access routers and switches>
    • High-end servers

    • Network hubs

    • Medical diagnostic equipment

    • cellular infrastructure.


    What are pluggable IO connectors used for?


    Pluggable IO connectors are designed to accelerate data transmission between separate devices. These connectors are efficient with high speed, density and flexibility.


    ...
    顯示內容 隱藏內容

    篩選條件

    正在檢視 1 - 20,共 21 項產品
    Results per page
    Description Price Form Factor Type Gender Body Orientation Number of Ports Number of Contacts Contact Material Contact Plating Current Rating Voltage Rating Housing Material Termination Method Series
    全新
    RS庫存編號 213-5731
    製造零件編號747540420
    BrandMolex
    HK$90.46
    單位
    - Cage Assembly - Horizontal 4 4 Copper Alloy - - - - - 74754
    RS庫存編號 178-9370
    製造零件編號75462-5001
    BrandMolex
    HK$131.723
    個 (以毎盒:54)
    單位
    SFP Connector Male - 2 40 Tin Brass Gold over Nickel 500mA 120 V Glass Filled Liquid Crystal Polymer Solder 75462
    RS庫存編號 178-9371
    製造零件編號76044-5001
    BrandMolex
    HK$157.059
    個 (以毎盒:54)
    單位
    SFP+ Connector Male - 2 40 Tin Brass Gold over Nickel 500mA 120 V Glass Filled Liquid Crystal Polymer Solder 76044
    RS庫存編號 178-9255
    製造零件編號74765-0906
    BrandMolex
    HK$779.89
    單位
    SFP+ Connector Female - - - - Nickel - 3.3 V - - 74765
    RS庫存編號 178-9400
    製造零件編號76044-5001
    BrandMolex
    HK$180.33
    單位
    SFP+ Connector Male - 2 40 Tin Brass Gold over Nickel 500mA 120 V Glass Filled Liquid Crystal Polymer Solder 76044
    RS庫存編號 178-9711
    製造零件編號75477-5001
    BrandMolex
    HK$692.548
    Each (In a Tray of 24)
    單位
    SFP Connector Female - 12 240 High Performance Alloy Gold, Tin 500mA 120 V Thermoplastic Solder 75477
    RS庫存編號 178-8797
    製造零件編號74765-0906
    BrandMolex
    HK$802.221
    個 (以毎盒:100)
    單位
    SFP+ Connector Female - - - - Nickel - 3.3 V - - 74765
    RS庫存編號 178-9374
    製造零件編號74441-0001
    BrandMolex
    HK$13.227
    個 (以毎盒:480)
    單位
    SFP Connector & Cage Male - 1 20 Copper Alloy Gold over Nickel 500mA 30 V Glass Filled Thermoplastic Solder 74441
    RS庫存編號 178-9372
    製造零件編號76045-5001
    BrandMolex
    HK$299.281
    個 (以毎盒:54)
    單位
    SFP+ Connector Male - 4 80 Tin Brass Gold over Nickel 500mA 120 V Glass Filled Liquid Crystal Polymer Solder 76045
    全新
    RS庫存編號 213-5730
    製造零件編號747540420
    BrandMolex
    HK$85.442
    Each (In a Tray of 480)
    單位
    - Cage Assembly - Horizontal 4 4 Copper Alloy - - - - - 74754
    RS庫存編號 178-9431
    製造零件編號75640-5001
    BrandMolex
    HK$167.48
    單位
    SFP Connector Male - 2 40 Tin Brass Gold over Nickel 500mA 30 V Glass Filled Liquid Crystal Polymer Solder 75640
    RS庫存編號 178-9418
    製造零件編號76045-5001
    BrandMolex
    HK$371.44
    單位
    SFP+ Connector Male - 4 80 Tin Brass Gold over Nickel 500mA 120 V Glass Filled Liquid Crystal Polymer Solder 76045
    RS庫存編號 178-9373
    製造零件編號75640-5001
    BrandMolex
    HK$146.538
    個 (以毎盒:54)
    單位
    SFP Connector Male - 2 40 Tin Brass Gold over Nickel 500mA 30 V Glass Filled Liquid Crystal Polymer Solder 75640
    RS庫存編號 896-7469
    製造零件編號74441-0010
    BrandMolex
    HK$27.655
    /個 (每包:2個)
    單位
    SFP+ Connector Female - 1 20 Copper Alloy Gold over Nickel 500mA 30 V Glass Filled Thermoplastic Solder SFP+
    RS庫存編號 179-0769
    製造零件編號75759-5001
    BrandMolex
    HK$279.15
    單位
    SFP Connector Female - 4 80 High Performance Alloy Gold, Tin 500mA 120 V Thermoplastic Solder 75759
    RS庫存編號 179-0714
    製造零件編號75477-5001
    BrandMolex
    HK$759.66
    單位
    SFP Connector Female - 12 240 High Performance Alloy Gold, Tin 500mA 120 V Thermoplastic Solder 75477
    RS庫存編號 179-1969
    製造零件編號75714-5001
    BrandMolex
    HK$286.70
    單位
    SFP Connector Female - 2 x 2 80 High Performance Alloy Gold, Tin 500mA 30 V Polycarbonate, Thermoplastic Press-Fit 75714
    RS庫存編號 178-9392
    製造零件編號75462-5001
    BrandMolex
    HK$158.05
    單位
    SFP Connector Male - 2 40 Tin Brass Gold over Nickel 500mA 120 V Glass Filled Liquid Crystal Polymer Solder 75462
    RS庫存編號 178-9442
    製造零件編號74441-0001
    BrandMolex
    HK$20.128
    /個 (每包:5個)
    單位
    SFP Connector & Cage Male - 1 20 Copper Alloy Gold over Nickel 500mA 30 V Glass Filled Thermoplastic Solder 74441
    RS庫存編號 178-9766
    製造零件編號75759-5001
    BrandMolex
    HK$229.918
    Each (In a Tray of 72)
    單位
    SFP Connector Female - 4 80 High Performance Alloy Gold, Tin 500mA 120 V Thermoplastic Solder 75759