RJ Adapters, Couplers & Extensions

RJ (registered jack) adapters are devices used to convert registered jack connections from one type to another. RJ25 connectors are a standardised connection used in telecommunications applications.

What are RJ adapters used for?

RJ adapters can cover a range of purposes, depending on what type of adapter they are.

  • Couplers join two different connectors together, using two input ports
  • Extensions increase the range of transmission by adding to the length of cable
  • Adapters proper allow different connections to be joined, such as an M12 cable joining to an RJ45 connection

Types of RJ adapters

RJ adapters mainly differ in how many ports they have. They may have between one and six ports, allowing them to connect up to six cables. They can also differ in their wiring configuration, and indeed there are many different types of adapters, from feedthrough connectors to junction boxes to couplers, depending on what you need to convert between. They can be shielded or unshielded.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 18,共 18 項產品
Results per page
Description Price Type Interface Type LAN Category Number of Ports Shield Type Wiring Configuration Length Width Depth Diameter Extension Length Series Series Number Voltage Rating
RS庫存編號 765-9088
製造零件編號09454521510
BrandHARTING
HK$357.83
單位
Coupler RJ45 Plug/RJ45 Socket Cat6 - - Straight Through 1.5m - - - - - - -
RS庫存編號 765-9034
製造零件編號09454521560
BrandHARTING
HK$192.04
單位
Coupler RJ45 Socket/RJ45 Socket Cat6 1 Shielded - - - 35.9mm - - - - -
RS庫存編號 875-5604
製造零件編號20820010002
BrandHARTING
HK$119.08
單位
HIFF Jack RJ45 - 1 - Crossed 15.6mm 13.15mm 41mm - - Ha-VIS preLink 2082001 -
RS庫存編號 765-9084
製造零件編號09454521504
BrandHARTING
HK$353.21
單位
Coupler RJ45 Plug/RJ45 Socket Cat6 1 Shielded Straight Through 500mm - - 27.9mm - - - -
RS庫存編號 875-5641
製造零件編號20821010010
BrandHARTING
HK$157.49
單位
Plug RJ45 - 1 - Crossed 14.4mm 18.6mm 47.35mm - - Ha-VIS preLink 2082101 -
RS庫存編號 765-9031
製造零件編號09455451560
BrandHARTING
HK$152.87
單位
Coupler RJ45 Socket/RJ45 Socket Cat6 - Shielded - 13.25mm 15.7mm 34.5mm - - - - -
RS庫存編號 875-5565
製造零件編號09454521561
BrandHARTING
HK$173.84
單位
Coupler RJ45 - 1 - - 35.9mm - - 27.9mm - Har-Port 0945452 -
RS庫存編號 875-5613
製造零件編號20820000002
BrandHARTING
HK$102.72
單位
HIFF Jack RJ45 - 1 - Crossed 15.6mm 13.15mm 41mm - - Ha-VIS preLink 2082000 -
RS庫存編號 875-5610
製造零件編號20821010220
BrandHARTING
HK$593.21
單位
Junction Box RJ45 Cat6EA 2 - Crossed 60mm 81mm 70mm - - Ha-VIS preLink 2082101 -
RS庫存編號 765-9097
製造零件編號09454521513
BrandHARTING
HK$407.72
單位
Coupler RJ45 Plug/RJ45 Socket Cat6 - - Straight Through 3m - - - - - - -
RS庫存編號 174-1786
製造零件編號09454521509
BrandHARTING
HK$370.99
單位
Port RJ45 RJ45 Plug/RJ45 Socket Cat6 1 Shielded Straight Through 1m - - 27.9mm - Har-Port - -
RS庫存編號 875-5648
製造零件編號20821040001
BrandHARTING
HK$254.32
單位
Plug RJ45 Cat6a - STP - 22.5mm 30mm 71mm - - Ha-VIS preLink 2082104 -
RS庫存編號 875-5644
製造零件編號20822040001
BrandHARTING
HK$302.48
單位
Plug RJ45 Cat6a - STP - 22mm 26.2mm 69mm - - Ha-VIS preLink 2082204 -
RS庫存編號 765-9025
製造零件編號09452451560
BrandHARTING
HK$167.05
單位
Adapter RJ45 Socket/RJ45 Socket Cat6 - - - 20.5mm 32.3mm 48.8mm - - - - -
RS庫存編號 843-6429
製造零件編號09452151107
BrandHARTING
HK$524.79
單位
Coupler RJ45 Male Cat5 1 UTP Straight Through 40mm - 66.6mm - - HAN 3A RJ45 0945 -
RS庫存編號 783-4055
製造零件編號09140009966
BrandHARTING
HK$21.31
單位
Adapter RJ45 Cat5e 8 - Straight Through 25.3mm 31.2mm 13mm - - - - -
RS庫存編號 875-5654
製造零件編號20821010001
BrandHARTING
HK$270.53
單位
Extender RJ45 - 1 - Crossed 15.6mm 13.15mm 65.7mm - - 2082 2082101 -
RS庫存編號 875-5600
製造零件編號20820010001
BrandHARTING
HK$116.32
單位
HIFF Jack RJ45 - 1 - Crossed 15.6mm 13.15mm 41mm - - Ha-VIS preLink 2082001 -