RJ22 Connectors

The RJ22 connector is a type of Registered Jack (RJ) connector that typically has four positions and four contacts. This connector is very common in telecommunication applications, and is normally used in telephone headsets. Sometimes referred to as an RJ9 or RJ10 connector, this connector can be used to plug into the modular handset port of a fixed-line telephone, to use that line for a headset extension.The RS range of RJ22 Connectors includes Cat3 and Cat5e connectors, with shielded and unshielded versions.ApplicationsRJ22 connectors are typically used in any work environment where wire telephone headsets are common, such as in office or call centre environments, where the need to input information while maintaining customer communication is essential.They can also be used in standard telephone connections, and switches, and in internet routers and servers.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 38 項產品
Results per page
Description Price Gender Number of Ways LAN Category Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Series Series Number
RS庫存編號 331-6336
BrandRS PRO
HK$3.369
/個 (每包:100個)
單位
Male 4P4C - Cable Mount Straight Phosphor Bronze Gold - 6.6mm 7.61mm 12.3mm Modular Plug - -
RS庫存編號 144-4552
製造零件編號940-SP3044
HK$2.098
/個 (每包:10個)
單位
Male 4P4C - Cable Mount Straight Phosphor Bronze Gold - 13.33mm - 7.62mm - 30 -
RS庫存編號 477-309
製造零件編號940-SP3044
HK$2.02
/個 (每包:10個)
單位
Male 4P4C - Cable Mount Straight Phosphor Bronze Gold - 13.33mm - 7.62mm - 30 -
RS庫存編號 615-4282
製造零件編號5520257-2
HK$9.222
/個 (每包:5個)
單位
Female 4P4C Cat3 Through Hole Straight Phosphor Bronze Gold over Nickel - 14.1mm - 16.64mm - - -
RS庫存編號 163-5314
製造零件編號615004144021
HK$6.762
Each (In a Tray of 182)
單位
Female 4P4C - Through Hole Straight Copper Alloy Gold Shielded 16.38mm 15.88mm 13.97mm Modular Jack WR-MJ 615004
RS庫存編號 437-187
製造零件編號SS-6544-NF
HK$17.63
單位
Female 4P4C - Through Hole Straight Copper Alloy Gold - 11.56mm - 16.51mm - 65 -
RS庫存編號 809-4889
製造零件編號MHRJJ44NFV
HK$8.56
單位
Female 4P4C - Cable Mount Straight Phosphor Bronze Gold over Nickel Unshielded 15.88mm 11.43mm 16.38mm Modular Jack MHRJJ -
RS庫存編號 163-9379
製造零件編號1-1705949-1
HK$2.421
個 (以毎袋:1740)
單位
Female 4P4C Cat3 Through Hole Right Angle Phosphor Bronze Gold over Nickel - 11.2mm - 18.1mm - - -
RS庫存編號 386-2700
製造零件編號95501-6449
BrandMolex
HK$7.80
/個 (每包:5個)
單位
Female 4P4C Cat3 Surface Mount Right Angle Copper Alloy Gold Unshielded 18.1mm 11.18mm 11.5mm Modular Jack - 95501
RS庫存編號 886-0443
製造零件編號32-2198UL
HK$6.024
/個 (每包:50個)
單位
Male 8P8C Cat5e Cable Mount Straight Phosphor Bronze Gold over Nickel Unshielded 11.68mm 10.69mm 22.48mm Modular Plug 32 -
RS庫存編號 164-3380
製造零件編號5558872-1
HK$8.962
個 (以毎袋:3328)
單位
Female 4P4C Cat3 Through Hole Straight Phosphor Bronze Gold over Nickel UTP 16.01mm 16.51mm 11.56mm Modular Jack - -
RS庫存編號 819-9079
製造零件編號85510-5117
BrandMolex
HK$11.996
/個 (每包:5個)
單位
Female 4P4C Cat3 Cable Mount Straight Copper Alloy Gold Unshielded 15.08mm 11.18mm 15.7mm Modular Jack Modular Plugs - Jacks -
RS庫存編號 240-0913
製造零件編號95501-2441
BrandMolex
HK$7.80
單位
Female 4P4C Cat3 Cable Mount Right Angle Copper Alloy Gold Unshielded 18.1mm 11.18mm 11.5mm Modular Jack - 95501
RS庫存編號 477-359
製造零件編號SS-6444-NF
HK$7.05
單位
Female 4P4C - Through Hole Right Angle Copper Alloy Gold - 11.3mm - 20.7mm - 64 -
RS庫存編號 184-6229
製造零件編號TM4P-44P
BrandHirose
HK$6.01
個 (以毎袋:100)
單位
Male 4 - Cable Mount - Phosphor Bronze Gold Unshielded 7.7mm 14.5mm 11mm Plug TM-P -
RS庫存編號 184-6498
製造零件編號TM5RJ2-44(50)
BrandHirose
HK$15.846
/個 (每包:5個)
單位
Female 4P4C - Through Hole Right Angle Phosphor Bronze Gold Unshielded 12.8mm 14mm 17mm Modular Jack TM-DS -
RS庫存編號 818-3305
製造零件編號615004144021
HK$9.19
單位
Female 4P4C - Through Hole Straight Copper Alloy Gold Shielded 16.38mm 15.88mm 13.97mm Modular Jack WR-MJ 615004
RS庫存編號 782-0839
製造零件編號5520249-2
HK$83.01
1 包 5 套
Pack(s)
Female 4P4C Cat3 Through Hole Right Angle Phosphor Bronze Gold over Nickel UTP 20.96mm 13.85mm 13.85mm Modular Jack 5520249 -
RS庫存編號 184-6231
製造零件編號TM5RJ2-44(50)
BrandHirose
HK$12.328
Each (In a Tray of 120)
單位
Female 4P4C - Through Hole Right Angle Phosphor Bronze Gold Unshielded 12.8mm 14mm 17mm Modular Jack TM-DS -
RS庫存編號 909-8043
製造零件編號1-338084-3
HK$8.388
/個 (每包:5個)
單位
Female 4P4C - Surface Mount Vertical Phosphor Bronze Gold, Gold over Flash over Palladium Nickel Unshielded 14mm 13.35mm 12.7mm Modular Jack - -