RJ22 Connectors

The RJ22 connector is a type of Registered Jack (RJ) connector that typically has four positions and four contacts. This connector is very common in telecommunication applications, and is normally used in telephone headsets. Sometimes referred to as an RJ9 or RJ10 connector, this connector can be used to plug into the modular handset port of a fixed-line telephone, to use that line for a headset extension.
The RS range of RJ22 Connectors includes Cat3 and Cat5e connectors, with shielded and unshielded versions.
Applications
RJ22 connectors are typically used in any work environment where wire telephone headsets are common, such as in office or call centre environments, where the need to input information while maintaining customer communication is essential.
They can also be used in standard telephone connections, and switches, and in internet routers and servers.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Gender Number of Ways LAN Category Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Series Series Number
RS庫存編號 331-6336
BrandRS PRO
HK$2.237
/個 (每包:100個)
單位
Male 4P4C - Cable Mount Straight Phosphor Bronze Gold - 6.6mm 7.61mm 12.3mm Modular Plug - -
RS庫存編號 331-6392
BrandRS PRO
HK$8.09
單位
Female 4P4C - PCB Mount Right Angle Phosphor Bronze Gold - 14.5mm 10mm 13mm Modular Socket - -