Industrial Interlocks

Industrial interlocks are surface-mounted outlet sockets made from hard plastic housing with a socket cover. They're designed to enhance electrical safety in industrial applications, but can also be used in commercial environments.

How do industrial interlocks work?


Industrial interlocks provide a safe connection through a mechanical interlock. This ensures the safe operation by preventing actions such as the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed or the opening of the socket outlet cover if the switch is closed. The power plug can't be withdrawn with the switch in the 'on' position, which prolongs contact life.

What are industrial interlocks made of?

The housings of industrial interlocks are moulded from a range of materials such as thermoplastic plastic and rubber, aluminium or PBT (polybutylene terephthalate). This means they're insulated, strong and durable. There's also a continuous polyurethane gasket between the lid and base. The units may be splash proof or watertight.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 38 項產品
Results per page
Description Price Pole Format Colour IP Rating Voltage Rating Current Rating Body Orientation Series Dimensions Earthing Position Body Material Depth Length Width Plug/Socket
RS庫存編號 410-195
BrandRS PRO
HK$1,802.42
單位
2P+E Blue IP67 250 V 32A Straight - 377 x 106 x 164mm 6h Polymer 164mm 377mm 106mm Socket
RS庫存編號 410-006
BrandRS PRO
HK$509.04
單位
2P+E Yellow IP66, IP67 130 V 16A Right Angle - 136 x 125 x 202mm 4h Polymer 202mm 136mm 125mm Socket
RS庫存編號 410-145
BrandRS PRO
HK$499.01
單位
2P+E Blue IP66, IP67 250 V 16A Right Angle - 136 x 125 x 202mm 6h Polymer 202mm 136mm 125mm Socket
RS庫存編號 125-4428
BrandRS PRO
HK$676.38
單位
2P+E Blue IP44 250 V 16A Straight - 136 x 119 x 125mm 6h Thermoplastic Rubber 125mm 136mm 119mm Socket
RS庫存編號 125-4369
BrandRS PRO
HK$1,039.12
單位
2P+E Blue IP44 250 V 16A Straight - 106 x 126.4 x 257mm 6h Plastic 257mm 106mm 126.4mm Socket
RS庫存編號 125-4384
BrandRS PRO
HK$3,620.99
單位
2P+E Yellow IP44 110 V 16A Straight - 136 x 166 x 486mm 4h Plastic 486mm 136mm 166mm Socket
RS庫存編號 125-4429
BrandRS PRO
HK$630.70
單位
3P+E Red IP44 415 V 16A Straight - 136 x 120 x 125mm 6h Thermoplastic Rubber 125mm 136mm 120mm Socket
RS庫存編號 125-4385
BrandRS PRO
HK$3,620.99
單位
2P+E Blue IP44 230 V 16A Straight - 136 x 166 x 486mm 6h Plastic 486mm 136mm 166mm Socket
RS庫存編號 410-016
BrandRS PRO
HK$2,963.63
單位
3PN+E Red IP67 415 V 63A Straight - 610 x 136 x 211mm 6h Polymer 211mm 610mm 136mm Socket
RS庫存編號 125-4373
BrandRS PRO
HK$1,599.26
單位
2P+E Blue IP44 250 V 32A Straight - 106 x 136 x 266mm 6h Plastic 266mm 106mm 136mm Socket
RS庫存編號 760-8910
BrandRS PRO
HK$2,110.35
單位
2P+E Blue IP67 200 → 250 V 63A Vertical - 610 x 136 x 211mm 6h - 211mm 610mm 136mm Socket
RS庫存編號 409-993
BrandRS PRO
HK$1,564.66
單位
3PN+E Red IP67 415 V 16A Straight - 368 x 106 x 163mm 6h Polymer 163mm 368mm 106mm Socket
RS庫存編號 125-4390
BrandRS PRO
HK$4,227.42
單位
3P+E Red IP44 400 V 32A Straight - 136 x 199 x 513mm 6h Plastic 513mm 136mm 199mm Socket
RS庫存編號 125-4427
BrandRS PRO
HK$676.38
單位
2P+E Yellow IP44 130 V 16A Straight - 136 x 119 x 125mm 4h Thermoplastic Rubber 125mm 136mm 119mm Socket
RS庫存編號 125-4375
BrandRS PRO
HK$1,781.80
單位
3P+N+E Red IP44 415 V 32A Straight - 106 x 135 x 266mm 6h Plastic 266mm 106mm 135mm Socket
RS庫存編號 125-4389
BrandRS PRO
HK$3,836.07
單位
2P+E Blue IP44 230 V 32A Straight - 136 x 199 x 513mm 6h Plastic 513mm 136mm 199mm Socket
RS庫存編號 125-4370
BrandRS PRO
HK$1,378.67
單位
3P+E Red IP44 415 V 16A Straight - 106 x 126 x 255mm 6h Plastic 255mm 106mm 126mm Socket
RS庫存編號 125-4431
BrandRS PRO
HK$787.42
單位
2P+E Yellow IP44 130 V 32A Straight - 136 x 132 x 125mm 4h Thermoplastic Rubber 125mm 136mm 132mm Socket
RS庫存編號 125-4368
BrandRS PRO
HK$1,039.12
單位
2P+E Yellow IP44 130 V 16A Straight - 106 x 126.4 x 257mm 4h Plastic 257mm 106mm 126.4mm Socket
RS庫存編號 125-4432
BrandRS PRO
HK$788.81
單位
2P+E Blue IP44 250 V 32A Straight - 136 x 132 x 125mm 6h Thermoplastic Rubber 125mm 136mm 132mm Socket