Industrial Interlocks

Industrial interlocks are surface-mounted outlet sockets made from hard plastic housing with a socket cover. They're designed to enhance electrical safety in industrial applications, but can also be used in commercial environments.

How do industrial interlocks work?


Industrial interlocks provide a safe connection through a mechanical interlock. This ensures the safe operation by preventing actions such as the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed or the opening of the socket outlet cover if the switch is closed. The power plug can't be withdrawn with the switch in the 'on' position, which prolongs contact life.

What are industrial interlocks made of?

The housings of industrial interlocks are moulded from a range of materials such as thermoplastic plastic and rubber, aluminium or PBT (polybutylene terephthalate). This means they're insulated, strong and durable. There's also a continuous polyurethane gasket between the lid and base. The units may be splash proof or watertight.


...
顯示內容 隱藏內容

篩選條件

正在檢視 121 - 123,共 123 項產品
Results per page
Description Price Pole Format Colour IP Rating Voltage Rating Current Rating Body Orientation Series Dimensions Earthing Position Body Material Depth Length Width Plug/Socket
RS庫存編號 125-4430
BrandRS PRO
HK$974.70
單位
3P+N+E Red IP44 415 V 16A Straight - 136 x 122 x 125mm 6h Thermoplastic Rubber 125mm 136mm 122mm Socket
RS庫存編號 125-4374
BrandRS PRO
HK$1,660.95
單位
3P+E Red IP44 415 V 32A Straight - 106 x 136 x 266mm 6h Plastic 266mm 106mm 136mm Socket
RS庫存編號 679-6984
製造零件編號7602RS
BrandMENNEKES
HK$1,685.34
單位
2P+E Yellow IP44 110 V 16A Right Angle - 225 x 168 x 182mm 4h PC 182mm 225mm 168mm Socket