Coaxial Connectors

A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly.


What do Coaxial Connectors do?


Coaxial connectors provide a convenient method of connecting RF equipment together.




  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types:


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC.


The most important attributes that must be considered are;


Gender

  • Male to Male, Female to Female, Male to Female


Series (connector group):

  • SMA, BNC, TNC, N-type


Body orientation

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 281 項產品
Results per page
Description Price Coaxial Connector Type Gender Mounting Type Impedance Termination Method Body Orientation Cable Type Size Bulkhead Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Polarity
RS庫存編號 112-1861
製造零件編號J01002A1288
HK$27.14
單位
BNC Connector Male Cable Mount 75Ω Crimp Straight RG59 B/U - No 0 to 4GHz Nickel -65°C +165°C -
RS庫存編號 618-8774
製造零件編號J01002A1288
HK$20.324
個 (以毎盒:50)
單位
BNC Connector Male Cable Mount 75Ω Crimp Straight RG59 B/U - No 0 to 4GHz Nickel -65°C +165°C -
RS庫存編號 618-8803
製造零件編號J01000A1255
HK$21.729
個 (以毎盒:50)
單位
BNC Connector Male Cable Mount 50Ω Crimp Straight RG58 C/U - No 0 to 4GHz Nickel -65°C +165°C -
RS庫存編號 112-1855
製造零件編號J01000A1255
HK$23.90
單位
BNC Connector Male Cable Mount 50Ω Crimp Straight RG58 C/U - No 0 to 4GHz Nickel -65°C +165°C -
RS庫存編號 193-9117
製造零件編號J01151A0201
HK$108.87
單位
SMA Connector Female Through Hole 50Ω Solder Right Angle - - Yes - Gold -65°C +165°C -
RS庫存編號 112-2094
製造零件編號J01020I1070
HK$112.07
單位
N Connector Male Cable Mount 50Ω Solder Straight RG213/U, RG214/U, RG393/U - - 0 to 11GHz Copper Nickel Alloy, White Bronze -65°C +165°C -
RS庫存編號 112-1899
製造零件編號J01002A1377
HK$203.25
單位
BNC Connector Male Cable Mount 75Ω Crimp Right Angle RG59 B/U - No 0 to 4GHz Nickel -65°C +165°C -
RS庫存編號 193-4134
製造零件編號J01000A1256
HK$37.19
單位
BNC Connector Male Cable Mount 50Ω Crimp Straight RG223/U - No 0 to 4GHz Nickel -65°C +165°C -
RS庫存編號 112-2369
製造零件編號J01001A1222
HK$59.97
單位
BNC Connector Female Panel Mount 50Ω Solder Straight - - Yes 0 to 4GHz Nickel -65°C +165°C -
RS庫存編號 488-9346
製造零件編號J01120B0091
HK$272.10
單位
7/16 Connector Male Cable Mount 50Ω Crimp Straight RG214/U - - 0 to 7GHz - - - -
RS庫存編號 712-2927
製造零件編號J01002A1356
HK$106.13
單位
BNC Connector Male Cable Mount 75Ω Crimp Right Angle RG59 B/U - No 0 to 4GHz Nickel -65°C +165°C -
RS庫存編號 112-2577
製造零件編號J01040A0657
HK$57.18
單位
UHF Connector Male Cable Mount - Crimp Straight RG58 C/U Standard - - - - - -
RS庫存編號 712-2964
製造零件編號J01010A0049
HK$187.54
單位
TNC Connector Male Cable Mount 50Ω Crimp Straight LMR-400 - - 0 to 11GHz Nickel -65°C +165°C -
RS庫存編號 712-3040
製造零件編號J01020A0149
HK$237.81
單位
N Connector Male Cable Mount 50Ω Solder Straight LMR400, 2.7/7.1, 2.7/7.25 - - 0 to 11GHz Copper Nickel Alloy, White Bronze -65°C +165°C -
RS庫存編號 112-1596
製造零件編號J01045F0000
HK$38.04
單位
UHF Connector Male Cable Mount 50Ω Crimp Straight RG58 C/U Miniature - 0 to 2.5GHz - - - -
RS庫存編號 712-2905
製造零件編號J01002A0010
HK$51.12
單位
BNC Connector Male Cable Mount 75Ω Crimp Straight 1.2/4.9 - No 0 to 4GHz Nickel -65°C +165°C -
RS庫存編號 712-3352
製造零件編號J01270A0161
HK$56.58
單位
MCX Connector Male Cable Mount 50Ω Crimp Straight RG174/U, RG188 A/U, RG316/U - - 0 to 6GHz Copper Nickel Gold Alloy - - -
RS庫存編號 177-1674
製造零件編號J01020A0113
HK$81.58
單位
N Connector Male Cable Mount 50Ω Crimp Straight RG223/U, RG400/U - - 0 to 11GHz Copper Nickel Alloy, White Bronze -65°C +165°C -
RS庫存編號 468-516
製造零件編號J01002A0056
HK$45.55
單位
BNC Connector Male Cable Mount 75Ω Crimp Straight RG6 - No 0 to 3GHz Nickel - - -
RS庫存編號 712-3068
製造零件編號J01021A0151
HK$202.07
單位
N Connector Female Panel Mount 50Ω Solder Straight UT141 - - 0 to 11GHz Copper Nickel Alloy, White Bronze -65°C +165°C -