SMP Connectors

What is it?
An SMP connector, or (Sub miniature push on) is a 50 Ω or 75 Ω RF coaxial cable connector featuring a push on or snap-on interface. This sub miniature connector typically operates within the DC to 40 GHz frequency range. With excellent electrical performance and resistant to shock and vibration, SMP connectors are ideal for high density harsher environments.

Applications
The high frequency SMP push on connector can be utilised in a wide variety of applications. The most common are microwave modules to boards and quick connect and disconnect systems.

• Instrumentation
• Military
• Broadband
• Antennas

Types
The SMP connector series offer a range of termination methods, mounting types, retention styles to accommodate almost every high frequency, high density application

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Gender Retention Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Minimum Operating Temperature Mating Type Maximum Operating Temperature Operating Frequency
RS庫存編號 122-2158
製造零件編號187662
HK$38.85
單位
Male Full Detent Right Angle Solder PCB Mount Subminiature Gold - 50Ω - - Snap-On - DC to 26.5GHz
RS庫存編號 122-2157
製造零件編號187629
HK$54.56
單位
Male Full Detent Straight Solder PCB Mount Subminiature Gold - 50Ω Yes - Snap-In - DC to 26GHz
RS庫存編號 819-4254
製造零件編號19S101-40ML5
HK$30.12
單位
Male Limited Detent Straight Solder PCB Mount - - - 50Ω - - Snap-On - 0 → 40GHz
RS庫存編號 819-4235
製造零件編號19K201-302L5
HK$54.76
單位
Female Full Detent Right Angle Crimp, Solder Cable Mount - - Flexible 50Ω - - Snap-On - 0 → 40GHz
RS庫存編號 819-4223
製造零件編號19K202-270L5
HK$70.08
單位
Female Full Detent Right Angle Solder Cable Mount - - Semi Rigid 50Ω - - Snap-On - 0 → 40GHz
RS庫存編號 819-4260
製造零件編號19S141-40ML5
HK$39.19
單位
Male Limited Detent Straight Solder PCB Mount - - - 50Ω - - Snap-On - 0 → 40GHz
RS庫存編號 819-4232
製造零件編號19K207-271L5
HK$60.41
單位
Female Full Detent Right Angle Solder Cable Mount - - Semi Rigid 50Ω - - Snap-On - 0 → 40GHz
RS庫存編號 819-4267
製造零件編號19S202-40ML5
HK$39.42
單位
Male Limited Detent Right Angle Solder PCB Mount - - - 50Ω - - Snap-On - 0 → 40GHz
RS庫存編號 819-4226
製造零件編號19K107-270L5
HK$68.63
單位
Female Full Detent Straight Solder Cable Mount - - Semi Rigid 50Ω - - Snap-On - 0 → 40GHz
RS庫存編號 122-2156
製造零件編號18K101-270L5
HK$61.78
單位
Female - Straight Crimp Cable Mount Subminiature Gold Semi Rigid 50Ω Yes - - - DC to 65GHz
RS庫存編號 819-4257
製造零件編號19S102-40ML5
HK$96.61
單位
Male Limited Detent Straight Solder PCB Mount - - - 50Ω - - Snap-On - 0 → 40GHz
RS庫存編號 819-4229
製造零件編號19K107-271L5
HK$72.48
單位
Female Full Detent Straight Solder Cable Mount - - Semi Rigid 50Ω - - Snap-On - 0 → 40GHz
RS庫存編號 819-4251
製造零件編號19S102-400L5
HK$49.26
單位
Male Limited Detent Straight Solder PCB Mount - - - 50Ω - - Snap-On - 0 → 40GHz