Pluggable Terminal Blocks | RS
最近搜索

    Pluggable Terminal Blocks

    A pluggable terminal block, also known as a pluggable connector, plug-in terminal block or modular terminal block, is a device used to provide a connection between wires in electrical systems. A pluggable terminal block consists of a base connector which can be a header mounted on a PCB, DIN rail or panel into which a removeable, plug-in mating connector, usually a male or female plug is inserted to make an electrical connection. The main advantage of a two-part pluggable terminal block over a fixed single part terminal block is that it allows wires to be easily connected or disconnected without having to solder or use additional tools. The modular, plug-in design of pluggable terminal blocks offers a reliable and convenient solution for wire connections and disconnections making electrical installation, maintenance and troubleshooting easier, quicker and more efficient.

    10846 產品顯示為 Pluggable Terminal Blocks

    个 (以每袋裝提供)
    HK$51.74
    Wurth Elektronik
    Plug
    6
    5mm
    3435
    1
    Vertical
    Cable Mount
    Solder
    20A
    1.6 kV
    Green
    -
    个 (以每盒裝提供)
    HK$10.96
    TE Connectivity
    Header
    10
    3.5mm
    -
    1
    Right Angle
    Through Hole
    Solder
    10A
    300 V ac
    Green
    -
    个 (以每袋裝提供)
    HK$131.20
    Wurth Elektronik
    Plug
    12
    5.08mm
    3445
    1
    Horizontal
    Cable Mount
    Solder
    15A
    1.6 kV
    Green
    -
    个 (以每袋裝提供)
    HK$65.26
    Wurth Elektronik
    Plug
    5
    5.08mm
    3445
    1
    Horizontal
    Cable Mount
    Solder
    15A
    1.6 kV
    Green
    -
    个 (以每袋裝提供)
    HK$14.428
    Wurth Elektronik
    Header
    9
    5.08mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    20.0A
    300.0 V
    -
    -
    个 (以每袋裝提供)
    HK$36.94
    Wurth Elektronik
    Plug
    3
    7.62mm
    3404
    1
    Vertical
    Cable Mount
    Solder
    20A
    1.6 kV, 300 V ac
    Green
    -
    个 (以每盒裝提供)
    HK$102.30
    Wurth Elektronik
    Plug
    12
    3.81mm
    3653
    1
    Horizontal
    Cable Mount
    Screw
    10A
    1.6 kV, 2.5 kV, 300 V ac
    Green
    -
    个 (以每袋裝提供)
    HK$15.42
    Wurth Elektronik
    Header
    2
    5.08mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    20.0A
    300.0 V
    -
    -
    个 (以每袋裝提供)
    HK$25.775
    Wurth Elektronik
    Header
    14
    3.81mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    10.0A
    300.0 V
    -
    -
    个 (以每袋裝提供)
    HK$53.00
    Wurth Elektronik
    Header
    16
    3.81mm
    WR-TBL
    2
    Straight
    PCB Mount
    Solder
    10.0A
    300.0 V
    -
    -
    个 (以每袋裝提供)
    HK$44.79
    Wurth Elektronik
    Plug
    5
    5mm
    3435
    1
    Vertical
    Cable Mount
    Solder
    20A
    1.6 kV
    Green
    -
    个 (以每盒裝提供)
    HK$28.705
    Wurth Elektronik
    Plug
    3
    3.5mm
    3651
    1
    Horizontal
    -
    Solder
    10A
    1.6 kV
    Green
    -
    个 (以每卷裝提供)
    HK$46.24
    TE Connectivity
    Header
    4
    3.5mm
    TB
    1
    Right Angle
    Surface Mount
    Screw
    8A
    300 V ac
    Black
    -
    个 (以每袋裝提供)
    HK$11.24
    Wurth Elektronik
    Header
    7
    5.0mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    20.0A
    300.0 V
    -
    -
    个 (以每袋裝提供)
    HK$36.05
    Wurth Elektronik
    Header
    8
    5.08mm
    WR-TBL
    2
    Straight
    PCB Mount
    Solder
    15.0A
    300.0 V
    -
    -
    个 (以每袋裝提供)
    HK$49.59
    Wurth Elektronik
    Header
    16
    5.08mm
    WR-TBL
    2
    Straight
    PCB Mount
    Solder
    20.0A
    300.0 V
    -
    -
    个 (以每袋裝提供)
    HK$6.16
    Wurth Elektronik
    Header
    3
    3.5mm
    3051
    1
    Horizontal
    Through Hole
    Solder
    12A
    2.5 kV ac, 300 V ac
    Green
    -
    个 (以每袋裝提供)
    HK$18.45
    Wurth Elektronik
    Header
    4
    5.0mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    20.0A
    300.0 V
    -
    -
    个 (以每袋裝提供)
    HK$22.586
    Wurth Elektronik
    Header
    16
    5.08mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    20.0A
    300.0 V
    -
    -
    个 (以每袋裝提供)
    HK$32.48
    Wurth Elektronik
    Inverted Header
    4
    7.62mm
    3094
    1
    Horizontal
    Through Hole
    Solder
    20A
    1.6 kV, 300 V ac
    Green
    -
    每頁顯示的結果