Pluggable Terminal Blocks | RS
最近搜索

    Pluggable Terminal Blocks

    A pluggable terminal block, also known as a pluggable connector, plug-in terminal block or modular terminal block, is a device used to provide a connection between wires in electrical systems. A pluggable terminal block consists of a base connector which can be a header mounted on a PCB, DIN rail or panel into which a removeable, plug-in mating connector, usually a male or female plug is inserted to make an electrical connection. The main advantage of a two-part pluggable terminal block over a fixed single part terminal block is that it allows wires to be easily connected or disconnected without having to solder or use additional tools. The modular, plug-in design of pluggable terminal blocks offers a reliable and convenient solution for wire connections and disconnections making electrical installation, maintenance and troubleshooting easier, quicker and more efficient.

    10829 產品顯示為 Pluggable Terminal Blocks

    个(每托盘 10 )
    HK$3.76
    RS PRO
    Header
    6
    5.0mm
    -
    1
    Straight
    Through Hole
    Solder
    15.0A
    250.0 V
    -
    -
    个(每托盘 10 )
    HK$2.37
    RS PRO
    Header
    3
    7.62mm
    96
    1
    Straight
    Through Hole
    Solder
    15.0A
    750.0 V
    -
    -
    个(每托盘 10 )
    HK$3.76
    RS PRO
    Header
    6
    3.5mm
    -
    1
    Right Angle
    Through Hole
    Solder
    10.0A
    200.0 V
    -
    -
    个(每托盘 10 )
    HK$7.26
    RS PRO
    Header
    9
    3.5mm
    -
    1
    Right Angle
    Through Hole
    Solder
    10.0A
    200.0 V
    -
    -
    个(每托盘 10 )
    HK$4.61
    RS PRO
    Header
    7
    3.5mm
    -
    1
    Right Angle
    Through Hole
    Solder
    10.0A
    200.0 V
    -
    -
    个(每托盘 10 )
    HK$2.06
    RS PRO
    Header
    3
    3.81mm
    -
    1
    Straight
    Through Hole
    Solder
    -
    -
    -
    -
    个(每托盘 5 )
    HK$17.26
    RS PRO
    Plug
    7
    5mm
    -
    1
    Right Angle
    Through Hole
    Screw
    15A
    300 V
    Green
    -
    个(每托盘 5 )
    HK$19.16
    RS PRO
    Plug
    8
    3.81mm
    -
    1
    Right Angle
    Through Hole
    Screw
    8A
    125 V
    Green
    -
    个(每托盘 10 )
    HK$4.23
    RS PRO
    Header
    7
    5.08mm
    -
    1
    Straight
    Through Hole
    Solder
    15.0A
    300.0 V
    -
    -
    个(每托盘 10 )
    HK$7.12
    RS PRO
    Header
    9
    5.08mm
    -
    1
    Right Angle
    Through Hole
    Solder
    15.0A
    300.0 V
    -
    -
    个(每托盘 10 )
    HK$3.13
    RS PRO
    Header
    2
    3.5mm
    -
    1
    Right Angle
    Through Hole
    Screw
    -
    -
    Green
    -
    个(每托盘 10 )
    HK$2.628
    RS PRO
    Header
    2
    3.5mm
    155
    1
    Right Angle
    Through Hole
    Solder
    14.0A
    320.0 V
    -
    -
    个(每托盘 10 )
    HK$21.502
    RS PRO
    Plug
    5
    3.5mm
    1551
    -
    Right Angle
    Through Hole
    Screw
    8A
    300 V
    Green
    -
    个(每托盘 10 )
    HK$11.413
    RS PRO
    Header
    10
    3.81mm
    155
    1
    Right Angle
    Through Hole
    Solder
    14.0A
    320.0 V
    -
    -
    个(每托盘 10 )
    HK$5.60
    RS PRO
    Plug
    2
    5.08mm
    956
    1
    Straight
    Through Hole
    Screw
    12A
    300 V
    Green
    -
    个(每托盘 10 )
    HK$5.356
    RS PRO
    Header
    6
    5.0mm
    95
    1
    Right Angle
    Through Hole
    Solder
    15.0A
    600.0 V
    -
    -
    个(每托盘 10 )
    HK$5.523
    RS PRO
    Header
    7
    5.0mm
    95
    1
    Right Angle
    Through Hole
    Solder
    15.0A
    600.0 V
    -
    -
    个(每托盘 10 )
    HK$8.58
    RS PRO
    Header
    2
    7.62mm
    96
    1
    Right Angle
    Through Hole
    Solder
    15.0A
    750.0 V
    -
    -
    个(每托盘 10 )
    HK$4.61
    RS PRO
    Header
    5
    2.5mm
    2500
    1
    Right Angle
    Through Hole
    Solder
    4.0A
    150.0 V
    -
    -
    个(每托盘 10 )
    HK$40.471
    RS PRO
    Plug
    8
    3.5mm
    1551
    -
    Right Angle
    Through Hole
    Screw
    8A
    300 V
    Green
    -
    每頁顯示的結果