D Sub Connectors | D Sub Male & Female | RS
最近搜索

    D Sub Connectors

    D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.

    What are the types of D-sub Connectors we offer?

    • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.
    • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.
    • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).
    • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.
    • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.
    • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.
    • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.
    • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.
    • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.

    4811 產品顯示為 D Sub Connectors

    HK$110.42
    个(每托盘 5 )
    RS PRO
    9
    Female
    Straight
    Panel Mount
    -
    -
    Standard D-Sub
    E
    -
    Solder
    5.0A
    -
    Steel
    750 V ac/dc
    30.81mm
    14.85mm
    12.55mm
    Copper Alloy
    Gold over Nickel
    30.81 x 14.85 x 12.55mm
    -
    RS PRO
    25
    Male
    Straight
    Panel Mount
    -
    -
    Standard D-Sub
    B
    Panel
    Solder
    5A
    -
    Steel
    750 V
    -
    -
    -
    Copper Alloy
    Gold
    -
    -
    RS PRO
    15
    Male
    Right Angle
    Through Hole
    2.54mm
    -
    -
    -
    -
    Solder
    3A
    -
    Aluminium Alloy
    600 V ac
    23.75mm
    -
    15.5mm
    Copper Alloy
    Gold
    23.75 x 15.5mm
    -
    HK$15.66
    个(每托盘 5 )
    RS PRO
    9
    Male
    Straight
    Through Hole
    2.77mm
    -
    -
    -
    -
    Solder
    7.5A
    -
    Thermoplastic
    250 V ac
    30.81mm
    4.1mm
    12.55mm
    Copper Alloy
    Gold
    30.81 x 4.1 x 12.55mm
    -
    RS PRO
    37
    Male
    Straight
    Cable Mount
    -
    -
    -
    -
    -
    Crimp
    5.0A
    -
    Steel
    470 V dc
    69.32mm
    12.55mm
    -
    Copper Alloy
    Gold
    69.32 x 12.55mm
    -
    RS PRO
    50
    Female
    Straight
    Cable Mount
    -
    -
    -
    -
    -
    Crimp
    5.0A
    -
    Steel
    470 V dc
    66.93mm
    15.37mm
    -
    Copper Alloy
    Gold over Nickel
    66.93 x 15.37mm
    -
    HK$16.54
    个(每托盘 5 )
    RS PRO
    9
    Female
    Straight
    Cable Mount
    1.27mm
    -
    Standard D-Sub
    -
    -
    IDC
    3A
    -
    Zinc Plated Steel
    250 V ac
    30.81mm
    17.58mm
    12.55mm
    Copper Alloy
    Gold over Nickel
    30.81 x 17.58 x 12.55mm
    -
    HK$112.22
    个(每托盘 5 )
    RS PRO
    15
    Female
    Straight
    Panel Mount
    2.74mm
    -
    -
    -
    -
    -
    5.0A
    -
    PET
    750 V ac
    39.14mm
    10.92mm
    12.55mm
    Copper Alloy
    Gold
    39.14 x 10.92 x 12.55mm
    -
    HK$116.34
    个(每托盘 5 )
    RS PRO
    15
    Female
    Straight
    Panel Mount
    -
    -
    Standard D-Sub
    A
    -
    Solder
    5.0A
    -
    Steel
    750 V ac/dc
    39.14mm
    14.85mm
    12.55mm
    Copper Alloy
    Gold over Nickel
    39.14 x 14.85 x 12.55mm
    -
    RS PRO
    25
    Male
    Straight
    Panel Mount
    2.77mm
    -
    Micro-D
    -
    -
    Solder
    3A
    -
    Aluminium
    250 V dc
    -
    -
    10.31mm
    Copper Alloy
    Gold
    -
    -
    RS PRO
    25
    Male
    Right Angle
    Panel Mount
    2.77mm
    -
    Standard D-Sub
    B
    Screw
    Solder
    5.0A
    -
    Steel
    1.0 kV
    53.05mm
    12.55mm
    18.5mm
    Brass
    Gold Flash
    53.05x12.55x18.5mm
    -
    RS PRO
    37
    Female
    Straight
    Panel Mount
    2.77mm
    -
    Standard D-Sub
    C
    3.05 mm Through Hole
    Solder
    5A
    -
    Steel
    500 V ac
    69.35mm
    12.55mm
    10.85mm
    Brass
    Gold
    69.35 x 12.55 x 10.85mm
    -
    RS PRO
    15
    Female
    Straight
    Panel Mount
    2.77mm
    -
    Standard D-Sub
    A
    3.05 mm Through Hole
    Solder
    5A
    -
    Steel
    500 V ac
    39.14mm
    12.55mm
    10.85mm
    Brass
    Gold
    39.14 x 12.55 x 10.85mm
    -
    RS PRO
    15
    Male
    Straight
    Panel Mount
    2.77mm
    -
    Standard D-Sub
    A
    3.05 mm Through Hole
    Solder
    5A
    -
    Steel
    500 V ac
    39.14mm
    12.55mm
    10.72mm
    Brass
    Gold
    39.14 x 12.55 x 10.72mm
    -
    RS PRO
    25
    Male
    Straight
    Panel Mount
    2.77mm
    -
    Standard D-Sub
    B
    3.05 mm Through Hole
    Solder
    5A
    -
    Steel
    500 V ac
    53.04mm
    12.55mm
    10.82mm
    Brass
    Gold
    53.04 x 12.55 x 10.82mm
    -
    RS PRO
    25
    Female
    Straight
    Panel Mount
    2.77mm
    -
    Standard D-Sub
    B
    3.05 mm Through Hole
    Solder
    5A
    -
    Steel
    500 V ac
    53.04mm
    12.55mm
    10.85mm
    Brass
    Gold
    53.04 x 12.55 x 10.85mm
    -
    RS PRO
    37
    Male
    Straight
    Panel Mount
    2.77mm
    -
    Standard D-Sub
    C
    3.05 mm Through Hole
    Solder
    5A
    -
    Steel
    500 V ac
    69.35mm
    12.55mm
    10.82mm
    Brass
    Gold
    69.35 x 12.55 x 10.82mm
    -
    RS PRO
    15
    Male
    Straight
    Panel Mount
    2.77mm
    -
    Standard D-Sub
    A
    3.05 mm Through Hole
    Solder
    5A
    -
    Steel
    500 V ac
    39.14mm
    12.55mm
    10.72mm
    Brass
    Gold
    39.14 x 12.55 x 10.72mm
    -
    RS PRO
    15
    Female
    Straight
    Cable Mount
    1.27mm
    -
    Standard D-Sub
    -
    -
    IDC
    1A
    -
    Metal
    250V
    39.2mm
    17.58mm
    12.55mm
    Copper Alloy
    Gold
    39.2 x 17.58 x 12.55mm
    -
    RS PRO
    37
    Female
    Straight
    Panel Mount
    2.77mm
    -
    Standard D-Sub
    C
    Screw
    Solder
    5.0A
    -
    Steel
    1.0 kV
    69.4mm
    12.55mm
    11mm
    Brass
    Gold Flash
    69.4x12.55x11mm
    -
    每頁顯示的結果