D Sub Connectors | D Sub Male & Female | RS
最近搜索

    D Sub Connectors

    D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.

    What are the types of D-sub Connectors we offer?

    • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.
    • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.
    • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).
    • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.
    • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.
    • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.
    • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.
    • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.
    • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.

    5167 產品顯示為 D Sub Connectors

    • RS庫存編號 765-9438
    • 製造零件編號 MHDTZK9-DB9P-K
    HK$50.50
    MH Connectors
    9
    -
    Straight
    -
    -
    -
    -
    -
    -
    Solder
    -
    -
    Steel
    -
    -
    -
    -
    Copper Alloy
    Gold over Nickel
    -
    MHDTZK
    • RS庫存編號 787-3858
    • 製造零件編號 MHDB9SP
    HK$30.40
    MH Connectors
    9
    Male
    Straight
    Cable Mount
    2.77mm
    -
    Standard D-Sub
    E
    -
    Solder
    5.0A
    -
    Steel
    250 V
    30.81mm
    12.55mm
    10.8mm
    Brass
    Gold over Nickel
    30.81 x 12.55 x 10.8mm
    MHDB
    • RS庫存編號 923-0985
    • 製造零件編號 09670254704
    个 (以毎盒:100)
    HK$64.308
    HARTING
    25
    Female
    Straight
    Panel Mount
    2.77mm
    -
    Standard D-Sub
    B
    -
    Solder
    -
    -
    Metal
    -
    53.2mm
    12.5mm
    17.0mm
    Copper Alloy
    -
    53.2 x 12.5 x 17mm
    -
    HK$395.70
    Phoenix Contact
    9
    Female
    Straight
    Cable Mount
    2.77mm
    -
    -
    -
    -
    Screw Terminal
    100mA
    -
    Metal Plated ABS
    50 V
    58.2mm
    31.5mm
    17.0mm
    Copper Alloy
    -
    58.2 x 31.5 x 17mm
    SUBCON-PLUS/AX/CAN/SO145
    • RS庫存編號 667-0006
    • 製造零件編號 2315094
    HK$925.60
    Phoenix Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Screw Terminal
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    VIP-3/SC/FLK60
    HK$10.10
    Amphenol Communications Solutions
    15
    Male
    Straight
    Panel Mount
    2.29mm
    -
    High Density D-Sub
    E
    -
    Solder
    3A
    -
    Steel
    -
    30.89mm
    12.55mm
    -
    Brass
    Gold
    -
    HD
    HK$44.00
    HARTING
    15
    Female
    Straight
    Through Hole
    2.74mm
    -
    -
    -
    4-40 UNC Threaded Inserts, Boardlocks
    Solder
    7.5A
    -
    Steel
    -
    39.5mm
    12.4mm
    12.5mm
    Copper Alloy
    Gold
    39.5 x 12.4 x 12.5mm
    -
    HK$478.10
    Phoenix Contact
    25
    Female
    Right Angle
    PCB Mount
    2.77mm
    -
    D-Subminiature Connector
    -
    -
    Screw Terminal
    100mA
    -
    ABS
    50 V
    78.7mm
    16mm
    49.5mm
    Copper Alloy
    -
    78.7 x 16 x 49.5mm
    SUBCON 25/F-SH
    HK$76.50
    CONEC
    9
    Male
    Right Angle
    Through Hole
    2.74mm
    -
    -
    -
    Threaded Insert
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$77.80
    HARTING
    25
    Male
    Straight
    Through Hole
    2.76mm
    -
    -
    -
    3.05 mounting hole
    Solder
    7.0A
    -
    Metal
    -
    53.2mm
    -
    12.5mm
    -
    -
    -
    D-Sub Standard
    • RS庫存編號 135-4284
    • 製造零件編號 CCA-009-M02R152
    HK$257.30
    Norcomp
    9
    Female
    Straight
    Cable Mount
    -
    -
    -
    -
    -
    Pre-Wired
    -
    -
    Thermoplastic
    -
    -
    -
    -
    Phosphor Bronze
    -
    -
    MICRO-D
    • RS庫存編號 228-1249
    • 製造零件編號 3005W5PXX99A10X
    个(每托盘 5 )
    HK$28.78
    CONEC
    5
    Male
    Straight
    Through Hole
    -
    -
    -
    -
    Mounting Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 213-4927
    • 製造零件編號 F37P1G2 / 1731090124
    个 (以毎盒:25)
    HK$63.412
    FCT from Molex
    37
    Male
    Straight
    PCB Mount
    2.77mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    173109
    • RS庫存編號 666-2938
    • 製造零件編號 09563005615050
    HK$75.30
    HARTING
    44
    Male
    Straight
    Cable Mount
    2.29mm
    -
    High Density D-Sub
    B
    -
    Solder
    2.0A
    -
    Steel
    -
    53.09mm
    12.55mm
    -
    Copper Alloy
    Gold
    -
    -
    • RS庫存編號 787-3886
    • 製造零件編號 MHDM15SS
    HK$19.60
    MH Connectors
    15
    Female
    Straight
    Cable Mount
    2.77mm
    -
    Standard D-Sub
    A
    -
    Solder
    5.0A
    -
    Steel
    -
    39.14mm
    12.55mm
    11.16mm
    Copper Alloy
    Gold over Nickel
    39.14 x 12.55 x 11.16mm
    MHDM
    • RS庫存編號 259-2292
    • 製造零件編號 004125
    HK$68.40
    Provertha
    9
    Female
    Straight
    Panel Mount
    2.77mm
    -
    Standard D-Sub
    E
    -
    Solder
    5.0A
    -
    Metal
    -
    30.8mm
    12.5mm
    -
    -
    Gold
    -
    TMC
    • RS庫存編號 253-0219
    • 製造零件編號 581-M09-213L461
    HK$190.50
    Norcomp
    9
    Female
    Right Angle
    Panel Mount
    1.27mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    581
    • RS庫存編號 693-0893
    • 製造零件編號 09692017072
    HK$54.80
    HARTING
    7
    Female
    Straight
    Panel Mount
    -
    -
    Mixed Contact D-Sub
    A
    -
    Solder
    5.0A
    7W2
    Steel
    -
    39.1mm
    12.5mm
    14.3mm
    Copper Alloy
    -
    39.1 x 12.5 x 14.3mm
    -
    • RS庫存編號 693-0957P
    • 製造零件編號 09693117094
    个 (以每袋裝提供)
    HK$49.90
    HARTING
    9
    Male
    Straight
    Panel Mount
    -
    -
    Mixed Contact D-Sub
    B
    -
    Solder
    5.0A
    9W4
    Steel
    -
    53.0mm
    12.5mm
    14.3mm
    Copper Alloy
    -
    53 x 12.5 x 14.3mm
    -
    HK$35.40
    Norcomp
    25
    Female
    Straight
    Through Hole
    2.77mm
    -
    Standard D-Sub
    D
    4-40 Spacer/Board Lock
    Solder
    5.0A
    -
    Steel
    500.0 V
    53.0mm
    12.6mm
    11.7mm
    Brass
    Gold Flash
    53 x 12.6 x 11.7mm
    171
    每頁顯示的結果