最近搜索

    D Sub Contacts

    A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

    The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

    What are D-sub connector contacts used for?

    The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

    Types of D-sub connector contacts

    Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

    High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.

    1 / 6
    117 産品
    已選擇條件 (1)
    Brand移除
    FCT from Molex
    移除所有

    Amphenol Communications Solutions (63)

    Amphenol ICC (5)

    Amphenol Socapex (3)

    Cinch (3)

    CONEC (77)

    Encitech Connectors (11)

    FCT (1)

    FCT from Molex (117)

    HARTING (84)

    HARWIN (6)

    Hirose (4)

    ITT Cannon (1)

    JAE (15)

    MH Connectors (4)

    Norcomp (9)

    Phoenix Contact (20)

    Provertha (3)

    RS PRO (21)

    TE Connectivity (108)

    Female (51)

    Male (60)

    Brass (36)

    Copper Alloy (68)

    Steel (4)

    Select a Range

    8 AWG (2)

    8 → 10 AWG (4)

    10 AWG (2)

    10 → 8 AWG (4)

    12 → 10 AWG (2)

    12 → 8 AWG (2)

    14 → 12 AWG (8)

    16 → 20 AWG (7)

    16 → 200 AWG (5)

    18 → 22 AWG (1)

    20 AWG (1)

    20 → 24 AWG (27)

    22 AWG (1)

    22 → 28 AWG (20)

    22-28 AWG (2)

    24 AWG (1)

    24 → 20 AWG (2)

    Gold (18)

    Gold over Nickel (87)

    Tin (4)

    Crimp (85)

    PCB (13)

    Solder (9)

    Coaxial (5)

    Crimp (1)

    Pin (22)

    Power (24)

    Receptacle (1)

    Socket (14)

    1mΩ (4)

    2.7mΩ (2)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Select a Range

    FCT (4)

    FME (1)

    FMP (4)

    FMS (1)

    172704 (18)

    173109 (2)

    173112 (77)

    173113 (2)

    173114 (2)

    Select a Range

    0.76mm (4)

    1mm (6)

    1.33mm (4)

    1.8mm (6)

    8 → 10AWG (4)

    12 → 14AWG (2)

    16 → 20AWG (4)

    20AWG (1)

    22AWG (2)

    2A (5)

    7.5A (3)

    10A (2)

    20A (1)

    30A (2)

    40A (3)

    16.7mm (2)

    17.2mm (1)

    17.7mm (2)

    20.7mm (1)

    22.4mm (3)

    22.8mm (3)

    22.95mm (1)

    117 産品
    單價
    Brand
    Gender
    Contact Material
    Wire Size
    Contact Plating
    Termination Method
    Contact Type
    Maximum Contact Resistance
    Minimum Wire Size mm²
    Maximum Wire Size mm²
    Series
    Contact Size
    Current Rating
    Length
    產品詳述
    單價
    Brand
    Gender
    Contact Material
    Wire Size
    Contact Plating
    Termination Method
    Contact Type
    Maximum Contact Resistance
    Minimum Wire Size mm²
    Maximum Wire Size mm²
    Series
    Contact Size
    Current Rating
    Length
    HK$20.90
    FCT from Molex
    Male
    Copper Alloy
    16 → 20 AWG
    Gold over Nickel
    Solder
    Power
    -
    -
    -
    172704
    -
    10A
    22.4mm
    HK$26.10
    FCT from Molex
    Female
    Copper Alloy
    16 → 20 AWG
    Gold over Nickel
    Solder
    Power
    -
    -
    -
    172704
    -
    10A
    22.8mm
    • RS庫存編號 213-5141
    • 製造零件編號 FMP016S104 / 1731120086
    个 (以毎袋:100)
    HK$15.465
    FCT from Molex
    Female
    Copper Alloy
    -
    Gold over Nickel
    PCB
    Power
    -
    -
    -
    173112
    -
    -
    -
    • RS庫存編號 213-5143
    • 製造零件編號 FMP016S104 / 1731120086
    HK$33.38
    FCT from Molex
    Female
    Copper Alloy
    -
    Gold over Nickel
    PCB
    Power
    -
    -
    -
    173112
    -
    -
    -
    个 (以毎袋:5000)
    HK$0.907
    FCT from Molex
    Male
    Brass
    20 → 24 AWG
    Gold over Nickel
    Crimp
    Pin
    -
    -
    -
    173112
    1mm
    -
    -
    个(每托盘 10 )
    HK$1.88
    FCT from Molex
    Male
    Brass
    20 → 24 AWG
    Gold over Nickel
    Crimp
    Pin
    -
    -
    -
    173112
    1mm
    -
    -
    个(每托盘 10 )
    HK$2.11
    FCT from Molex
    Male
    Brass
    20 → 24 AWG
    Gold over Nickel
    Crimp
    Pin
    -
    -
    -
    173112
    1mm
    -
    -
    N
    • RS庫存編號 533-306
    • 製造零件編號 1731120169
    HK$102.74
    FCT from Molex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 213-5022
    • 製造零件編號 FL09-15P7 / 1731090035
    个 (以毎盒:100)
    HK$14.766
    FCT from Molex
    Male
    Steel
    22 → 28 AWG
    Tin
    Crimp
    -
    -
    -
    -
    173109
    -
    -
    -
    个 (以毎袋:5000)
    HK$1.099
    FCT from Molex
    Male
    Brass
    22 → 28 AWG
    Gold over Nickel
    Crimp
    Pin
    -
    -
    -
    173112
    0.76mm
    -
    -
    • RS庫存編號 213-5139
    • 製造零件編號 FMP016P104 / 1731120085
    个 (以毎袋:100)
    HK$16.436
    FCT from Molex
    Male
    Copper Alloy
    -
    Gold
    PCB
    -
    -
    -
    -
    173112
    -
    -
    -
    • RS庫存編號 213-5105
    • 製造零件編號 FMG001P149KR / 1731120133
    个 (以毎袋:100)
    HK$65.459
    FCT from Molex
    Male
    -
    -
    -
    -
    -
    -
    -
    -
    173112
    -
    -
    -
    • RS庫存編號 213-4985
    • 製造零件編號 FK20P26-13V-5783 / 1731120208
    个 (以毎袋:100)
    HK$10.545
    FCT from Molex
    Male
    Brass
    22 → 28 AWG
    Gold over Nickel
    Crimp
    -
    -
    -
    -
    173112
    -
    -
    -
    个 (以毎盒:10)
    HK$883.75
    FCT from Molex
    Male
    Brass
    20 → 24 AWG
    Gold over Nickel
    Crimp
    -
    -
    -
    -
    173114
    -
    -
    -
    个(每托盘 10 )
    HK$5.28
    FCT from Molex
    Female
    Copper Alloy
    20 → 24 AWG
    Gold over Nickel
    Crimp
    Socket
    -
    -
    -
    173112
    1.8mm
    -
    -
    N
    1 包 5 套
    HK$168.41
    FCT from Molex
    Male
    Copper Alloy
    8 AWG, 10 AWG
    Gold over Nickel
    Crimp
    Pin
    -
    -
    -
    FCT
    -
    -
    -
    • RS庫存編號 213-4987
    • 製造零件編號 FK20S-13V-5783 / 1731120210
    个 (以毎袋:100)
    HK$14.392
    FCT from Molex
    Female
    Brass
    20 → 24 AWG
    Gold over Nickel
    Crimp
    -
    -
    -
    -
    173112
    -
    -
    -
    • RS庫存編號 213-5023
    • 製造零件編號 FL09-15P7 / 1731090035
    HK$21.10
    FCT from Molex
    Male
    Steel
    22 → 28 AWG
    Tin
    Crimp
    -
    -
    -
    -
    173109
    -
    -
    -
    个(每托盘 5 )
    HK$19.82
    FCT from Molex
    Male
    Copper Alloy
    16 → 200 AWG
    Gold over Nickel
    Crimp
    -
    -
    -
    -
    172704
    -
    -
    -
    • RS庫存編號 213-4992
    • 製造零件編號 FK20S26-13V-5783 / 1731120213
    个(每托盘 5 )
    HK$22.82
    FCT from Molex
    Female
    Brass
    22 → 28 AWG
    Gold over Nickel
    Crimp
    -
    -
    -
    -
    173112
    -
    -
    -
    每頁顯示的結果