D Sub Contacts
A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.
The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.
What are D-sub connector contacts used for?
The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.
Types of D-sub connector contacts
Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.
High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.
比較 產品詳述 單價 | Brand | Gender | Contact Material | Wire Size | Contact Plating | Termination Method | Contact Type | Maximum Contact Resistance | Minimum Wire Size mm² | Maximum Wire Size mm² | Series | Contact Size | Current Rating | Length |
---|
个 HK$93.94 | FCT | Male | Copper Alloy | - | Gold over Nickel | Crimp | Pin | 2.7mΩ | - | - | FMS | - | 2A | 22.45mm |