Memory Card Connectors | SD & Micro SD | RS
最近搜索

    Memory Card Connectors

    Memory card connectors are designed to house either a memory card or SIM card (electronic flash memory data storage devices used to store digital information) and work when connected to a printed circuit board.

    Features of memory card connectors

    Which memory card connector you choose will depend on the size of your card. For example, there are SIM card connectors to fit mini, micro and nano SIMs. Feature and benefits can include:

    • For memory card connectors push-push eject designs for smooth card extraction and easy insertion and a card detection switch.
    • For SIM and memory card connectors connection points for easy and secure soldering to a printed circuit board.

    Applications of memory card connectors

    Memory card connectors are often used in consumer electronics applications, such as digital cameras, portable audio players and other data communication devices. SIM card connectors are most commonly found in mobile phones.

    212 產品顯示為 Memory Card Connectors

    个 (以毎袋:1000)
    HK$13.509
    TE Connectivity
    MicroSD
    -
    -
    8
    1
    1.1mm
    Right Angle
    -
    -
    -
    Solder
    -
    -
    -
    -
    个(每托盘 5 )
    HK$8.24
    Amphenol Communications Solutions
    SIM
    Female
    -
    6
    1
    2.54mm
    Straight
    Surface Mount
    Copper Alloy
    Gold over Nickel
    Solder
    Thermoplastic
    29.5mm
    17.2mm
    2.5mm
    • RS庫存編號 207-6763
    • 製造零件編號 1042240820
    个(每带 2000 )
    HK$5.596
    Molex
    SIM
    Female
    -
    6
    1
    2.54mm
    Horizontal
    -
    -
    -
    Push In
    -
    -
    -
    -
    HK$44.30
    Amphenol Communications Solutions
    Smart Card
    Male
    -
    8
    2
    2.54mm
    Right Angle
    Through Hole
    Copper Alloy
    Gold over Nickel
    Solder
    Thermoplastic
    55.5mm
    5.4mm
    40.0mm
    • RS庫存編號 162-2131
    • 製造零件編號 685119248123
    HK$23.70
    Wurth Elektronik
    -
    -
    -
    19
    2
    0.2mm
    Straight
    Through Hole
    Copper Alloy
    Gold
    Solder
    Phosphor Bronze
    6.5mm
    7.5mm
    3.0mm
    • RS庫存編號 138-5623
    • 製造零件編號 SCZW-7SA-1K(HF)
    HK$17.86
    JST
    Smart Card
    Male
    Flip Cover
    6
    2
    4.3mm
    Straight
    Surface Mount
    Copper Alloy
    Gold, Nickel
    Solder
    Resin
    11.6mm
    13.4mm
    1.7mm
    HK$20.07
    Molex
    Mini SIM Card
    Female
    Push/Push
    6
    -
    1.27mm
    Straight
    Surface Mount
    Copper Alloy
    Gold
    Solder
    Thermoplastic
    26.5mm
    19.35mm
    2.34mm
    • RS庫存編號 261-6953
    • 製造零件編號 SCE2MSD-B-76A12-1SN
    HK$2,991.68
    Amphenol Limited
    MicroSD
    -
    -
    9
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 542-1761
    • 製造零件編號 5145299-1
    HK$26.10
    TE Connectivity
    SAM, SIM
    Male
    -
    6
    2
    2.54mm
    Straight
    Surface Mount
    Phosphor Bronze
    Gold over Nickel
    Solder
    Thermoplastic
    20.0mm
    4.05mm
    29.9mm
    HK$28.80
    Molex
    MicroSD
    Male
    -
    8
    1
    1.1mm
    Right Angle
    Surface Mount
    Copper Alloy
    Gold over Nickel
    Solder
    Liquid Crystal Polymer
    14.0mm
    1.88mm
    15.2mm
    个(每带 1300 )
    HK$6.384
    Hirose
    MicroSD
    Female
    -
    8
    1
    1.1mm
    Right Angle
    Surface Mount
    Copper Alloy
    Gold
    Solder
    Liquid Crystal Polymer
    14.1mm
    13.8mm
    1.83mm
    个(每带 350 )
    HK$5.481
    Amphenol Communications Solutions
    SD Card
    Female
    Push-Push
    9
    1
    -
    Straight
    -
    -
    -
    SMT
    -
    -
    -
    -
    • RS庫存編號 165-7885
    • 製造零件編號 SDK-9BNS-K13-GS-TB(LF)(SN)
    个(每套 450)
    HK$24.351
    JST
    Multi Media Card, SD Card
    Female
    -
    10
    1
    2.5mm
    Straight
    Surface Mount
    Copper Alloy
    Gold over Nickel
    Snap In
    Resin
    27.7mm
    30.45mm
    2.8mm
    • RS庫存編號 252-5830
    • 製造零件編號 FPS009-2409-0
    个(每套 600)
    HK$10.311
    Yamaichi
    SD Card
    Female
    Push/Push
    9
    1
    1mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$15.00
    Amphenol Communications Solutions
    Smart Card
    Male
    -
    8
    2
    2.54mm
    Right Angle
    Surface Mount
    Copper Alloy
    Gold over Nickel
    Solder
    Thermoplastic
    57.8mm
    3.6mm
    33.7mm
    • RS庫存編號 542-7747
    • 製造零件編號 N7E50-7516PK-20
    HK$85.80
    3M
    Compact Flash Card
    Male
    -
    50
    2
    0.635mm
    Right Angle
    Surface Mount
    Copper Alloy
    Gold over Nickel
    Solder
    Liquid Crystal Polymer
    50.6mm
    6.64mm
    26.5mm
    个(每托盘 5 )
    HK$11.46
    Hirose
    MicroSD
    Female
    -
    8
    1
    1.1mm
    Right Angle
    Surface Mount
    Copper Alloy
    Gold
    Solder
    Liquid Crystal Polymer
    14.1mm
    13.8mm
    1.83mm
    • RS庫存編號 777-7451
    • 製造零件編號 503960-0694
    个(每托盘 5 )
    HK$14.76
    Molex
    Micro SIM
    Female
    -
    6
    2
    1.0mm
    Straight
    Surface Mount
    Phosphor Bronze
    Gold
    SMT
    Liquid Crystal Polymer
    15.5mm
    1.42mm
    16.75mm
    • RS庫存編號 542-1777
    • 製造零件編號 5145299-2
    HK$21.10
    TE Connectivity
    SAM, SIM
    Male
    -
    8
    2
    2.54mm
    Straight
    Surface Mount
    Phosphor Bronze
    Gold over Nickel
    Solder
    Thermoplastic
    20.0mm
    4.05mm
    29.9mm
    HK$31.70
    Amphenol ICC
    Smart Card
    Male
    -
    8
    2
    2.54mm
    Right Angle
    Through Hole
    Copper Alloy
    Tin Lead Alloy over Nickel
    Solder
    Thermoplastic
    62.0mm
    9.0mm
    40.0mm
    每頁顯示的結果