最近搜索

    Memory Card Connectors

    Memory card connectors are designed to house either a memory card or SIM card (electronic flash memory data storage devices used to store digital information) and work when connected to a printed circuit board.

    Features of memory card connectors

    Which memory card connector you choose will depend on the size of your card. For example, there are SIM card connectors to fit mini, micro and nano SIMs. Feature and benefits can include:

    • For memory card connectors push-push eject designs for smooth card extraction and easy insertion and a card detection switch.
    • For SIM and memory card connectors connection points for easy and secure soldering to a printed circuit board.

    Applications of memory card connectors

    Memory card connectors are often used in consumer electronics applications, such as digital cameras, portable audio players and other data communication devices. SIM card connectors are most commonly found in mobile phones.

    225 產品顯示為 Memory Card Connectors

    HK$18.35
    RS PRO
    Smart Card
    Male
    -
    16
    2
    2.54mm
    Right Angle
    Surface Mount
    Copper Alloy
    Gold over Nickel
    Solder
    Thermoplastic
    57.8mm
    3.6mm
    33.68mm
    • RS庫存編號 763-6808
    • 製造零件編號 693071010811
    HK$24.20
    Wurth Elektronik
    MicroSD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$12.92
    Wurth Elektronik
    Micro SIM
    Female
    Push-Push
    6
    2
    1.27mm
    Straight
    -
    -
    -
    Push In
    -
    -
    -
    -
    • RS庫存編號 455-9225
    • 製造零件編號 CF050P2-003-10-DS
    HK$123.80
    Yamaichi
    Compact Flash Card
    Male
    -
    50
    2
    0.635mm
    Right Angle
    Surface Mount
    Brass
    Gold over Nickel
    Solder
    Liquid Crystal Polymer
    52.3mm
    7.05mm
    51.0mm
    • RS庫存編號 162-2301
    • 製造零件編號 632723300011
    HK$33.30
    Wurth Elektronik
    -
    Female
    -
    14
    1
    0.4mm
    Straight
    Through Hole
    Brass
    Gold over Nickel
    Solder
    Stainless Steel
    8.74mm
    11.33mm
    2.96mm
    • RS庫存編號 237-704
    • 製造零件編號 FMS006Z-2001-1
    HK$52.00
    Yamaichi
    SIM
    Male
    -
    8
    2
    1.27mm
    Right Angle
    Surface Mount
    -
    Gold over Nickel
    Solder
    Liquid Crystal Polymer
    20.85mm
    2.4mm
    26.5mm
    • RS庫存編號 707-9520
    • 製造零件編號 DM3AT-SF-PEJM5(40)
    HK$21.10
    Hirose
    MicroSD
    -
    -
    8
    -
    -
    Right Angle
    Surface Mount
    -
    -
    -
    Stainless Steel
    15.95mm
    -
    -
    • RS庫存編號 252-5839
    • 製造零件編號 PJS008U-3000-0
    个(每托盘 10 )
    HK$7.75
    Yamaichi
    MicroSD
    Female
    Push/Push
    8
    3
    1.27mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 763-6791
    • 製造零件編號 693061010911
    HK$36.20
    Wurth Elektronik
    SD Card
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 179-1815
    • 製造零件編號 503182-1852
    个(每托盘 5 )
    HK$40.04
    Molex
    -
    Male
    Push/Push
    8
    -
    1.1mm
    -
    Surface Mount
    Copper Alloy
    Gold, Tin
    Solder
    Liquid Crystal Polymer
    14.14mm
    14.95mm
    1.45mm
    个(每托盘 5 )
    HK$9.74
    Molex
    Micro SIM
    Female
    Push/Pull
    6
    1
    1.27mm
    Straight
    Surface Mount
    Copper Alloy
    Gold over Nickel
    Push In
    Liquid Crystal Polymer
    15.45mm
    13.05mm
    1.45mm
    • RS庫存編號 162-2283P
    • 製造零件編號 693043020611
    个 (以每卷裝提供)
    HK$13.80
    Wurth Elektronik
    Nano Sim
    Female
    -
    7
    2
    1.27mm
    -
    Surface Mount
    Copper Alloy
    Gold
    Solder
    Stainless Steel
    9.86mm
    12.5mm
    1.2mm
    个(每托盘 2 )
    HK$16.60
    Molex
    MicroSD
    Female
    Push/Pull
    8
    1
    1.1mm
    Straight
    Surface Mount
    Copper Alloy
    Gold
    Push In
    Liquid Crystal Polymer
    11.95mm
    11.4mm
    1.57mm
    个(每托盘 5 )
    HK$30.80
    Wurth Elektronik
    MicroSD
    Socket
    -
    8
    1
    1.1mm
    Horizontal
    -
    -
    -
    Solder
    -
    -
    -
    -
    个(每托盘 5 )
    HK$9.34
    Amphenol Communications Solutions
    PCI, PCIe
    Female
    -
    64
    2
    2.0mm
    Straight
    Through Hole
    Copper Alloy
    Gold over Nickel
    Solder
    Nylon
    39.0mm
    11.25mm
    8.8mm
    个(每托盘 5 )
    HK$19.24
    JAE
    Mini PCIe, PCI
    Female
    -
    52
    2
    0.8mm
    Right Angle
    Surface Mount
    Copper Alloy
    Gold over Nickel
    Solder
    -
    29.7mm
    3.9mm
    10.0mm
    • RS庫存編號 252-5831
    • 製造零件編號 FPS009-2409-0
    个(每托盘 10 )
    HK$16.16
    Yamaichi
    SD Card
    Female
    Push/Push
    9
    1
    1mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 828-1884P
    • 製造零件編號 DM3AT-SF-PEJM5
    个 (以每卷裝提供)
    HK$21.50
    Hirose
    MicroSD
    -
    -
    8
    -
    -
    Right Angle
    Surface Mount
    -
    -
    -
    Stainless Steel
    15.95mm
    -
    -
    个(每托盘 5 )
    HK$11.46
    Hirose
    MicroSD
    Female
    -
    8
    1
    1.1mm
    Right Angle
    Surface Mount
    Copper Alloy
    Gold
    Solder
    Liquid Crystal Polymer
    14.1mm
    13.8mm
    1.83mm
    • RS庫存編號 252-5833
    • 製造零件編號 FPS009-2903-0-VE
    个(每托盘 10 )
    HK$21.02
    Yamaichi
    SD Card
    Female
    Push/Push
    9
    1
    1.8mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    每頁顯示的結果