SCSI Connectors | SCSI Cable Connector | RS
最近搜索

    SCSI Connectors

    SCSI stands for Small Computer System Interface, and is a standardized interface for transferring data between certain computers and their peripheral devices. SCSI Connectors, often referred to as a scuzzy, these connectors have been used in domestic and industrial computing for many years, and have evolved through many iterations, and can be used, for example, to connect motherboards with disk drives

    The RS Range of SCSI connectors includes IDC headers, often called an internal SCSI Connector, which are typically used to connect components internally within a PC. Popular example so this include AXA and SATA disk drives.

    With a variety of contacts and pitches available, there is a SCSI connector to suit your application.

    82 產品顯示為 SCSI Connectors

    ASSMANN WSW
    Male
    24
    Straight
    -
    Brass
    Gold, Nickel, Tin Alloy
    PBT
    2.16mm
    1A
    250 V ac
    -
    -
    -
    54.7mm
    ASSMANN WSW
    Female
    50
    Straight
    Through Hole
    Copper Alloy
    Gold over Nickel
    PBT
    2.16mm
    -
    25 V
    -
    Solder
    -
    82.8mm
    每頁顯示的結果