Discrete Sockets | PCB Sockets | RS
最近搜索

    Discrete Sockets

    Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited.

    How do discrete sockets work?

    Discrete sockets are useful because you don't need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place.

    Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention.

    Features and benefit of discrete sockets

    Discrete sockets are designed to meet severe environmental conditions. They're beneficial because they:

    • are resistant to vibration and shock
    • have a wide operating temperature range
    • are durable and long lasting
    • are strong, commonly made from brass or copper

    112 產品顯示為 Discrete Sockets

    TE Connectivity
    Female
    0.081mm²
    0.326mm²
    50462
    22AWG
    28 → 22 AWG
    4.52mm
    28AWG
    1
    -
    Straight
    Beryllium Copper
    Gold
    5A
    -
    Solder
    -
    1
    TE Connectivity
    Female
    -
    -
    Mini-Spring Series 5
    -
    14 → 16 AWG
    7.32mm
    -
    -
    -
    Straight
    Beryllium Copper
    Gold
    -
    -
    Solder
    -
    1
    TE Connectivity
    Female
    -
    -
    Mini-Spring Series 5
    -
    18 → 20 AWG
    6.6mm
    -
    -
    -
    Straight
    Beryllium Copper
    Gold
    -
    -
    Solder
    -
    1
    TE Connectivity
    Female
    -
    -
    Mini-Spring Series 4
    -
    20 → 22 AWG
    6.53mm
    -
    -
    -
    Straight
    Beryllium Copper
    Tin
    6.5A
    -
    Solder
    Copper
    1
    TE Connectivity
    -
    -
    -
    Mini Spring Socket
    -
    -
    -
    -
    1
    -
    Straight
    Beryllium Copper
    -
    7.5A
    60 V ac/dc
    Solder
    -
    1
    TE Connectivity
    Female
    -
    -
    Mini-Spring Series 3
    -
    25 → 28 AWG
    3.61mm
    -
    -
    -
    Straight
    Beryllium Copper
    Gold
    -
    -
    Solder
    -
    1
    TE Connectivity
    Female
    -
    -
    Mini-Spring Series 3
    -
    23 → 24 AWG
    3.51mm
    -
    -
    -
    Straight
    Beryllium Copper
    Gold
    -
    -
    Solder
    -
    1
    TE Connectivity
    Female
    -
    -
    3 Series
    -
    21 → 20 AWG
    3.51mm
    -
    1
    -
    Straight
    Beryllium Copper
    Gold
    5A
    60 V
    Solder
    -
    1
    HK$3.768
    个 (以每袋裝提供)
    TE Connectivity
    Female
    -
    0.653mm²
    MSS
    -
    -
    -
    19AWG
    -
    -
    -
    Beryllium Copper
    Nickel, Tin
    -
    -
    Solder
    -
    -
    TE Connectivity
    -
    -
    -
    Mini Spring Socket
    -
    -
    -
    -
    1
    -
    Straight
    Beryllium Copper
    -
    5A
    60 V ac/dc
    Solder
    -
    1
    TE Connectivity
    Female
    -
    -
    Holtite
    -
    -
    2.54mm
    -
    -
    -
    Straight
    Beryllium Copper
    Gold over Nickel
    5A
    -
    Solder
    -
    1
    HK$1.884
    个 (以每袋裝提供)
    TE Connectivity
    Female
    -
    -
    Holtite
    -
    -
    3.51mm
    -
    -
    -
    Straight
    Beryllium Copper
    -
    -
    -
    Solder
    -
    1
    每頁顯示的結果