最近搜索

    OLED Displays

    OLED displays are electronic visual displays based upon organic light-emitting diode (OLED) technology. Like other display types, an OLED Display can be used to present images, text and video a viewer.

    What is an OLED?

    An OLED is an organic light-emitting diode, that when current is applied emits light. An individual OLED is made up of an organic semiconductor, sandwiched between two electrodes. These electrodes is typically transparent, allowing the emitted light to escape.

    How does an OLED Display work?

    An OLED display is made up of an array of individual OLEDs that are individually turned on and off in a coordinated way (driven) to present an image. There are two main methods of driving an OLED display:

    • PMOLED (passive matrix OLED) – Each row and line of pixels in the display are controlled sequentially, one at a time.

    • AMOLED (active matrix OLED) – A thin-film transistor backplane is used to switch each pixel on and off, with each pixel containing a storage capacitor to maintain the on pixel state.

    Advantages

    High contrast ratio – OLEDs emit light directly, so when a black pixel is required, the pixel is off and emits no light at all. LCDs cannot achieve lower contrast ratios as black is achieved by masking a backlight, some light always get through

    Wide viewing angle – Because OLEDs emit light directly and not through a liquid crystal layer like in a LCD

    Response time – Current OLEDs can reach response times as low as 1 ms

    Disadvantages

    Lifespan – The organic materials used in the OLEDs have a limited lifespan compared to LCD displays

    Outdoor performance – OLED Displays utilise an emissive technology, meaning all the light used to make up an image is produced by the display. As the constituent OLEDs can act like a mirror, in high ambient light condition the image can be difficult to view.

    Power consumption – An OLED display will generally consume more power that an LCD display, unless the image is primarily black

    Uses:

    • PMOLED - Are typically used in small, graphical displays, where their benefits of a simple control scheme and low cost outweigh the disadvantages of restricted resolution and shorter lifespan.

    • AMOLED - Are typically used in applications that require higher resolutions and are large in size.

    1 / 3
    43 産品
    已選擇條件 (1)
    Brand移除
    NEWHAVEN DISPLAY INTERNATIONAL
    移除所有

    4D Systems (6)

    Digilent (1)

    Display Visions (24)

    Midas (97)

    NEWHAVEN DISPLAY INTERNATIONAL (43)

    Univision (4)

    Select a Range

    0.95in (1)

    1.27in (3)

    1.39in (5)

    1.5in (3)

    1.69in (1)

    1.8in (2)

    1.91in (2)

    2.23in (3)

    2.7in (7)

    2.8in (2)

    3.12in (3)

    5.5in (1)

    Select a Range

    22.14 x 15.42mm (1)

    26.71 x 20.28mm (2)

    27.708 x 21.28mm (1)

    28 x 28mm (2)

    28.855 x 28.86mm (1)

    35.29 x 35.3mm (1)

    35.5 x 35.5mm (1)

    35.57 x 28.86mm (1)

    36.22 x 29.21mm (1)

    36.22 x 11.4mm (5)

    37.015 x 30.012mm (1)

    57.02 x 15.10mm (1)

    57.02 x 15.1mm (2)

    58.22 x 13.52mm (1)

    63.31 x 32.59mm (4)

    63.41 x 32.69mm (3)

    66 x 16mm (1)

    72 x 20mm (2)

    72.42 x 22.82mm (3)

    77.0 x 25.2mm (3)

    77.92 x 16.28mm (1)

    82 x 22mm (3)

    85 x 18.6mm (1)

    136.9 x 35.1mm (1)

    Select a Range

    1 (2)

    1:1 (3)

    1.23 (1)

    1.24 (1)

    1.3:1 (1)

    1.44:1 (1)

    3:4 (2)

    3.18:1 (1)

    3.78:1 (1)

    4:1 (1)

    4.57:1 (1)

    Passive (23)

    TFT (4)

    Blue (15)

    Full Colour (9)

    Green (8)

    Red (3)

    White (7)

    Yellow (7)

    Select a Range

    96 x 64pixels (1)

    128 x 32pixels (3)

    128 x 96pixels (3)

    128 x 64pixels (5)

    128 x 128pixels (3)

    160 x 128pixels (3)

    176 x 176pixels (2)

    256 x 64pixels (3)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    PCB Mount (31)

    I2C (16)

    Parallel (27)

    Serial/Parallel (12)

    SPI (24)

    76.0 x 24.5 x 5.0mm (1)

    82.0 x 47.5 x 5.5mm (2)

    85 x 39.8 x 6mm (1)

    89.2 x 44.0 x 6.0mm (2)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    Capacitive (1)

    None (11)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    +85°C (10)

    43 産品
    單價
    Brand
    Diagonal Display Size
    Viewing Area Dimensions
    Aspect Ratio
    Matrix Type
    Display Colours
    Resolution
    Number of Colours
    Contrast Ratio
    Driver Mounting
    Interface Ports
    Dimensions
    Depth
    Touch Screen Type
    Height
    Maximum Operating Temperature
    產品詳述
    單價
    Brand
    Diagonal Display Size
    Viewing Area Dimensions
    Aspect Ratio
    Matrix Type
    Display Colours
    Resolution
    Number of Colours
    Contrast Ratio
    Driver Mounting
    Interface Ports
    Dimensions
    Depth
    Touch Screen Type
    Height
    Maximum Operating Temperature
    N
    HK$260.90
    NEWHAVEN DISPLAY INTERNATIONAL
    1.91in
    35.29 x 35.3mm
    1
    Passive
    Full Colour
    176 x 176pixels
    -
    -
    PCB Mount
    I2C, Parallel, SPI
    -
    -
    -
    -
    -
    • RS庫存編號 264-4026
    • 製造零件編號 NHD-3.12-25664UCY2
    HK$384.20
    NEWHAVEN DISPLAY INTERNATIONAL
    3.12in
    82 x 22mm
    -
    -
    Yellow
    -
    -
    -
    -
    Serial/Parallel
    89.2 x 44.0 x 6.0mm
    -
    None
    -
    +85°C
    N
    HK$373.30
    NEWHAVEN DISPLAY INTERNATIONAL
    -
    72.42 x 22.82mm
    -
    Passive
    Green
    -
    -
    -
    PCB Mount
    I2C, Parallel, SPI
    -
    -
    -
    -
    -
    N
    HK$473.10
    NEWHAVEN DISPLAY INTERNATIONAL
    2.7in
    63.41 x 32.69mm
    -
    Passive
    Yellow
    128 x 64pixels
    -
    -
    PCB Mount
    Serial/Parallel
    -
    -
    -
    -
    -
    N
    HK$226.00
    NEWHAVEN DISPLAY INTERNATIONAL
    1.8in
    37.015 x 30.012mm
    1.23
    Passive
    Full Colour
    160 x 128pixels
    -
    -
    PCB Mount
    Parallel, SPI
    -
    -
    -
    -
    -
    N
    HK$288.30
    NEWHAVEN DISPLAY INTERNATIONAL
    1.8in
    36.22 x 29.21mm
    1.24
    Passive
    Full Colour
    160 x 128pixels
    -
    -
    PCB Mount
    Parallel, SPI
    -
    -
    -
    -
    -
    N
    HK$306.00
    NEWHAVEN DISPLAY INTERNATIONAL
    2.23in
    57.02 x 15.1mm
    -
    Passive
    White
    128 x 32pixels
    -
    -
    PCB Mount
    I2C, Parallel, SPI
    -
    -
    -
    -
    -
    N
    HK$333.70
    NEWHAVEN DISPLAY INTERNATIONAL
    1.91in
    35.5 x 35.5mm
    1
    Passive
    Full Colour
    176 x 176pixels
    -
    -
    PCB Mount
    I2C, Parallel, SPI
    -
    -
    -
    -
    -
    HK$312.40
    NEWHAVEN DISPLAY INTERNATIONAL
    1.27in
    27.708 x 21.28mm
    1.3:1
    Passive
    Blue, Green, Red
    128 x 96pixels
    -
    -
    PCB Mount
    Parallel, SPI
    -
    -
    -
    -
    -
    • RS庫存編號 264-4018
    • 製造零件編號 NHD-2.7-12864WDY3
    HK$383.10
    NEWHAVEN DISPLAY INTERNATIONAL
    2.7in
    63.41 x 32.69mm
    -
    -
    White
    -
    -
    -
    -
    Serial/Parallel
    82.0 x 47.5 x 5.5mm
    -
    None
    -
    +85°C
    N
    HK$397.50
    NEWHAVEN DISPLAY INTERNATIONAL
    3.12in
    82 x 22mm
    -
    Passive
    Blue
    256 x 64pixels
    -
    -
    PCB Mount
    Serial/Parallel
    -
    -
    -
    -
    -
    N
    HK$306.00
    NEWHAVEN DISPLAY INTERNATIONAL
    2.23in
    57.02 x 15.1mm
    -
    Passive
    Yellow
    128 x 32pixels
    -
    -
    PCB Mount
    I2C, Parallel, SPI
    -
    -
    -
    -
    -
    N
    HK$378.60
    NEWHAVEN DISPLAY INTERNATIONAL
    2.8in
    72 x 20mm
    -
    Passive
    Yellow
    256 x 64pixels
    -
    -
    PCB Mount
    Parallel, SPI
    -
    -
    -
    -
    -
    N
    HK$653.20
    NEWHAVEN DISPLAY INTERNATIONAL
    2.7in
    63.31 x 32.59mm
    -
    -
    Yellow
    128 x 64pixels
    -
    -
    PCB Mount
    I2C, Parallel, SPI
    -
    -
    -
    -
    -
    N
    HK$640.40
    NEWHAVEN DISPLAY INTERNATIONAL
    2.7in
    63.31 x 32.59mm
    -
    -
    Yellow
    128 x 64pixels
    -
    -
    PCB Mount
    I2C, Parallel, SPI
    -
    -
    -
    -
    -
    • RS庫存編號 264-4000
    • 製造零件編號 NHD-0420DZW-AB5
    HK$369.30
    NEWHAVEN DISPLAY INTERNATIONAL
    -
    72.42 x 22.82mm
    -
    -
    Blue
    -
    -
    -
    -
    Serial/Parallel
    -
    -
    Capacitive
    -
    +85°C
    • RS庫存編號 264-4002
    • 製造零件編號 NHD-0420DZW-AG5
    HK$356.20
    NEWHAVEN DISPLAY INTERNATIONAL
    -
    77.0 x 25.2mm
    -
    -
    Green
    -
    -
    -
    -
    Serial/Parallel
    -
    -
    None
    -
    -
    • RS庫存編號 264-3995
    • 製造零件編號 NHD-0220CW-AB3
    HK$253.30
    NEWHAVEN DISPLAY INTERNATIONAL
    -
    77.92 x 16.28mm
    -
    -
    Blue
    -
    -
    -
    -
    I2C, Parallel, SPI
    -
    -
    None
    -
    +85°C
    HK$281.80
    NEWHAVEN DISPLAY INTERNATIONAL
    1.5in
    28 x 28mm
    1:1
    TFT
    Full Colour
    128 x 128pixels
    -
    -
    PCB Mount
    Parallel
    -
    -
    -
    -
    -
    HK$317.40
    NEWHAVEN DISPLAY INTERNATIONAL
    1.5in
    28.855 x 28.86mm
    1:1
    Passive
    Blue, Green, Red
    128 x 128pixels
    -
    -
    PCB Mount
    Parallel, SPI
    -
    -
    -
    -
    -
    每頁顯示的結果