Display Visions 1.7 in Yellow OLED Display 128 x 64 pixel Graphics I2C, RS232, SPI, USB
- RS庫存編號:
- 197-1217
- 製造零件編號:
- EA PLUGS102-6GTC
- 製造商:
- Display Visions
可享批量折扣
查看批量定價選項小計(1 件)*
HK$1,444.60
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$1,444.60 |
| 5 - 24 | HK$1,415.70 |
| 25 + | HK$1,373.30 |
* 參考價格
- RS庫存編號:
- 197-1217
- 製造零件編號:
- EA PLUGS102-6GTC
- 製造商:
- Display Visions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Display Visions | |
| Diagonal Display Size | 1.7in | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 25 x 36 mm | |
| Screen Resolution | 128 x 64 pixel | |
| Interface Type | I2C, RS232, SPI, USB | |
| Contrast Ratio | 2000:1 | |
| Driver Mounting | Graphics | |
| External Width | 55mm | |
| External Height | 54mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | EA PLUG | |
| Forward Current | 32mA | |
| Forward Voltage | 5.25V dc | |
| Display Colour | Yellow | |
| 選取全部 | ||
|---|---|---|
品牌 Display Visions | ||
Diagonal Display Size 1.7in | ||
Product Type OLED Display | ||
Viewing Area Dimensions 25 x 36 mm | ||
Screen Resolution 128 x 64 pixel | ||
Interface Type I2C, RS232, SPI, USB | ||
Contrast Ratio 2000:1 | ||
Driver Mounting Graphics | ||
External Width 55mm | ||
External Height 54mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series EA PLUG | ||
Forward Current 32mA | ||
Forward Voltage 5.25V dc | ||
Display Colour Yellow | ||
- COO (Country of Origin):
- DE
The Electronic Assembly 1.7in HMI graphic OLED touch graphic display has 102x64 pixel and USB connection.
64 pixel resolution
Operating voltage is less than 5.5V
I2C, SPI and RS232 serial port
PCAP touch screen
相关链接
- Display Visions 2.9 in Yellow OLED Display 128 x 64 pixel Graphics I2C SPI, USB
- Display Visions 73.66 mm Active matrix Yellow OLED Display 128 x 64 pixel Graphics I2C/SPI
- Display Visions 58.42 mm Passive matrix Yellow OLED Display 128 x 64 pixel Graphics I2C, SPI
- Display Visions 2 in Yellow OLED Display 4 x 20 pixel Graphics I2C/SPI
- Display Visions 43.18 mm Passive matrix Yellow OLED Display 102 x 64 pixel Graphics I2C, SPI
- Display Visions 29.97 mm Passive matrix White OLED Display 128 x 128 pixel COB I2C/SPI
- Digilent Active matrix Blue OLED Display 128 x 32 pixel Graphics SPI
- Display Visions 61.47 mm Passive matrix Yellow OLED Display 128 x 64 pixel COB I2C/SPI