Digilent Active matrix Blue OLED Display 128 x 32 pixel Graphics SPI
- RS庫存編號:
- 136-8065
- Distrelec 貨號:
- 300-44-324
- 製造零件編號:
- 410-222
- 製造商:
- Digilent
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
HK$150.70
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$150.70 | - |
| 5 + | HK$146.20 | 2% |
* 參考價格
- RS庫存編號:
- 136-8065
- Distrelec 貨號:
- 300-44-324
- 製造零件編號:
- 410-222
- 製造商:
- Digilent
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Digilent | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 45.7 x 20.3 mm | |
| Matrix Type | Active | |
| Screen Resolution | 128 x 32 pixel | |
| Interface Type | SPI | |
| Driver Mounting | Graphics | |
| Standards/Approvals | No | |
| Display Colour | Blue | |
| Series | Pmod OLED | |
| 選取全部 | ||
|---|---|---|
品牌 Digilent | ||
Product Type OLED Display | ||
Viewing Area Dimensions 45.7 x 20.3 mm | ||
Matrix Type Active | ||
Screen Resolution 128 x 32 pixel | ||
Interface Type SPI | ||
Driver Mounting Graphics | ||
Standards/Approvals No | ||
Display Colour Blue | ||
Series Pmod OLED | ||
Pmod OLED 128x32pixel Mono OLED Display
The Pmod OLED is a 128 x 32pixel monochrome organic LED (OLED) panel featuring a Solomon Systech SSD1306 controller and a UG-2832HSWEG04 display from Univision Technology Inc.
• 128 x 32pixel graphic monochrome OLED display
• Internal display buffer
• 16 x brightness settings
• Host communication: serial SPI bus
• 12-pin Pmod connector with SPI interface
• Dimensions: 45.7 x 20.3mm
相关链接
- Display Visions 73.66 mm Active matrix Yellow OLED Display 128 x 64 pixel Graphics I2C/SPI
- Display Visions 58.42 mm Passive matrix Yellow OLED Display 128 x 64 pixel Graphics I2C, SPI
- 4D Systems 1.5 in Passive Matrix matrix OLED Display 128 x 128 pixel Parallel, SPI
- MikroElektronika 0.87 in Active matrix White Display 128 x 32 pixel I2C, SPI
- Midas 1.3 in Dot Matrix matrix White OLED Display 128 x 40 pixel COG I2C/SPI
- Display Visions 43.18 mm Passive matrix Yellow OLED Display 102 x 64 pixel Graphics I2C, SPI
- NEWHAVEN DISPLAY INTERNATIONAL 1.5 in Passive matrix OLED Display 128 x 128 pixel PCB Parallel, SPI
- Display Visions 29.97 mm Passive matrix White OLED Display 128 x 128 pixel COB I2C/SPI