4D Systems 1.5 in Passive Matrix matrix OLED Display 128 x 128 pixel Parallel, SPI
- RS庫存編號:
- 564-962
- 製造零件編號:
- 4DOLED-282815
- 製造商:
- 4D Systems
小計(1 件)*
HK$335.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$335.20 |
* 參考價格
- RS庫存編號:
- 564-962
- 製造零件編號:
- 4DOLED-282815
- 製造商:
- 4D Systems
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 4D Systems | |
| Diagonal Display Size | 1.5in | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 26.855 x 26.864 mm | |
| Matrix Type | Passive Matrix | |
| Screen Resolution | 128 x 128 pixel | |
| Interface Type | Parallel, SPI | |
| Contrast Ratio | 10000:1 | |
| Minimum Operating Temperature | -40°C | |
| External Width | 26.864mm | |
| External Height | 26.855mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 4DOLED | |
| 選取全部 | ||
|---|---|---|
品牌 4D Systems | ||
Diagonal Display Size 1.5in | ||
Product Type OLED Display | ||
Viewing Area Dimensions 26.855 x 26.864 mm | ||
Matrix Type Passive Matrix | ||
Screen Resolution 128 x 128 pixel | ||
Interface Type Parallel, SPI | ||
Contrast Ratio 10000:1 | ||
Minimum Operating Temperature -40°C | ||
External Width 26.864mm | ||
External Height 26.855mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 4DOLED | ||
- COO (Country of Origin):
- TW
The 4D Systems Compact OLED display module designed for embedded systems that need crisp visuals in a small footprint. It uses passive matrix technology to deliver vibrant color output and is ideal for microcontroller-based projects where space and power efficiency are key.
Full color OLED screen with high contrast and wide viewing angles
Interfaces include parallel and SPI for flexible integration
Slim form factor suitable for compact enclosures
相关链接
- 4D Systems 1.5 in Passive matrix White OLED Display 128 x 128 pixel Matrix Serial
- 4D Systems 1.5 in Passive matrix White OLED Display Starter Kit 128 x 128 pixel Matrix Serial
- 4D Systems 43.18 mm Passive matrix White OLED Display 160 x 128 pixel Matrix Serial
- 4D Systems 0.96 in Passive matrix White OLED Display Starter Kit 96 x 64 pixel Matrix Serial
- Midas Passive matrix OLED Display 160 x 128 pixel COG I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 1.5 in Passive matrix OLED Display 128 x 128 pixel PCB Parallel, SPI
- Midas Passive matrix Yellow OLED Display 128 x 64 pixel COT I2C SPI
- Midas Passive matrix Yellow OLED Display 128 x 32 pixel TAB I2C SPI