Screen Bezels, Thin Screen & Display Bezels | RS
最近搜索

    Screen Bezels

    A display bezel or screen bezel is the area of a display surrounding the screen. A display bezel can be made of plastic, aluminium or rubber, with various individual measurements for each side. Display bezels in laptops, tablets and LCD screens are much thinner than in standard television or computer screens, resulting in a larger screen size.

    Display bezels act as the front face of a display device and may have openings for one or more drive bays. These drive bays allows the user to add devices like optical drives or internal hard drives.

    What are display bezels used for?

    Display bezels are found in all screens, monitors and computer towers. Devices like smartphones, tablets and notebooks all have display bezels.

    Types of display bezels

    • Open frame display bezels mount from the backend and are equipped with brackets.
    • Chassis display bezels are enclosed within a stainless steel bezel, and are primarily used in industrial environments.
    • Panel mount display bezels are useful when displays have to fit into rugged frames or openings. These bezels mount from the front directly into the opening.

    24 產品顯示為 Screen Bezels

    4D Systems
    uLCD Display
    109.5 x 72mm
    115.5 x 78 x 7.6mm
    78mm
    115.5mm
    109.5mm
    72mm
    4D Systems
    uLCD Display
    154.1 x 85.9mm
    198 x 127.9mm
    127.9mm
    198mm
    85.9mm
    154.1mm
    4D Systems
    LCD Display
    96.1 x 54.9mm
    129.4 x 84.4mm
    84.4mm
    129.4mm
    54.9mm
    96.1mm
    Display Visions
    EA DOGM081, EA DOGM132-5, EA DOGM162, EA DOGM163
    15 x 51mm
    25 x 61mm
    25mm
    61mm
    15mm
    51mm
    每頁顯示的結果