Laser Diode, Surface Mount & Through Hole | RS
最近搜索

    Laser Diodes

    Laser diodes are semiconductor devices which closely resemble an LED (light emitting diode).

    How do they work?

    Laser diodes work in a very similar way to LEDs, however they create a laser beam at its junction instead. They create a very precise beam of light which is ideal for applications which require an accurate reading of data. They are also capable of a very powerful output, which can be determined by their optical output power.

    Laser diodes are available in a range of different packages, for example TO-38 and TO-56.

    What colours are laser diodes?

    The most common laser colours are red, blue and green. Their colour is described in wavelength, the same as an LED. Wavelength values are given in nanometers (nm).

    • Red is around 660nm

    • Blue is around 500nm

    • Green around 550nm.

    Laser diodes are also available with infrared (IR) light.

    Where are laser diodes used?

    • Fibre optic communications

    • Barcode readers

    • Laser pointers/pens

    • Disc reading & recording

    • Laser printing

    • Laser hair removal devices

    156 產品顯示為 Laser Diodes

    ams OSRAM
    520nm
    Continuous Wave
    20mW
    3
    Through Hole
    Green
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    905nm
    Diode
    145W
    3
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    905nm
    Diode
    25W
    3
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    905nm
    Diode
    30W
    3
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    660nm
    Diode
    -
    3
    Through Hole
    Red
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    905nm
    Diode
    65000mW
    3
    Through Hole
    Infrared
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    912nm
    Diode
    75000mW
    2
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    515nm
    Continuous Wave
    10mW
    3
    Through Hole
    Green
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    515nm
    Continuous Wave
    30mW
    3
    Through Hole
    Green
    25°
    11°
    140mA
    Ø 3.8 x 3.2mm
    10mm
    -
    3.2mm
    3.8mm
    ams OSRAM
    450nm
    Continuous Wave
    100mW
    3
    Through Hole
    Blue
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    515nm
    Continuous Wave
    50mW
    3
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    650nm
    Diode
    -
    3
    Through Hole
    Red
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    780nm
    Diode
    -
    3
    Through Hole
    Infrared
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    907nm
    -
    65000mW
    1
    Surface Mount
    Infrared
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    840nm
    Diode
    -
    3
    Through Hole
    Infrared
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    780nm
    Diode
    -
    3
    Through Hole
    Infrared
    -
    -
    -
    -
    -
    -
    -
    -
    每頁顯示的結果