Digital Isolator ICs, Galvanic Isolators | RS
最近搜索

    Digital Isolator ICs

    At RS we have a huge selection of Digital Isolator ICs. Choose from reliable, leading brands such as Analog Devices, Skyworks Solutions and Texas Instruments. Digital Isolator Ics are used to isolate digital signals and transfer digital communication across an isolation barrier.

    460 產品顯示為 Digital Isolator ICs

    Skyworks Solutions Inc
    150Mbps
    6
    SOIC
    5.5V
    9.1 mA
    5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    7.5mm
    2.65mm
    Skyworks Solutions Inc
    150Mbps
    6
    SOIC
    5.5V
    11.1 mA
    5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    7.5mm
    2.65mm
    Skyworks Solutions Inc
    150Mbps
    5
    SOIC
    5.5V
    9.2 mA
    3.75 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Texas Instruments
    100Mbit/s
    4
    SOIC
    -
    1.7 mA
    8000 V
    3.9ns
    16
    Surface Mount
    -55°C
    +125°C
    -
    -
    -
    Texas Instruments
    25Mbps
    1
    SOIC
    -
    -
    2.5 kVrms
    -
    8
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    150Mbps
    2
    SOIC-8 NB
    -
    -
    3.75 KV
    -
    8
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    4
    QSOP
    -
    -
    2.5 kVrms
    -
    8
    -
    -
    -
    -
    -
    -
    Texas Instruments
    100Mbps
    4
    SOIC
    5700V ac
    28.5 mA
    800 V
    -
    16
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    4
    SOIC
    5.5V
    9.2 mA
    3.75 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Wurth Elektronik
    150Mbps
    2
    SOIC-8 NB
    -
    -
    3.75 KV
    -
    8
    -
    -
    -
    -
    -
    -
    Texas Instruments
    100Mbps
    4
    SOIC
    5.5V
    545 mA
    5 kV
    -
    -
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    6
    SOIC
    -
    -
    6 kVrms
    -
    16
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    100Mbps
    2
    -
    7V
    2 mA, 5 mA
    849 V
    -
    8
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    5
    SOIC
    5.5V
    7.8 mA
    3.75 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    NVE
    110Mbps
    4
    SOIC
    7V
    10 μA
    2.5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10mm
    1.27mm
    3.99mm
    NVE
    -
    4
    -
    7V
    6 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    10.5mm
    10.64mm
    2.67mm
    NVE
    -
    4
    -
    7V
    20 μA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    10mm
    6.2mm
    1.8mm
    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    5.5V
    5.3 mA
    3.75 kV
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    NVE
    110Mbps
    4
    SOIC
    7V
    10 μA
    2.5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10mm
    1.27mm
    3.99mm
    NVE
    -
    2
    -
    7V
    15 μA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    5mm
    6.2mm
    1.75mm
    每頁顯示的結果