Digital Isolator ICs, Galvanic Isolators | RS
最近搜索

    Digital Isolator ICs

    At RS we have a huge selection of Digital Isolator ICs. Choose from reliable, leading brands such as Analog Devices, Skyworks Solutions and Texas Instruments. Digital Isolator Ics are used to isolate digital signals and transfer digital communication across an isolation barrier.

    463 產品顯示為 Digital Isolator ICs

    Wurth Elektronik
    100Mbps
    4
    -
    -
    -
    5 kV
    -
    -
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbit/s
    2
    SOIC W
    -
    5.3 mA
    10 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.35mm
    7.5mm
    Texas Instruments
    25Mbps
    2
    SOIC
    5.5V
    10 μA
    2500 Vrms
    2ns
    16
    Surface Mount
    -40°C
    +125°C
    10.5mm
    2.65mm
    7.6mm
    Skyworks Solutions Inc
    150Mbps
    4
    SOIC
    -
    -
    6 kVrms
    -
    16
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    5.5V
    4.5 mA
    2.5 kVrms
    5ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    Skyworks Solutions Inc
    150Mbps
    4
    SOIC
    -
    -
    6 kVrms
    -
    16
    -
    -
    -
    -
    -
    -
    Texas Instruments
    1Mbps
    2
    SOIC
    -
    303 mA
    2500 Vrms
    -
    8
    Surface Mount
    -40°C
    +125°C
    367mm
    35mm
    367mm
    Skyworks Solutions Inc
    1Mbps
    6
    SOIC
    -
    12.3 mA dc
    2.5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    10Mbps
    2
    SOIC
    -
    7.6 mA
    2.5 kVrms
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.5mm
    4mm
    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    5.5V
    3.8 mA
    5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    NVE
    -
    3
    -
    7V
    25 mA, 75 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +85°C
    10mm
    6.2mm
    1.8mm
    Texas Instruments
    25Mbps
    2
    SOIC
    -
    -
    2.5 kVrms
    -
    8
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    1Mbps
    4
    SOIC
    5.5V
    7.4 mA
    2.5 kVrms
    5ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    Skyworks Solutions Inc
    150Mbps
    4
    SOIC
    -
    -
    6 kVrms
    -
    16
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    1Mbps
    3
    SOIC
    -
    5.9 mA dc
    2.5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    NVE
    -
    2
    -
    7V
    25 mA, 75 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +85°C
    10mm
    6.2mm
    1.8mm
    Skyworks Solutions Inc
    150Mbps
    4
    SOIC W
    5.5V
    7.8 mA
    5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    Wurth Elektronik
    150Mbps
    2
    SOIC-8 NB
    -
    -
    3.75 KV
    -
    8
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    1Mbps
    5
    SOIC
    -
    9.2 mA dc
    2500 Vrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    1Mbps
    5
    SOIC
    -
    9.2 mA dc
    2.5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    每頁顯示的結果