Digital Isolator ICs
At RS we have a huge selection of Digital Isolator ICs. Choose from reliable, leading brands such as Analog Devices, Skyworks Solutions and Texas Instruments. Digital Isolator Ics are used to isolate digital signals and transfer digital communication across an isolation barrier.
1 / 1
6 産品
6 産品
比較 產品詳述 單價 | Brand | Maximum Data Rate | Number of Channels | Package Type | Maximum Forward Voltage | Maximum Input Current | Isolation Voltage | Rise Time | Number of Pins | Mounting Type | Minimum Operating Temperature | Maximum Operating Temperature | Length | Depth | Width |
---|
个(每托盘 5 ) HK$22.10 | STMicroelectronics | 100 Mbps | 2 | SO8 | 7V | 2 mA | 1.2 kV | - | 8 | - | - | - | - | - | - |
个(每带 2500 ) HK$10.399 | STMicroelectronics | 100Mbps | 2 | - | 7V | 2 mA, 5 mA | 849 V | - | 8 | - | - | - | - | - | - |
个(每带 2500 ) HK$10.62 | STMicroelectronics | 1Mbit/s | 3 | LQFP | 3.6V | 100 mA | - | - | 8 | - | - | - | - | - | - |
个(每托盘 10 ) HK$13.67 | STMicroelectronics | 100Mbps | 2 | - | 7V | 2 mA, 5 mA | 849 V | - | 8 | - | - | - | - | - | - |
个(每托盘 2 ) HK$16.65 | STMicroelectronics | 1Mbit/s | 3 | LQFP | 3.6V | 100 mA | - | - | 8 | - | - | - | - | - | - |
个(每带 1000 ) HK$14.262 | STMicroelectronics | 100 Mbps | 2 | SO8 | 7V | 2 mA | 1.2 kV | - | 8 | - | - | - | - | - | - |
每頁顯示的結果