IR Receivers, Arduino & MCE IR Receivers | RS
最近搜索

    IR Receivers

    IR receivers (infrared receivers) are devices designed to send and receive a coded infrared signal from one device to another. The receiver outputs the unique identified code the other receiver can decode, understand and turn into the desired action. The infrared signal is invisible to human eye. For a proper operation, both receivers need to physically see each other. Ideally, they should be positioned in a straight line but as the light waves, the same as all other waves can be reflected from the wall or glass.

    Features & Benefits

    Many types of IR receivers are available on the market but generally, they can be categorised by features such as:

    • Supply Voltage

    • Carrier Frequency

    • Transmission Distance

    • Power Dissipation

    • Package Type

    To choose the right receiver you need to consider your project requirements. For some users, the transmission distance isn't as necessary as for example the power consumption. From the wide range of IR receiver available on the market, the user is going to be able to find the one that meets all needs.

    206 產品顯示為 IR Receivers

    个 (以每管裝提供)
    HK$8.838
    Vishay
    38kHz
    45m
    45 deg
    950nm
    -
    -
    -
    -
    Through Hole
    6.8 x 6.95 x 5.6mm
    -
    -
    5.5V
    2.5V
    个 (以每卷裝提供)
    HK$10.23
    Vishay
    38kHz
    10m
    ± 50 °
    -
    Epoxy Package
    -
    -
    -
    Surface Mount
    6.8 x 3.0 x 3.2mm
    -
    -
    6V
    -0.3V
    • RS庫存編號 244-4803P
    • 製造零件編號 TSOP36436TT
    个 (以每卷裝提供)
    HK$12.20
    Vishay
    36kHz
    24m
    -
    950nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    个 (以每卷裝提供)
    HK$12.77
    Vishay
    36kHz
    30m
    ±75 °
    950nm
    Epoxy Package
    5mA
    Photo Detector, Preamplifier
    4
    Surface Mount
    6.8 x 3 x 2.35mm
    2.35mm
    6.8mm
    5.5V
    2.5V
    个 (以每卷裝提供)
    HK$12.77
    Vishay
    36kHz
    30m
    ±75 °
    950nm
    Epoxy Package
    5mA
    Photo Detector, Preamplifier
    4
    Surface Mount
    6.8 x 3 x 2.35mm
    2.35mm
    6.8mm
    5.5V
    2.5V
    • RS庫存編號 133-2857P
    • 製造零件編號 SCM-014TBT86
    个 (以每卷裝提供)
    HK$2.802
    ROHM
    -
    -
    -
    -
    -
    -
    -
    3
    Surface Mount
    3 x 1.5 x 2.2mm
    2.2mm
    3mm
    -
    -
    每頁顯示的結果