Back Boxes
Back boxes are the containers for the space behind electrical fittings such as power outlet sockets and light switches. They can be made from either metal or plastic. Although cables may be joined inside back boxes, due simply to their presence at convenient points in the wiring, their main purpose is to accommodate switches and sockets. They allow switches and sockets to be recessed into the wall for a better appearance.
1 / 1
6 産品
6 産品
比較 產品詳述 單價 | Brand | Number of Gangs | Depth | Material | Series | Earth Terminal | Colour Shade | Width | Length | Colour | Dimensions | Finish | IP Rating | Fixing Standard | Better World Product | Better World Verification | Mounting Type |
---|
个 HK$161.70 | Hager | 3 | 83mm | PP | WNA | - | White | 23mm | 225mm | Grey | 225 x 23 x 83mm | - | IK07, IP55 | - | - | - | - |
个 HK$115.45 | Hager | 2 | 76mm | PP | WNA | - | Grey | 56mm | 147mm | Grey | 147 x 56 x 76mm | - | IK07, IP55 | - | - | - | - |
个 HK$87.72 | Hager | 2 | 83mm | PP | WNA | - | White | 23mm | 154mm | Grey | 154 x 23 x 83mm | - | IK07, IP55 | - | - | - | - |
个 HK$112.23 | Hager | 2 | 76mm | PP | WNA | - | Grey | 56mm | 147mm | Grey | 147 x 56 x 76mm | - | IK07, IP55 | - | - | - | - |
个 HK$235.12 | Hager | 3 | 76mm | PP | WNA | - | Grey | 56mm | 218mm | Grey | 218 x 56 x 76mm | - | IK07, IP55 | - | - | - | - |
个 HK$92.05 | Hager | 2 | 83mm | PP | WNA | - | White | 23mm | 154mm | Grey | 154 x 23 x 83mm | - | IK07, IP55 | - | - | - | - |
每頁顯示的結果