PCB Mounting Enclosure | PCB Case | RS
最近搜索

    PCB Mounting Enclosures

    PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

    What are PCB mounting enclosures used for?

    Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

    Types of PCB mounting enclosures

    PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.

    339 產品顯示為 PCB Mounting Enclosures

    Phoenix Contact
    -
    19 mm
    -
    -
    Polyamide
    -
    ME
    -
    -
    Amphenol Industrial
    82.55 x 101.6 x 19mm
    83 mm
    102 mm
    19 mm
    Thermoplastic
    24
    AIPXE
    -
    -
    Perancea
    50 x 100 x 160mm
    50 mm
    100 mm
    160 mm
    Tin Plated Steel
    -
    -
    -
    -
    Hammond
    100 x 50 x 40mm
    100 mm
    50 mm
    40 mm
    Polystyrene
    -
    -
    -
    -
    Phoenix Contact
    100 x 161 x 187mm
    100 mm
    161 mm
    187 mm
    Aluminium
    -
    22009
    -
    -
    Phoenix Contact
    39 x 94 x 182.5mm
    39 mm
    94 mm
    183 mm
    ABS
    -
    22031
    -
    -
    Phoenix Contact
    -
    108 mm
    -
    -
    Polycarbonate
    -
    BC
    -
    -
    HK$12.80
    个(每托盘 2 )
    Wurth Elektronik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hammond
    -
    -
    -
    -
    Polycarbonate
    -
    1557
    -
    IP68
    Takachi Electric Industrial
    39mm
    47 mm
    141 mm
    139 mm
    ABS
    -
    -
    -
    -
    Phoenix Contact
    182.5 x 39 x 94mm
    39 mm
    94 mm
    183 mm
    ABS
    -
    22031
    -
    -
    Phoenix Contact
    94.8 x 56.8 x 14.3mm
    95 mm
    57 mm
    14 mm
    Polycarbonate
    1
    -
    -
    IP40
    Wurth Elektronik
    26 x 26 x 3mm
    26 mm
    26 mm
    3 mm
    Tin Plated Steel
    -
    -
    -
    -
    Wurth Elektronik
    26.8 x 26.8 x 3mm
    26.8 mm
    26.8 mm
    3 mm
    Tin Plated Steel
    -
    WIR-SHC
    -
    -
    Wurth Elektronik
    21.8 x 21.8 x 3mm
    21.8 mm
    21.8 mm
    3 mm
    Tin Plated Steel
    -
    WIR-SHC
    -
    -
    Wurth Elektronik
    21 x 21 x 3mm
    21 mm
    21 mm
    3 mm
    Tin Plated Steel
    -
    -
    -
    -
    每頁顯示的結果