PCB Mounting Enclosure | PCB Case | RS
最近搜索

    PCB Mounting Enclosures

    PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

    What are PCB mounting enclosures used for?

    Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

    Types of PCB mounting enclosures

    PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.

    339 產品顯示為 PCB Mounting Enclosures

    RS PRO
    36 x 82 x 52mm
    82 mm
    52 mm
    36 mm
    ABS
    -
    -
    -
    IP40
    RS PRO
    101.5 x 61.5 x 41mm
    102 mm
    62 mm
    41 mm
    ABS
    -
    -
    -
    IP40
    RS PRO
    121.5 x 71.5 x 41mm
    122 mm
    71 mm
    41 mm
    ABS
    -
    -
    -
    IP40
    RS PRO
    144 x 83 x 46mm
    144 mm
    83 mm
    46 mm
    ABS
    -
    -
    -
    IP40
    RS PRO
    144 x 83 x 46mm
    144 mm
    83 mm
    46 mm
    ABS
    -
    -
    -
    IP40
    RS PRO
    82 x 52 x 36mm
    82 mm
    52 mm
    36 mm
    ABS
    -
    -
    -
    IP40
    RS PRO
    82 x 52 x 36mm
    82 mm
    52 mm
    36 mm
    ABS
    -
    -
    -
    IP40
    RS PRO
    101.5 x 61.5 x 41mm
    102 mm
    62 mm
    41 mm
    ABS
    -
    -
    -
    IP40
    RS PRO
    101.5 x 61.5 x 41mm
    102 mm
    62 mm
    41 mm
    ABS
    -
    -
    -
    IP40
    RS PRO
    144 x 83 x 46mm
    144 mm
    83 mm
    46 mm
    ABS
    -
    -
    -
    IP40
    RS PRO
    121.5 x 71.5 x 41mm
    122 mm
    71 mm
    41 mm
    ABS
    -
    -
    -
    IP40
    RS PRO
    121.5 x 71.5 x 41mm
    122 mm
    71 mm
    41 mm
    ABS
    -
    -
    -
    IP40
    Takachi Electric Industrial
    -
    -
    -
    -
    ABS
    -
    PFF
    -
    IP40
    Perancea
    75 x 50 x 15mm
    75 mm
    50 mm
    15 mm
    Steel
    12
    1455
    20mm
    -
    Amphenol Industrial
    118.8 x 114 x 34.75mm
    119 mm
    114 mm
    35 mm
    Polycarbonate
    24
    AIPEX
    4.2mm
    -
    HK$14.20
    个(每托盘 2 )
    Wurth Elektronik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    206.4 x 148.1 x 0.2
    206 mm
    148 mm
    -
    -
    -
    WE-SHC ShielDIY
    -
    -
    Hammond
    150 x 80 x 55mm
    150 mm
    80 mm
    55 mm
    Polystyrene
    -
    -
    -
    -
    Perancea
    100 x 50 x 25mm
    100 mm
    50 mm
    25 mm
    Steel
    12
    PLF
    20mm
    -
    Wurth Elektronik
    31.8 x 31.8 x 3mm
    31.8 mm
    31.8 mm
    3 mm
    Tin Plated Steel
    -
    WIR-SHC
    -
    -
    每頁顯示的結果