Trolleys | Drawer Trolleys | Shelf Trolleys | RS
最近搜索

    Trolleys

    We provide trolleys and carts for use in various applications such as in retail, offices, warehouses, cleaning, kitchens, medical, hotel and workshops. Trolleys and carts enable the easy movement of large and small components and come in different styles, materials and load capacities. They are available with removable or fixed shelving as well as in folding versions for easy storage.

    Types of Trolleys

    Available are various types of Trolleys & Carts. Panel trolleys are a convenient and easy way to move heavy or hard to lift products. Stock trolleys have a folding top shelf for transporting larger stock items from a warehouse to the shop floor. Order picking trolleys are designed to improve the logistics and productivity within a warehouse. Our range of order picking trolleys have ergonomic handrails and rubber steps, helping to increase safety in one frame. Various cleaning carts are available with different features that enable staff to maintain areas quickly and efficiently. Folding trolleys provide efficient storage by reducing size up to 75%.

     Wheel TypesTo help Trolleys and Carts transport items they are supplied with various wheel types and features.

    Braked Wheels

    Trolleys and Carts with braked wheels add extra safety enabling the trolley and cart to remain in a stationary position when the brake is applied. The brakes on trolleys and carts are normally operated by foot pressure. A simple movement applies the brake by locking the wheels in place and the brake is released easily by the same movement of the foot. The wheels of Trolleys and Carts are also available in various forms and materials from castors, tyres, rubber, smooth, nylon, plastic and rubber.

    Swivel Wheels:

    Designed to rotate 360 degrees enabling you to turn the trolley in all directions.

    Non-Marking Wheels

    These wheels are designed not to leave any markings on the flooring that the trolley is used on.

     Typical Applications

    Trolleys and carts are wheeled transportation units, ideal for moving around multiple items, especially over longer distances within a large building or up multiple floors and takes the effort away for an individual having to complete numerous trips to carry things. There are many different variations of carts and trolleys with different load capacities and sizes, so it is important to ensure that the correct trolley or cart is selected depending on what is being transported to ensure that the load weight is not too heavy. Others are also folding for compact and easy storage, especially within delivery vehicles to assist with loading and unloading. They are a versatile piece of equipment to have available and can generally be used in most environments like:

    • Warehouses
    • Commercial workshops and garages
    • Workshops or garages at home
    • Catering and food industry
    • Schools
    • Shops

    117 產品顯示為 Trolleys

    RS PRO
    -
    Trolley
    175kg
    920 x 640 x 975mm
    3
    -
    Swivel
    Castor
    PE
    Steel
    100mm
    975mm
    -
    -
    HK$1,735.10
    RS PRO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Shelf
    120kg
    1030 x 510mm
    3
    -
    Non-Marking, Swivel
    Rubber
    Plastic
    Rubber
    100mm
    960mm
    850mm
    492mm
    RS PRO
    -
    Trolley
    150kg
    610 x 460 x 1000mm
    3
    -
    Swivel
    Castor
    PE
    Steel
    100mm
    1000mm
    -
    -
    RS PRO
    -
    -
    200kg
    760 x 460mm
    2
    -
    Braked, Swivel
    Castor
    Metal
    Rubber
    3.5 mm, 4.5 mm, 6.3mm
    1030mm
    760mm
    460mm
    RS PRO
    -
    Folding
    35kg
    395 x 330mm
    1
    -
    -
    Smooth
    Plastic
    Plastic
    75mm
    990mm
    460mm
    390mm
    RS PRO
    -
    Shelf
    180kg
    810 x 610mm
    3
    -
    Braked, Non-Marking, Swivel
    Rubber
    PE
    Rubber
    100mm
    835mm
    885mm
    610mm
    RS PRO
    -
    Folding
    8kg
    670 x 430mm
    3
    -
    Swivel
    Castor
    Aluminium
    -
    75mm
    850mm
    670mm
    430mm
    RS PRO
    -
    Folding
    35kg
    405 x 380mm
    1
    -
    -
    Smooth
    Plastic
    Plastic
    -
    981mm
    405mm
    380mm
    RS PRO
    -
    Trolley
    50 (Per Level)kg
    840 x 405 x 810mm
    3
    -
    Swivel
    Castor
    Steel
    Rubber
    -
    810mm
    840mm
    405mm
    HK$5,065.90
    RS PRO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Drawer
    250kg
    600 x 400 x 200mm
    6
    Medium Duty
    2 Fixed/2 Swivel, Braked
    Rubber
    Steel
    Vulcanised Rubber
    100mm
    1500mm
    600mm
    400mm
    RS PRO
    -
    Trolley
    175kg
    920 x 640 x 960mm
    2
    -
    Swivel
    Castor
    PE
    Steel
    100mm
    960mm
    -
    -
    RS PRO
    -
    Tilt Truck
    450L
    1180 x 780 x 925mm
    -
    -
    2 Fixed/2 Swivel
    Castor, Rubber
    PP
    Rubber
    230mm
    925mm
    925mm
    780mm
    Facom
    -
    Trolley
    20 kg, 25 kg, 30 kg
    750 x 460mm
    6
    Medium Duty
    Swivel
    -
    -
    -
    -
    -
    -
    -
    Facom
    -
    Workstation
    80kg
    90 x 93 x 82mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bahco
    -
    -
    30kg
    986 x 501 x 1100mm
    6
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Treston
    -
    Trolley
    150kg
    1000 x 700mm
    1
    -
    -
    -
    Steel
    -
    -
    -
    -
    -
    EUROSTAT
    -
    Trolley
    200kg
    460x760x1030mm
    2
    -
    Swivel
    -
    -
    -
    -
    -
    -
    -
    SAM
    -
    Trolley
    180kg
    1000 x 834 x 510mm
    6
    High Load Capacity
    2 Fixed/2 Swivel
    -
    Aluminium
    -
    -
    -
    -
    -
    每頁顯示的結果