享受批量購買折扣
額外添加5件可節省HK$4,787.50
查看批量定價選項小計(1 件)*
HK$5,409.40
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備發貨
- 加上 6 件準備從其他倉庫發貨
- 加上 1 件從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$5,409.40 | - |
| 5 + | HK$4,451.90 | HK$4,787.50 |
* 參考價格
- RS庫存編號:
- 252-0629
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Wheel Type | Swivel | |
| Product Type | Trolley | |
| Load Capacity | 175kg | |
| Platform Material | Polyethylene | |
| Number of Shelves | 2 | |
| Weight Class | 20 kg | |
| Foldable | No | |
| Frame Material | Polyethylene | |
| Wheel Material | Steel | |
| Overall Length | 920mm | |
| Wheel Diameter | 100mm | |
| Overall Height | 960mm | |
| Overall Width | 640mm | |
| Standards/Approvals | No | |
| Brakes | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Wheel Type Swivel | ||
Product Type Trolley | ||
Load Capacity 175kg | ||
Platform Material Polyethylene | ||
Number of Shelves 2 | ||
Weight Class 20 kg | ||
Foldable No | ||
Frame Material Polyethylene | ||
Wheel Material Steel | ||
Overall Length 920mm | ||
Wheel Diameter 100mm | ||
Overall Height 960mm | ||
Overall Width 640mm | ||
Standards/Approvals No | ||
Brakes Yes | ||
豁免
- COO (Country of Origin):
- US
RS PRO 2 Shelf Trolley
These RS PRO Plastic shelf trolleys (or carts) are great for transporting goods and create greater mobility throughout the workplace. The trolley is easy to move around with the four swivel castor wheels of which two have brakes, to ensure you can lock it securely in place. The top shelf of the trolley is fitted with two hand grips. This trolley is made up of two easy to clean shelves with lipped edges in polyethylene (PE) making it suitable for harsh environments.
Ideal for use in workshops, maintenance departments, storerooms, warehouses or automotive and electronics industries. This range of multi-purpose trolleys are constructed from a non-conductive material and are unaffected by battery acid, solvents and cleaning solutions.
Features and Benefits
Applications
Trollies are fantastic pieces of storage furniture that are easily moveable and make it easy to keep tools and components close by. Suitable for many environments they are commonly found in areas such as:
Storerooms
Chemical and pharmaceutical industries
Canteens
Offices
Workshops
Warehouses
Why RS PRO?
RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
相关链接
- RS PRO 3 Plastic Swivel Castor Trolley, 100 kg Load
- RS PRO 2 Aluminium Swivel Trolley 150 kg Load, 520 mm
- Bahco 6 Steel 2 Fixed + 2 Swivel Trolley, 30 kg Load
- Durable Polypropylene Swivel Castor Trolley, 80 kg Load
- STAHLWILLE 5 Polypropylene Swivel Trolley, 60 kg Load
- Outils Oceans 1 Swivel Trolley, 15 kg Load
- Durable Polypropylene Swivel Castor Trolley, 100 kg Load
- RS PRO 3 Polyethylene Rubber Trolley 180 kg Load, 610 mm