Adjustable & Levelling Feet | RS
最近搜索

    Adjustable Feet

    Adjustable feet are used for levelling and supporting structures, machinery, furniture and display stands that require vertical adjustments to function correctly. Adjustable feet come in various base sizes and thread sizes to suit different applications. Larger thread sizes and base diameters provide the best weight capabilities in comparison to smaller sizes. The larger the base the better the levelling of stabilisation.

    RS offer an extensive range of products suitable for light-duty and heavy-duty applications. All metal machine feet are ideal for heavy-duty items. The base material can consist of galvanised steel, nickel-plated steel, stainless steel or zinc-plated steel. The footing material can also be manufactured from stainless steel as well as PS reinforced nylon or rubber.

    What are Adjustable Feet used for?

    Adjustable feet are used as stability tools in machinery to distribute the weight evenly. They are standard in production environments where conveyor belts are used such as the food manufacturing, pharmaceutical and cosmetics industries. They are also used in the packaging industry where precision alignment and balance levels are required for the special machinery to function.

    Where can I use Adjustable Feet?

    Here are just a few good examples of where you can use adjustable feet:

    • When raising furniture or machinery, the adjustable thread offers more height you can add for stability.
    • To level off an object articulating and tilting feet help with un-even surfaces or varying heights.
    • To reduce vibrations and noise – a rubber base foot helps reduce vibrations and noise as rubber provides a great level of shock absorption.
    • When frequent height adjustment is required, feet can be used to help e.g. portable stands and stalls.

    Types of Adjustable Feet

    • Fixed feet - with a rigid base. They can be adjusted vertically, but not sideways. Suitable for general uses.
    • Articulating feet - allow a deviation of up to 8 degrees and are used for balancing structures on uneven surfaces.
    • Tilting feet - have ball joints located between the bases and the thread which provide up to 20 degrees of articulation and are used in applications with varying heights.

    554 產品顯示為 Adjustable Feet

    Nu-Tech Engineering
    2000kg
    M24
    -
    200mm
    10°
    PA Reinforced Nylon
    Nickel Plated Steel
    -
    -
    254mm
    -
    -
    Nu-Tech Engineering
    3000kg
    M24
    -
    200mm
    10°
    Steel
    Nickel Plated Steel
    -
    -
    256mm
    -
    -
    Nu-Tech Engineering
    2000kg
    M16
    -
    200mm
    10°
    PA Reinforced Nylon
    Stainless Steel
    -
    -
    245mm
    -
    -
    Nu-Tech Engineering
    600kg
    M12
    -
    150mm
    10°
    Steel
    Nickel Plated Steel
    -
    -
    180mm
    -
    -
    Nu-Tech Engineering
    2000kg
    M16
    -
    200mm
    10°
    Stainless Steel
    Stainless Steel
    -
    -
    239mm
    -
    -
    Nu-Tech Engineering
    450kg
    M12
    -
    125mm
    10°
    Steel
    Nickel Plated Steel
    -
    -
    155mm
    -
    -
    Nu-Tech Engineering
    450kg
    M8
    Levelling
    30mm
    10°
    Stainless Steel
    -
    38mm
    -
    -
    -
    -
    Nu-Tech Engineering
    3000kg
    M24
    Levelling
    250mm
    10°
    Steel
    -
    100mm
    -
    -
    -
    -
    Elesa
    1400daN
    M16
    Levelling
    141mm
    15°
    PA
    -
    60mm
    -
    -
    -
    -
    Nu-Tech Engineering
    500kg
    M10
    Levelling
    75mm
    10°
    Stainless Steel
    -
    50mm
    -
    -
    -
    -
    Nu-Tech Engineering
    2000kg
    M24
    -
    150mm
    10°
    PA Reinforced Nylon
    Stainless Steel
    -
    -
    204mm
    -
    -
    Nu-Tech Engineering
    600kg
    M12
    Levelling
    125mm
    10°
    Steel
    -
    50mm
    -
    -
    -
    -
    Nu-Tech Engineering
    1750kg
    M16
    Levelling
    68mm
    10°
    Stainless Steel
    -
    75mm
    -
    -
    -
    -
    Nu-Tech Engineering
    750kg
    M16
    Electronics
    68mm
    3.5°
    Stainless Steel
    -
    75mm
    -
    -
    -
    -
    Nu-Tech Engineering
    2500kg
    M16
    Levelling
    125mm
    10°
    Steel
    -
    100mm
    -
    -
    -
    -
    Nu-Tech Engineering
    3750kg
    M20
    Levelling
    150mm
    10°
    Stainless Steel
    -
    120mm
    -
    -
    -
    -
    Nu-Tech Engineering
    2500kg
    M20
    Levelling
    125mm
    10°
    Steel
    -
    100mm
    -
    -
    -
    -
    Serious
    5500kg
    20mm
    Levelling
    170mm
    -
    Natural Rubber
    -
    200mm
    -
    -
    -
    -
    Elesa
    -
    -
    -
    27mm
    -
    Polyamide
    Zinc Plated Steel
    -
    70 Shore A
    27mm
    -
    -
    Nu-Tech Engineering
    3750kg
    M24
    -
    200mm
    10°
    Stainless Steel
    Stainless Steel
    -
    -
    256mm
    -
    -
    每頁顯示的結果