最近搜索

    PCB Rivets & Riveting Tools

    PCB rivets are used to fasten terminals to a circuit board. They have a smooth, hollow cylindrical shaft, with a rolled eyelet head on one end. They're commonly made from metals such as brass with an electro plating in tin.

    How do PCB rivets work?

    PCB rivets are secured into the circuit board using a rivet insertion tool. They're placed in a punched or drilled hole and the opposite end to the head (the tail), is bucked. This process holds the rivet in place as it creates a new 'head' on the other end by hammering the 'tail' material flatter. This results in a rivet that is more of a dumbbell shape. The two different ends are then distinguished by the original head being called the f'actory head', and the new end is called the 'shop head' or 'buck-tail'.

    How to choose the right PCB rivets

    PCB rivets are available in a range of lengths and diameters to suit different holes. There are different types of PCB rivets, such as turret tag or wide eye rollout. Turret tag rivets are longer in length, whereas wide eye rollout are for shallow holes.

    26 產品顯示為 PCB Rivets & Riveting Tools

    个 (以毎盒:100)
    HK$1.90
    RS PRO
    Turret Tag
    2.03mm
    -
    6.2mm
    -
    个 (以毎盒:100)
    HK$2.581
    RS PRO
    Turret Tag
    2.54mm
    -
    8.5mm
    -
    • RS庫存編號 160-3694
    • 製造零件編號 BG11
    HK$659.20
    CIF
    Rivet
    -
    -
    3mm
    -
    个 (以毎袋:1000)
    HK$0.427
    Fortex
    Copper Through Hole Contact Rivets
    1mm
    1.4mm
    2.5mm
    0.6mm
    • RS庫存編號 160-3379
    • 製造零件編號 46
    个 (以毎袋:100)
    HK$0.831
    Keystone
    Wide roll eyelet
    3.2mm
    3.1mm
    4.8mm
    -
    HK$2,166.70
    Fortex
    Press Tool attachment for copper Rivets Eyelets
    0.4mm
    0.6mm
    2.2mm
    1.6mm
    HK$5,993.60
    Fortex
    Rivet Insertion Tools
    0.4 → 2.6mm
    0.6 → 3.2mm
    2.2mm
    0-3.5mm
    个 (以毎袋:1000)
    HK$0.427
    Fortex
    Copper Through Hole Contact Rivets
    0.6mm
    0.8mm
    2.2mm
    1.6mm
    • RS庫存編號 160-3357
    • 製造零件編號 36
    个 (以毎袋:100)
    HK$0.665
    Keystone
    Wide roll eyelet
    2.4mm
    2.3mm
    4.8mm
    -
    个 (以毎袋:1000)
    HK$0.427
    Fortex
    Copper Through Hole Contact Rivets
    1.5mm
    1.9mm
    2.7mm
    1.6mm
    个 (以毎袋:1000)
    HK$0.474
    Fortex
    Copper Through Hole Contact Rivets
    0.8mm
    1mm
    2.2mm
    1.6mm
    HK$2,166.70
    Fortex
    Press Tool attachment for copper Rivets Eyelets
    0.8mm
    1mm
    2.2mm
    1.6mm
    HK$2,832.34
    Fortex
    Press Tool attachment for copper Rivets Eyelets
    1.2mm
    1.6mm
    2.7mm
    1.6mm
    HK$2,549.10
    Fortex
    Press Tool attachment for copper Rivets Eyelets
    1mm
    1.4mm
    2.2mm
    1.6mm
    HK$2,549.10
    Fortex
    Press Tool attachment for copper Rivets Eyelets
    0.6mm
    0.8mm
    2.2mm
    1.6mm
    • RS庫存編號 745-0843
    • 製造零件編號 BG10.S
    个 (以毎盒:100)
    HK$1.533
    CIF
    Rivet
    1.8mm
    -
    3mm
    -
    个 (以毎袋:1000)
    HK$0.427
    Fortex
    Copper Through Hole Contact Rivets
    0.4mm
    0.6mm
    2.2mm
    1.6mm
    个 (以毎袋:1000)
    HK$0.427
    Fortex
    Copper Through Hole Contact Rivets
    1.2mm
    1.6mm
    2.6mm
    1.6mm
    • RS庫存編號 745-0840
    • 製造零件編號 BG9.S
    个 (以毎盒:100)
    HK$1.559
    CIF
    Rivet
    1.3mm
    -
    3mm
    -
    HK$2,166.70
    Fortex
    Press Tool attachment for copper Rivets Eyelets
    1.5mm
    1.9mm
    2.2mm
    1.6mm
    每頁顯示的結果