最近搜索

    MCBs

    MCBs, or Miniature Circuit Breakers, are electrical devices designed to protect an electrical circuit from damage caused by overcurrent. They serve as a crucial component in the electrical distribution system of buildings, homes, and industrial facilities. You can learn more in our MCB guide.

    RS offer a comprehensive selection of high-quality Miniature Circuit Breakers from industry-leading brands including ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato.

    How does a miniature circuit breaker work?

    MCBs automatically disconnect the electrical circuit when they detect a current exceeding the rated capacity of the circuit. This action helps prevent overheating and potential damage to the wiring, appliances, or other connected devices.

    What are the different types of circuit breakers?

    MCBs come in different types, including Type B, C, and D, each designed to trip at different levels of overcurrent. The choice of MCB type depends on the specific characteristics of the electrical load it is protecting.

    • Type B: General purpose, suitable for domestic installations. Trips between 3 and 5 times the load current.
    • Type C: Designed for applications with higher inrush currents, such as motors and transformers. Trips between 5 and 10 times the full load current.
    • Type D: Intended for circuits with significant inrush currents, like those associated with high-powered equipment. Trips between 10 and 20 times the full load current.

    What is the tripping mechanism of an MCB?

    MCBs typically use thermal and magnetic tripping mechanisms. The thermal component responds to prolonged overcurrent conditions, while the magnetic component reacts to short-circuit currents.

    Where are MCBs installed?

    MCBs are installed in distribution boards or consumer units and are often used in conjunction with residual current devices (RCDs) for enhanced electrical safety.

    Can I reset an MCB?

    After tripping due to overcurrent, MCBs can usually be reset manually. However, it is crucial to investigate and address the cause of the overcurrent before resetting to avoid potential hazards.

    MCBs play a vital role in electrical safety by preventing electrical fires and protecting equipment from damage caused by excessive current. They are an integral part of modern electrical installations, contributing to the overall reliability and safety of electrical systems.

    9003 產品顯示為 MCBs

    HK$1,876.72
    Schneider Electric
    3
    16A
    Type C
    440V
    iC60H
    10 kA
    180V
    Acti 9
    10 kA
    DIN Rail Mount
    MCB
    54mm
    -
    85mm
    -
    -
    Yes
    Green Premium
    Better World
    • RS庫存編號 209-6513
    • 製造零件編號 5SL4432-8
    HK$2,041.70
    Siemens
    3+N
    32A
    Type D
    400V
    5SL4
    10 kA
    -
    SENTRON
    10 kA
    DIN Rail Mount
    MCB
    72mm
    76mm
    90mm
    5SL4432-8
    Extended product life
    Yes
    -
    HK$262.90
    Schneider Electric
    1
    63A
    Type B
    100 → 133 V, 12 → 60 V, 220 → 240V
    iC60H
    10 kA
    72 V, 12 → 48V
    Acti 9
    10 kA
    DIN Rail Mount
    MCB
    85mm
    18mm
    78.5mm
    -
    -
    Yes
    Green Premium
    HK$5,020.17
    Schneider Electric
    4
    63A
    Type C
    440V
    C120N
    10 kA, 20 kA
    500V
    Acti 9
    10 kA, 20 kA
    DIN Rail Mount
    MCB
    108mm
    73mm
    81mm
    -
    -
    Yes
    Green Premium
    HK$3,752.10
    Schneider Electric
    4
    2A
    Type C
    440V
    iC60H
    10 kA
    250V
    Acti 9
    10 kA
    DIN Rail Mount
    MCB
    -
    78.5mm
    85mm
    -
    -
    Yes
    Green Premium
    Better World
    HK$711.12
    Schneider Electric
    -
    4A
    Type C
    230 V, 400V
    iC60H
    10 kA
    72V
    Acti 9
    10 kA
    DIN Rail Mount
    MCB
    36mm
    -
    91mm
    -
    -
    Yes
    Green Premium
    • RS庫存編號 246-2575
    • 製造零件編號 2CCS572001R0257
    HK$920.40
    ABB
    2
    1.6A
    Type K
    415V
    -
    -
    -
    SMISSLINE TP
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 246-2582
    • 製造零件編號 2CCS572001R0401
    HK$1,228.26
    ABB
    2
    40A
    Type D
    400V
    -
    -
    -
    SMISSLINE TP
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 246-2504
    • 製造零件編號 2CCS571001R1038
    HK$788.46
    ABB
    1
    3A
    Type Z
    220V
    -
    -
    -
    SMISSLINE TP
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 922-6939
    • 製造零件編號 102104 FAZ-D6/1-NA
    HK$375.30
    Eaton
    1
    6A
    Type D
    240 → 415V
    -
    10 kA
    48V
    xEffect
    10 kA
    DIN Rail Mount
    MCB
    17.8mm
    66mm
    80mm
    -
    -
    -
    -
    HK$1,876.72
    Schneider Electric
    3
    10A
    Type C
    440V
    iC60H
    10 kA
    180V
    Acti 9
    10 kA
    DIN Rail Mount
    MCB
    -
    -
    85mm
    -
    -
    Yes
    Green Premium
    • RS庫存編號 246-2533
    • 製造零件編號 2CCS571103R8257
    HK$1,044.09
    ABB
    2
    1.6A
    Type K
    240V
    -
    -
    -
    SMISSLINE TP
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    -
    HK$3,554.91
    Schneider Electric
    4
    40A
    Type C
    440V
    iC60H
    10 kA
    250V
    Acti 9
    10 kA
    DIN Rail Mount
    MCB
    72mm
    78.5mm
    85mm
    -
    -
    Yes
    Green Premium
    • RS庫存編號 246-2662
    • 製造零件編號 2CCS573103R8034
    HK$1,708.02
    ABB
    4
    3A
    Type C
    415V
    -
    -
    -
    SMISSLINE TP
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 246-2660
    • 製造零件編號 2CCS573001R0984
    HK$1,683.71
    ABB
    3
    500mA
    Type C
    415V
    -
    -
    -
    SMISSLINE TP
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 864-4370
    • 製造零件編號 242428 PLSM-D16/2-MW
    HK$651.10
    Eaton
    2
    16A
    Type D
    -
    -
    10 kA
    48V
    xPole
    10 kA
    DIN Rail Mount
    MCB
    35mm
    80mm
    75mm
    -
    -
    -
    -
    HK$296.80
    Legrand
    1
    32A
    Type C
    250V
    DNX3
    4.5 kA
    12V
    DX Range
    4.5 kA
    DIN Rail Mount
    MCB
    77.7mm
    17.5mm
    95mm
    -
    -
    -
    -
    • RS庫存編號 246-2562
    • 製造零件編號 2CCS572001R0084
    HK$948.10
    ABB
    2
    8A
    Type C
    415V
    -
    -
    -
    SMISSLINE TP
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 246-2688
    • 製造零件編號 2CCS573103R8501
    HK$2,700.75
    ABB
    4
    50A
    Type D
    400V
    -
    -
    -
    SMISSLINE TP
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    HK$1,941.04
    Schneider Electric
    4
    6A
    Type C
    440V
    iC60N
    6 kA
    250V
    Acti 9
    6 kA
    DIN Rail Mount
    MCB
    -
    -
    85mm
    -
    -
    Yes
    Green Premium
    每頁顯示的結果