最近搜索

    MCBs

    MCBs, or Miniature Circuit Breakers, are electrical devices designed to protect an electrical circuit from damage caused by overcurrent. They serve as a crucial component in the electrical distribution system of buildings, homes, and industrial facilities. You can learn more in our MCB guide.

    RS offer a comprehensive selection of high-quality Miniature Circuit Breakers from industry-leading brands including ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato.

    How does a miniature circuit breaker work?

    MCBs automatically disconnect the electrical circuit when they detect a current exceeding the rated capacity of the circuit. This action helps prevent overheating and potential damage to the wiring, appliances, or other connected devices.

    What are the different types of circuit breakers?

    MCBs come in different types, including Type B, C, and D, each designed to trip at different levels of overcurrent. The choice of MCB type depends on the specific characteristics of the electrical load it is protecting.

    • Type B: General purpose, suitable for domestic installations. Trips between 3 and 5 times the load current.
    • Type C: Designed for applications with higher inrush currents, such as motors and transformers. Trips between 5 and 10 times the full load current.
    • Type D: Intended for circuits with significant inrush currents, like those associated with high-powered equipment. Trips between 10 and 20 times the full load current.

    What is the tripping mechanism of an MCB?

    MCBs typically use thermal and magnetic tripping mechanisms. The thermal component responds to prolonged overcurrent conditions, while the magnetic component reacts to short-circuit currents.

    Where are MCBs installed?

    MCBs are installed in distribution boards or consumer units and are often used in conjunction with residual current devices (RCDs) for enhanced electrical safety.

    Can I reset an MCB?

    After tripping due to overcurrent, MCBs can usually be reset manually. However, it is crucial to investigate and address the cause of the overcurrent before resetting to avoid potential hazards.

    MCBs play a vital role in electrical safety by preventing electrical fires and protecting equipment from damage caused by excessive current. They are an integral part of modern electrical installations, contributing to the overall reliability and safety of electrical systems.

    9003 產品顯示為 MCBs

    • RS庫存編號 202-7044
    • 製造零件編號 5SJ4104-7HG41
    HK$443.70
    Siemens
    1
    4A
    Type C
    -
    5SJ4
    14 kA
    -
    SENTRON
    14 kA
    DIN Rail Mount
    MCB
    -
    -
    -
    -
    -
    -
    -
    Better World
    • RS庫存編號 238-3381
    • 製造零件編號 A9P26440
    HK$3,041.21
    Schneider Electric
    3+N
    40A
    Type C
    400V
    Acti9 iDT40H
    -
    -
    Acti 9
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    HK$564.70
    Lovato
    1+N
    1A
    Type C
    230V
    P1MB
    6 kA
    60V
    ModuLo
    6 kA
    DIN Rail Mount
    MCB
    86.5mm
    36mm
    80mm
    -
    -
    -
    -
    • RS庫存編號 202-7072
    • 製造零件編號 5SJ4118-8HG41
    HK$432.30
    Siemens
    1
    15A
    Type D
    -
    5SJ4
    14 kA
    -
    SENTRON
    14 kA
    DIN Rail Mount
    MCB
    -
    -
    -
    -
    -
    -
    -
    HK$234.20
    Schneider Electric
    1
    50A
    Type D
    100 → 133 V, 12 → 60 V, 220 → 240V
    iC60H
    10 kA
    72 V, 12 → 48V
    Acti 9
    10 kA
    DIN Rail Mount
    MCB
    85mm
    18mm
    78.5mm
    -
    -
    Yes
    Green Premium
    • RS庫存編號 864-4333
    • 製造零件編號 242210 PLSM-C40-MW
    HK$215.00
    Eaton
    1
    40A
    Type C
    -
    -
    10 kA
    48V
    xPole
    10 kA
    DIN Rail Mount
    MCB
    17.5mm
    80mm
    75mm
    -
    -
    -
    -
    Better World
    • RS庫存編號 209-6553
    • 製造零件編號 5SL4650-8
    HK$2,803.40
    Siemens
    3+N
    50A
    Type D
    400V
    5SL4
    10 kA
    -
    SENTRON
    10 kA
    DIN Rail Mount
    MCB
    72mm
    76mm
    90mm
    5SL4650-8
    Extended product life
    Yes
    -
    Better World
    • RS庫存編號 202-7095
    • 製造零件編號 5SL6306-7
    HK$666.70
    Siemens
    3
    6A
    Type C
    -
    5SL6
    6 kA
    -
    SENTRON
    6 kA
    DIN Rail Mount
    MCB
    -
    -
    -
    -
    Extended product life
    Yes
    -
    • RS庫存編號 922-7190
    • 製造零件編號 279135 FAZ-C3/2-DC
    HK$1,277.10
    Eaton
    2
    3A
    Type C
    -
    -
    10 kA
    125V
    xEffect
    10 kA
    DIN Rail Mount
    MCB
    35.4mm
    66mm
    80mm
    -
    -
    -
    -
    Better World
    HK$1,312.60
    Siemens
    3+N
    8A
    Type C
    400V
    5SL4
    10 kA
    72V
    SENTRON
    10 kA
    DIN Rail Mount
    MCB
    72mm
    76mm
    90mm
    5SL4608-7
    Extended product life
    Yes
    -
    • RS庫存編號 825-6009
    • 製造零件編號 P1MB4PD20
    HK$1,036.80
    Lovato
    4
    20A
    Type D
    230 V, 400V
    P1MB
    10 kA
    -
    ModuLo
    10 kA
    DIN Rail Mount
    MCB
    86.5mm
    72mm
    80mm
    -
    -
    -
    -
    HK$313.51
    Legrand
    1
    16A
    Type C
    250V
    DNX3
    4.5 kA
    12V
    DX Range
    4.5 kA
    DIN Rail Mount
    MCB
    77.7mm
    -
    95mm
    -
    -
    -
    -
    HK$149.50
    Lovato
    1
    1A
    Type C
    230V
    P1MB
    10 kA
    60V
    ModuLo
    10 kA
    DIN Rail Mount
    MCB
    86.5mm
    18mm
    80mm
    -
    -
    -
    -
    Better World
    • RS庫存編號 209-6498
    • 製造零件編號 5SL4401-8
    HK$1,758.10
    Siemens
    3+N
    1A
    Type D
    400V
    5SL4
    10 kA
    -
    SENTRON
    10 kA
    DIN Rail Mount
    MCB
    72mm
    76mm
    90mm
    5SL4401-8
    Extended product life
    Yes
    -
    Better World
    • RS庫存編號 238-3402
    • 製造零件編號 A9P34640
    HK$1,231.70
    Schneider Electric
    1+N
    40A
    Type D
    230V
    Acti9 iDT40N
    -
    -
    Acti 9
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    • RS庫存編號 243-988
    • 製造零件編號 101261 PLI-D6/1
    HK$330.17
    Eaton
    1
    6A
    Type D
    230V
    Eaton Moeller Series
    10 kA
    -
    -
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$726.10
    Lovato
    1
    80A
    Type C
    230V
    P2MB
    10 kA
    60V
    ModuLo
    10 kA
    DIN Rail Mount
    MCB
    85mm
    27mm
    80mm
    -
    -
    -
    -
    HK$4,277.00
    ABB
    3
    16A
    Type Z
    400V
    S200 M UC
    10 kA
    440V
    System Pro M Compact
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$467.80
    Lovato
    2
    2A
    Type B
    230 V, 400V
    P1MB
    10 kA
    80V
    ModuLo
    10 kA
    DIN Rail Mount
    MCB
    86.5mm
    36mm
    80mm
    -
    -
    -
    -
    Better World
    • RS庫存編號 209-6054
    • 製造零件編號 5SY7563-7
    HK$1,203.80
    Siemens
    1+N
    63A
    Type C
    230V
    5SY7
    15 kA
    -
    SENTRON
    15 kA
    DIN Rail Mount
    MCB
    36mm
    76mm
    90mm
    5SY7563-7
    Extended product life
    Yes
    -
    每頁顯示的結果