最近搜索

    MCBs

    MCBs, or Miniature Circuit Breakers, are electrical devices designed to protect an electrical circuit from damage caused by overcurrent. They serve as a crucial component in the electrical distribution system of buildings, homes, and industrial facilities. You can learn more in our MCB guide.

    RS offer a comprehensive selection of high-quality Miniature Circuit Breakers from industry-leading brands including ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato.

    How does a miniature circuit breaker work?

    MCBs automatically disconnect the electrical circuit when they detect a current exceeding the rated capacity of the circuit. This action helps prevent overheating and potential damage to the wiring, appliances, or other connected devices.

    What are the different types of circuit breakers?

    MCBs come in different types, including Type B, C, and D, each designed to trip at different levels of overcurrent. The choice of MCB type depends on the specific characteristics of the electrical load it is protecting.

    • Type B: General purpose, suitable for domestic installations. Trips between 3 and 5 times the load current.
    • Type C: Designed for applications with higher inrush currents, such as motors and transformers. Trips between 5 and 10 times the full load current.
    • Type D: Intended for circuits with significant inrush currents, like those associated with high-powered equipment. Trips between 10 and 20 times the full load current.

    What is the tripping mechanism of an MCB?

    MCBs typically use thermal and magnetic tripping mechanisms. The thermal component responds to prolonged overcurrent conditions, while the magnetic component reacts to short-circuit currents.

    Where are MCBs installed?

    MCBs are installed in distribution boards or consumer units and are often used in conjunction with residual current devices (RCDs) for enhanced electrical safety.

    Can I reset an MCB?

    After tripping due to overcurrent, MCBs can usually be reset manually. However, it is crucial to investigate and address the cause of the overcurrent before resetting to avoid potential hazards.

    MCBs play a vital role in electrical safety by preventing electrical fires and protecting equipment from damage caused by excessive current. They are an integral part of modern electrical installations, contributing to the overall reliability and safety of electrical systems.

    9003 產品顯示為 MCBs

    • RS庫存編號 241-180
    • 製造零件編號 101339 PLI-C8/3N
    HK$1,748.53
    Eaton
    3
    8A
    Type C
    400V
    Eaton Moeller Series
    10 kA
    -
    -
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 140-367
    • 製造零件編號 2CCS248356R0001
    HK$17,188.68
    ABB
    4
    10A
    Type Z
    -
    S800U-UC
    10 KA
    600V
    S800U
    10 KA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$1,703.15
    Eaton
    2
    40A
    Type D
    415V
    xEffect - FAZ-T
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$1,474.79
    Eaton
    2
    4A
    Type B
    -
    FAZ-DC
    10 kA
    500V
    Eaton Moeller
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 140-273
    • 製造零件編號 2CCS864017R0705
    HK$9,922.98
    ABB
    4
    70A
    Type Z
    240V
    S800U
    50 kA
    -
    -
    50 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 100-093
    • 製造零件編號 2CDS253103R0404
    毎盒:1 个
    HK$1,090.00
    ABB
    3+N
    40A
    Type C
    440V
    2CDS2531
    440 V
    110V
    S200
    440 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 140-311
    • 製造零件編號 2CCS881001R0517
    HK$1,290.87
    ABB
    1
    25A
    Type K
    400V
    S801C
    25 kA
    -
    -
    25 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 140-314
    • 製造零件編號 2CCS881001R0467
    HK$1,290.87
    ABB
    1
    16A
    Type K
    240V
    S800C
    25 kA
    -
    -
    25 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 103-940
    • 製造零件編號 137239 FAZ-C2/2-NA-DC
    HK$2,293.07
    Eaton
    2
    2A
    Type C
    -
    xE?ect - FAZ-NA-DC MCB
    10 kA
    440V
    xEffect
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 103-942
    • 製造零件編號 137252 FAZ-C5/2-NA-DC
    HK$2,293.07
    Eaton
    2
    5A
    Type C
    -
    xE?ect - FAZ-NA-DC MCB
    10 kA
    500V
    xEffect
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 140-272
    • 製造零件編號 2CCS864017R0505
    HK$9,922.98
    ABB
    4
    50A
    Type Z
    240V
    S800U
    50 kA
    -
    -
    50 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$1,484.31
    Eaton
    2
    40A
    Type C
    440V
    xEffect - FAZ-T
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 246-054
    • 製造零件編號 176063 FAZ-B2/1-DC
    HK$1,004.48
    Eaton
    1
    2A
    Type B
    -
    FAZ
    10 kA
    220V
    xEffect
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 140-263
    • 製造零件編號 2CCS864001R0081
    HK$9,837.07
    ABB
    4
    8A
    Type D
    690V
    S804S
    50 kA
    -
    -
    50 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 140-248
    • 製造零件編號 2CCS571001R0405
    HK$881.55
    ABB
    1
    40A
    Type B
    12V
    S401M
    10 kA
    -
    -
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$2,721.23
    Eaton
    3
    40A
    Type B
    415V
    xEffect - FAZ-T
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 243-227
    • 製造零件編號 174486 AZ-B80
    HK$1,199.79
    Eaton
    1
    80A
    Type B
    230V
    -
    20 kA
    -
    xEffect
    20 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 140-299
    • 製造零件編號 2CCS864001R0407
    HK$11,972.85
    ABB
    4
    8A
    Type K
    690V
    S804S
    50 kA
    -
    -
    50 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$2,654.63
    Eaton
    3+N
    20A
    Type D
    415V
    xEffect - FAZ-T
    20 kA
    60V
    xEffect
    20 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$899.15
    Eaton
    1+N
    32A
    Type C
    240V
    xEffect - FAZ-T
    25 kA
    60V
    xEffect
    25 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    每頁顯示的結果